ROHM Semiconductor Administración de potencia
474 ROHM Semiconductor Administración de potencia
Personalizar columnas
Seleccione como mínimo 1 columna
Nº de referencia | Precio | Existencias | Fabricante | Categoría | Type | Number of Outputs | Motor Type | Maximum Reset Active Time - (ms) | Polarity | Output Driver | Maximum Supply Current - (mA) | Accuracy - (%) | Minimum Reset Threshold Voltage - (V) | Minimum Operating Supply Voltage - (V) | Control Interface | Output Configuration | Maximum Operating Supply Voltage - (V) | Output Voltage - (V) | Maximum Input Voltage - (V) | Maximum Output Current - (mA) | Packaging | Maximum Dropout Voltage @ Current - (V) | Battery Backup Switching | Line Regulation | Load Regulation | Maximum Power Dissipation - (mW) | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BD70H38G-2CTR Processor Supervisor 3.76V 1 Active High/Open Drain Automotive AEC-Q100 5-Pin SSOP T/R |
|
Rohm | Supervisory Circuits | Voltage Detector | 0.2 | Active High/Open Drain | 1.5 | 3.72 | Tape and Reel | No | 5 | SSOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | ||||||||||||||||||||
BD5216G-2CGTR Processor Supervisor 1.6V 1 Active Low/Open Drain 5-Pin SSOP T/R Automotive AEC-Q100 |
|
Rohm | Supervisory Circuits | Voltage Detector | 83.2 | Active Low/Open Drain | 1.6 | 1.54 | Tape and Reel | No | 5 | SSOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||||||||||||||||
BD5230G-2CGTR Processor Supervisor 3V 1 Active Low/Open Drain 5-Pin SSOP T/R Automotive AEC-Q100 |
|
Rohm | Supervisory Circuits | 5 | SSOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||
BD5228G-2MTR Processor Supervisor 2.8V 1 Active Low/Open Drain Automotive AEC-Q100 5-Pin SSOP T/R |
|
Rohm | Supervisory Circuits | 5 | SSOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||
BD52W01G-CTR Processor Supervisor 1.32V 1 Open Drain 6-Pin SSOP T/R Automotive AEC-Q100 |
|
Rohm | Supervisory Circuits | 6 | SSOP | SO | Yes | AEC-Q100 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||
BD42754FPJ-CE2 LDO Regulator Pos 5V 0.5A Automotive AEC-Q100 5-Pin(4+Tab) TO-252 T/R |
|
Rohm | Linear Regulators | 5 | TO-252 | TO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||
BD433U2WEFJ-CE2 LDO Regulator Pos 3.3V 0.2A Automotive AEC-Q100 8-Pin HTSOP-J EP T/R |
|
Rohm | Linear Regulators | 8 | HTSOP-J EP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||||||||||||||
BD5210G-2MTR Processor Supervisor 1V 1 Active Low/Open Drain Automotive AEC-Q100 5-Pin SSOP T/R |
|
Rohm | Supervisory Circuits | 5 | SSOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||
BD5225G-2CGTR Processor Supervisor 2.5V 1 Active Low/Open Drain 5-Pin SSOP T/R Automotive AEC-Q100 |
|
Rohm | Supervisory Circuits | 5 | SSOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||
BD5218G-2CGTR Processor Supervisor 1.8V 1 Active Low/Open Drain 5-Pin SSOP T/R Automotive AEC-Q100 |
|
Rohm | Supervisory Circuits | 5 | SSOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||
BD61248NUX-E2 H-Bridge Motor Pre-Driver 12V 10-Pin VSON-X EP T/R |
|
Rohm | Control del motor de movimiento | 10 | VSON-X EP | SON | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||
BD5240G-2MTR Processor Supervisor 4V 1 Active Low/Open Drain Automotive AEC-Q100 5-Pin SSOP T/R |
|
Rohm | Supervisory Circuits | 5 | SSOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||
BD5228G-2CGTR Processor Supervisor 2.8V 1 Active Low/Open Drain 5-Pin SSOP T/R Automotive AEC-Q100 |
|
Rohm | Supervisory Circuits | 5 | SSOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||
BD5217G-2CGTR Processor Supervisor 1.7V 1 Active Low/Open Drain 5-Pin SSOP T/R Automotive AEC-Q100 |
|
Rohm | Supervisory Circuits | 5 | SSOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||
BD5243G-2CGTR Processor Supervisor 4.3V 1 Active Low/Open Drain 5-Pin SSOP T/R Automotive AEC-Q100 |
|
Rohm | Supervisory Circuits | 5 | SSOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||
BD5329G-2MTR Processor Supervisor 2.9V 1 Active Low/CMOS Automotive AEC-Q100 5-Pin SSOP T/R |
|
Rohm | Supervisory Circuits | 5 | SSOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||
BD5226G-2MTR Processor Supervisor 2.6V 1 Active Low/Open Drain Automotive AEC-Q100 5-Pin SSOP T/R |
|
Rohm | Supervisory Circuits | 5 | SSOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||
BD5246G-2MTR Processor Supervisor 4.6V 1 Active Low/Open Drain Automotive AEC-Q100 5-Pin SSOP T/R |
|
Rohm | Supervisory Circuits | 5 | SSOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||
BD5229G-2MTR Processor Supervisor 2.9V 1 Active Low/Open Drain Automotive AEC-Q100 5-Pin SSOP T/R |
|
Rohm | Supervisory Circuits | 5 | SSOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||
BD52W03G-CTR Processor Supervisor 1.98V 1 Open Drain Automotive AEC-Q100 6-Pin SSOP T/R |
|
Rohm | Supervisory Circuits | 6 | SSOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||
BD70H37G-2CTR Processor Supervisor 3.66V 1 Active High/Open Drain Automotive AEC-Q100 5-Pin SSOP T/R |
|
Rohm | Supervisory Circuits | 5 | SSOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||
BD5330G-2MTR Processor Supervisor 3V 1 Active Low/CMOS Automotive AEC-Q100 5-Pin SSOP T/R |
|
Rohm | Supervisory Circuits | 5 | SSOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||
BD5245G-2MTR Processor Supervisor 4.5V 1 Active Low/Open Drain Automotive AEC-Q100 5-Pin SSOP T/R |
|
Rohm | Supervisory Circuits | 5 | SSOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||
BD5244G-2MTR Processor Supervisor 4.4V 1 Active Low/Open Drain Automotive AEC-Q100 5-Pin SSOP T/R |
|
Rohm | Supervisory Circuits | 5 | SSOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||
BD5244G-2CGTR Processor Supervisor 4.4V 1 Active Low/Open Drain 5-Pin SSOP T/R Automotive AEC-Q100 |
|
Rohm | Supervisory Circuits | 5 | SSOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No |