Same Sky Sopladores y ventiladores
343 Same Sky Sopladores y ventiladores
Personalizar columnas
Seleccione como mínimo 1 columna
Nº de referencia | Precio | Existencias | Fabricante | Categoría | Category | Voltage Rating - (V) | Operating Input Voltage Range - (V) | Line Current - (A) | Power Rating - (W) | Nominal Speed - (r/min) | Maximum Airflow - (CFM) | Maximum Pressure | Noise Level - (dB) | Bearings | Shape | Size (Metric) - (mm) | Type | Product Weight - (g) | Product Length (Metric) - (mm) | Product Height (Metric) - (mm) | Product Depth (Metric) - (mm) | Packaging | Housing Material | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
CFM-6025BF-290-479-20 DC Fan Axial Ball Bearing 24V 21.6V to 26.4V 43.1CFM 47.9dB 60 X 60 X 25.4mm Tachometer Box |
|
Same Sky | Sopladores y ventiladores | DC Fan | 0.42 | 9000 | 43.1 | 0.72inH2O | 47.9 | Ball | Square | 60 X 60 X 25.4 | Axial | 64.2 | 60 | 25.4 | 60 | Box | Polybutylene Terephthalate | No | No | No | No | ||||||||
CFM-6025BF-290-479-22 60 x 60 mm DC Axial Fan, Ball Bearing |
|
Same Sky | Sopladores y ventiladores | No | No | No | No | ||||||||||||||||||||||||
CFM-6025V-125-107 DC Fan Axial omniCOOL Bearing 12V 4.5V to 13.8V 13.8CFM 10.7dB 60 X 60 X 25mm |
|
Same Sky | Sopladores y ventiladores | DC Fan | 0.026 | 2500 | 13.8 | 0.06inH2O | 10.7 | omniCOOL | Square | 60 X 60 X 25 | Axial | 45 | 60 | 25 | 60 | Polybutylene Terephthalate | No | No | No | No | |||||||||
CFM-6025V-125-107-20 DC Fan Axial omniCOOL Bearing 12V 4.5V to 13.8V 13.8CFM 10.7dB 60 X 60 X 25mm |
|
Same Sky | Sopladores y ventiladores | DC Fan | 0.026 | 2500 | 13.8 | 0.06inH2O | 10.7 | omniCOOL | Square | 60 X 60 X 25 | Axial | 45 | 60 | 25 | 60 | Polybutylene Terephthalate | No | No | No | No | |||||||||
CFM-6025V-131-167 DC Fan Axial omniCOOL Bearing 12V 4.5V to 13.8V 16CFM 16.7dB 60 X 60 X 25mm |
|
Same Sky | Sopladores y ventiladores | DC Fan | 0.053 | 3100 | 16 | 0.1inH2O | 16.7 | omniCOOL | Square | 60 X 60 X 25 | Axial | 45 | 60 | 25 | 60 | Polybutylene Terephthalate | No | No | No | No | |||||||||
CFM-6025V-131-167-20 DC Fan Axial omniCOOL Bearing 12V 4.5V to 13.8V 16CFM 16.7dB 60 X 60 X 25mm |
|
Same Sky | Sopladores y ventiladores | DC Fan | 0.053 | 3100 | 16 | 0.1inH2O | 16.7 | omniCOOL | Square | 60 X 60 X 25 | Axial | 45 | 60 | 25 | 60 | Polybutylene Terephthalate | No | No | No | No | |||||||||
CFM-6025V-138-220 DC Fan Axial omniCOOL Bearing 12V 4.5V to 13.8V 19.3CFM 22dB 60 X 60 X 25mm |
|
Same Sky | Sopladores y ventiladores | DC Fan | 0.083 | 3800 | 19.3 | 0.15inH2O | 22 | omniCOOL | Square | 60 X 60 X 25 | Axial | 45 | 60 | 25 | 60 | Polybutylene Terephthalate | No | No | No | No | |||||||||
CFM-6025V-138-220-20 DC Fan Axial omniCOOL Bearing 12V 4.5V to 13.8V 19.3CFM 22dB 60 X 60 X 25mm |
|
Same Sky | Sopladores y ventiladores | DC Fan | 0.083 | 3800 | 19.3 | 0.15inH2O | 22 | omniCOOL | Square | 60 X 60 X 25 | Axial | 45 | 60 | 25 | 60 | Polybutylene Terephthalate | No | No | No | No | |||||||||
CFM-6025V-145-270 DC Fan Axial omniCOOL Bearing 12V 4.5V to 13.8V 23.5CFM 27dB 60 X 60 X 25mm |
|
Same Sky | Sopladores y ventiladores | DC Fan | 0.087 | 4500 | 23.5 | 0.21inH2O | 27 | omniCOOL | Square | 60 X 60 X 25 | Axial | 45 | 60 | 25 | 60 | Polybutylene Terephthalate | No | No | No | No | |||||||||
CFM-6025V-145-270-20 DC Fan Axial omniCOOL Bearing 12V 4.5V to 13.8V 23.5CFM 27dB 60 X 60 X 25mm |
|
Same Sky | Sopladores y ventiladores | DC Fan | 0.087 | 4500 | 23.5 | 0.21inH2O | 27 | omniCOOL | Square | 60 X 60 X 25 | Axial | 45 | 60 | 25 | 60 | Polybutylene Terephthalate | No | No | No | No | |||||||||
CFM-6025V-152-312 DC Fan Axial omniCOOL Bearing 12V 4.5V to 13.8V 27CFM 31.2dB 60 X 60 X 25mm |
|
Same Sky | Sopladores y ventiladores | DC Fan | 0.15 | 5200 | 27 | 0.31inH2O | 31.2 | omniCOOL | Square | 60 X 60 X 25 | Axial | 45 | 60 | 25 | 60 | Polybutylene Terephthalate | No | No | No | No | |||||||||
CFM-6025V-152-312-20 DC Fan Axial omniCOOL Bearing 12V 4.5V to 13.8V 27CFM 31.2dB 60 X 60 X 25mm |
|
Same Sky | Sopladores y ventiladores | DC Fan | 0.15 | 5200 | 27 | 0.31inH2O | 31.2 | omniCOOL | Square | 60 X 60 X 25 | Axial | 45 | 60 | 25 | 60 | Polybutylene Terephthalate | No | No | No | No | |||||||||
CFM-6025V-231-167 DC Fan Axial omniCOOL Bearing 24V 8V to 27.6V 16CFM 16.7dB 60 X 60 X 25mm |
|
Same Sky | Sopladores y ventiladores | DC Fan | 0.028 | 3100 | 16 | 0.1inH2O | 16.7 | omniCOOL | Square | 60 X 60 X 25 | Axial | 45 | 60 | 25 | 60 | Polybutylene Terephthalate | No | No | No | No | |||||||||
CFM-6025V-231-167-20 DC Fan Axial omniCOOL Bearing 24V 8V to 27.6V 16CFM 16.7dB 60 X 60 X 25mm |
|
Same Sky | Sopladores y ventiladores | DC Fan | 0.028 | 3100 | 16 | 0.1inH2O | 16.7 | omniCOOL | Square | 60 X 60 X 25 | Axial | 45 | 60 | 25 | 60 | Polybutylene Terephthalate | No | No | No | No | |||||||||
CFM-6025V-238-220 DC Fan Axial omniCOOL Bearing 24V 8V to 27.6V 19.3CFM 22dB 60 X 60 X 25mm |
|
Same Sky | Sopladores y ventiladores | DC Fan | 0.038 | 3800 | 19.3 | 0.15inH2O | 22 | omniCOOL | Square | 60 X 60 X 25 | Axial | 45 | 60 | 25 | 60 | Polybutylene Terephthalate | No | No | No | No | |||||||||
CFM-6025V-238-220-20 DC Fan Axial omniCOOL Bearing 24V 8V to 27.6V 19.3CFM 22dB 60 X 60 X 25mm |
|
Same Sky | Sopladores y ventiladores | DC Fan | 0.038 | 3800 | 19.3 | 0.15inH2O | 22 | omniCOOL | Square | 60 X 60 X 25 | Axial | 45 | 60 | 25 | 60 | Polybutylene Terephthalate | No | No | No | No | |||||||||
CFM-6025V-245-270 DC Fan Axial omniCOOL Bearing 24V 8V to 27.6V 23.5CFM 27dB 60 X 60 X 25mm |
|
Same Sky | Sopladores y ventiladores | DC Fan | 0.058 | 4500 | 23.5 | 0.21inH2O | 27 | omniCOOL | Square | 60 X 60 X 25 | Axial | 45 | 60 | 25 | 60 | Polybutylene Terephthalate | No | No | No | No | |||||||||
CFM-2006CF-060-078 5 V, 0.05 A, 20 x 20 x 6 mm, omniCOOL DC Axial Fan |
|
Same Sky | Sopladores y ventiladores | No | No | No | No | ||||||||||||||||||||||||
CFM-2006CF-060-078-22 5 V, 0.05 A, 20 x 20 x 6 mm, Tachometer Signal, PWM Control Signal, omniCOOL DC Axial Fan |
|
Same Sky | Sopladores y ventiladores | No | No | No | No | ||||||||||||||||||||||||
CFM-2006CF-1100-189-22 12 V, 0.06 A, 20 x 20 x 6 mm, Tachometer Signal, PWM Control Signal, omniCOOL DC Axial Fan |
|
Same Sky | Sopladores y ventiladores | No | |||||||||||||||||||||||||||
CFM-2006CF-160-078 12 V, 0.05 A, 20 x 20 x 6 mm, omniCOOL DC Axial Fan |
|
Same Sky | Sopladores y ventiladores | No | |||||||||||||||||||||||||||
CFM-2010CF-060-066 5 V, 0.05 A, 20 x 20 x 10 mm, omniCOOL DC Axial Fan |
|
Same Sky | Sopladores y ventiladores | No | |||||||||||||||||||||||||||
CFM-2010CF-060-066-22 5 V, 0.05 A, 20 x 20 x 10 mm, Tachometer Signal, PWM Control Signal, omniCOOL DC Axial Fan |
|
Same Sky | Sopladores y ventiladores | No | |||||||||||||||||||||||||||
CFM-2010CF-160-066 12 V, 0.05 A, 20 x 20 x 10 mm, omniCOOL DC Axial Fan |
|
Same Sky | Sopladores y ventiladores | No | |||||||||||||||||||||||||||
CFM-6015BF-225-204-20 DC Fan Axial Ball Bearing 24V 21.6V to 26.4V 11.01CFM 20.5dB 60 X 60 X 15.5mm Tachometer Box |
|
Same Sky | Sopladores y ventiladores | DC Fan | 0.04 | 2500 | 11.01 | 0.05inH2O | 20.5 | Ball | Square | 60 X 60 X 15.5 | Axial | 39.6 | 60 | 15.5 | 60 | Box | Polybutylene Terephthalate | No | No | No | No |