Sanken Electric Co., Ltd Rectificadores Controlados de Silicio - SCRs
6 Sanken Electric Co., Ltd Silicon Controlled Rectifiers - SCRs
Personalizar columnas
Seleccione como mínimo 1 columna
Nº de referencia | Precio | Existencias | Fabricante | Categoría | Maximum Gate Trigger Voltage - (V) | Maximum Gate Trigger Current - (mA) | Surge Current Rating - (A) | Maximum Holding Current - (mA) | Repetitive Peak Reverse Voltage - (V) | Maximum Gate Peak Inverse Voltage - (V) | Peak On-State Voltage - (V) | Repetitive Peak Forward Blocking Voltage - (V) | Rated Average On-State Current - (A) | Repetitive Peak Off-State Current - (mA) | Packaging | Pin Count | Supplier Package | Standard Package Name | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TFA57S
Thyristor SCR 700V 88A 3-Pin(3+Tab) TO-220F Tube
|
Existencias
431
Desde $0.449 hasta $0.528
Por unidad
|
Sanken Electric | Silicon Controlled Rectifiers - SCRs | 1 | 15 | 15(Typ) | 700 | 5 | 1.5@15A | 700 | 5 | 2 | Tube | 3 | TO-220F | TO | No | No | No | No | EAR99 | No | ||
TFA108S
Thyristor SCR 800V 176A 3-Pin(3+Tab) TO-220F Tube
|
|
Sanken Electric | Silicon Controlled Rectifiers - SCRs | 1 | 15 | 20(Typ) | 800 | 5 | 1.35@20A | 800 | 10 | 2 | Tube | 3 | TO-220F | TO | No | No | No | No | No | |||
TFA88S
Thyristor SCR 800V 132A 3-Pin(3+Tab) TO-220F Tube
|
|
Sanken Electric | Silicon Controlled Rectifiers - SCRs | 1 | 15 | 20(Typ) | 800 | 5 | 1.4@20A | 800 | 8 | 2 | Tube | 3 | TO-220F | TO | No | No | No | No | No | |||
TFA58S
Thyristor SCR 800V 88A 3-Pin(3+Tab) TO-220F Tube
|
|
Sanken Electric | Silicon Controlled Rectifiers - SCRs | 3 | TO-220F | TO | No | No | No | No | No | |||||||||||||
TF561S-A
Thyristor SCR 600V 80A 3-Pin(3+Tab) TO-220F
|
|
Sanken Electric | Silicon Controlled Rectifiers - SCRs | 1.5 | 0.2 | 4(Typ) | 600 | 5 | 1.4@10A | 600 | 5 | 2 | 3 | TO-220F | TO | No | No | No | No | EAR99 | No | |||
TFA87S
Thyristor SCR 700V 132A 3-Pin(3+Tab) TO-220F Tube
|
|
Sanken Electric | Silicon Controlled Rectifiers - SCRs | 1 | 15 | 20(Typ) | 700 | 5 | 1.4@20A | 700 | 8 | 2 | Tube | 3 | TO-220F | TO | No | No | No | No | No |