Schurter Protecciones de circuitos
511 Schurter Protección de circuitos
Personalizar columnas
Seleccione como mínimo 1 columna
Nº de referencia | Precio | Existencias | Fabricante | Categoría | Type | Maximum Voltage Rating | Number of Poles | Voltage Rating | Hold Current - (A) | Trip Current - (A) | Current Rating - (A) | Maximum Initial Resistance - (Ohm) | Typical Power Dissipation - (W) | Product Length - (mm) | Actuator Type | Product Depth - (mm) | Number of Terminals | Product Height - (mm) | Maximum Current Rating - (A) | Operating Temperature - (°C) | Terminal Design | Lead Diameter - (mm) | Wire Form | Termination Style | Product Weight - (g) | Packaging | Package/Case | Mounting | Terminal Pitch - (mm) | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
PFRY.160
PTC Resettable Fuse 1.6A(hold) 3.2A(trip) 72VDC 40A 1.9W 11.4s 0.09Ohm Radial 13.94 X 3 X 19.9mm T/R
|
|
SCHURTER | Fusible reprogramable PTC | 1.6 | 3.2 | 0.14 | 1.9 | 13.94(Max) | 3(Max) | 2 | 19.9(Max) | 0.81 | Straight | Radial | Bag | N/A | Through Hole | 5.8(Max) | No | No | No | No | No | EAR99 | No | ||||||||||||||
PFRA.020
PTC Resettable Fuse 0.2A(hold) 0.4A(trip) 60VDC 40A 0.4W 2.2s 1.5Ohm Radial 7.4 X 3.1mm T/R Automotive
|
|
SCHURTER | Fusible reprogramable PTC | No | No | Yes | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||
PFRA.065
PTC Resettable Fuse 0.65A(hold) 1.3A(trip) 60VDC 40A 0.9W 5.3s 0.27Ohm Radial 9.7 X 3.1mm T/R Automotive
|
|
SCHURTER | Fusible reprogramable PTC | No | No | Yes | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||
PFRA.110
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 30VDC 40A 0.7W 6.6s 0.1Ohm Radial 8.9 X 3mm T/R Automotive
|
|
SCHURTER | Fusible reprogramable PTC | No | No | Yes | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||
PFRA.250
PTC Resettable Fuse 2.5A(hold) 5A(trip) 30VDC 40A 1.2W 10.3s 0.025Ohm Radial 12 X 3 X 18.3mm T/R Automotive
|
|
SCHURTER | Fusible reprogramable PTC | No | No | Yes | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||
PFRA.800
PTC Resettable Fuse 8A(hold) 16A(trip) 30VDC 40A 4W 18.8s 0.005Ohm Radial 24.2 X 3 X 32.9mm T/R Automotive
|
|
SCHURTER | Fusible reprogramable PTC | 8 | 16 | 0.02 | 4 | 24.2(Max) | 3(Max) | 2 | 32.9(Max) | 0.81 | Straight | Radial | 0.35 | Bag | N/A | Through Hole | 10.9(Max) | No | No | Yes | Unknown | Unknown | EAR99 | No | |||||||||||||
PFRA.400
PTC Resettable Fuse 4A(hold) 8A(trip) 30VDC 40A 2.5W 12.7s 0.01Ohm Radial 14.4 X 3 X 24.8mm T/R Automotive
|
|
SCHURTER | Fusible reprogramable PTC | 4 | 8 | 0.03 | 2.5 | 14.4(Max) | 3(Max) | 2 | 24.8(Max) | 0.81 | Straight | Radial | 0.35 | Bag | N/A | Through Hole | 5.8(Max) | No | No | Yes | Unknown | Unknown | EAR99 | No | |||||||||||||
PFRA.010
PTC Resettable Fuse 0.1A(hold) 0.2A(trip) 60VDC 40A 0.38W 4s 2.5Ohm Radial 7.4 X 3.1mm T/R Automotive
|
|
SCHURTER | Fusible reprogramable PTC | 0.1 | 0.2 | 4.5 | 0.38 | N/R | 3.1(Max) | 2 | N/R | 0.51 | Inside Crimp Standoff | Radial | 0.35 | Bag | N/A | Through Hole | 5.8(Max) | No | No | Yes | Unknown | Unknown | EAR99 | No | |||||||||||||
PFRA.025
PTC Resettable Fuse 0.25A(hold) 0.5A(trip) 60VDC 40A 0.45W 2.5s 1Ohm Radial 7.4 X 3.1mm T/R Automotive
|
|
SCHURTER | Fusible reprogramable PTC | No | No | Yes | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||
PFRA.050 PTC Resettable Fuse 0.5A(hold) 1A(trip) 60VDC 40A 0.75W 4s 0.41Ohm Radial 7.9 X 3.1mm T/R Automotive |
|
SCHURTER | Fusible reprogramable PTC | No | No | Yes | Unknown | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||
PFRA.030
PTC Resettable Fuse 0.3A(hold) 0.6A(trip) 60VDC 40A 0.5W 3s 0.76Ohm Radial 7.4 X 3.1mm T/R Automotive
|
|
SCHURTER | Fusible reprogramable PTC | No | No | Yes | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||
PFRA.185
PTC Resettable Fuse 1.85A(hold) 3.7A(trip) 30VDC 40A 1W 8.7s 0.04Ohm Radial 12 X 3mm T/R Automotive
|
|
SCHURTER | Fusible reprogramable PTC | No | No | Yes | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||
PFRY.375
PTC Resettable Fuse 3.75A(hold) 7.5A(trip) 72VDC 40A 3.2W 24s 0.03Ohm Radial 23.51 X 3 X 29.6mm T/R
|
|
SCHURTER | Fusible reprogramable PTC | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||
PFRA.040
PTC Resettable Fuse 0.4A(hold) 0.8A(trip) 60VDC 40A 0.55W 3.8s 0.52Ohm Radial 7.4 X 3.1mm T/R Automotive
|
|
SCHURTER | Fusible reprogramable PTC | No | No | Yes | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||
PFRA.160
PTC Resettable Fuse 1.6A(hold) 3.2A(trip) 30VDC 40A 0.9W 8s 0.055Ohm Radial 10.2 X 3mm T/R Automotive
|
|
SCHURTER | Fusible reprogramable PTC | No | No | Yes | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||
PFRA.300
PTC Resettable Fuse 3A(hold) 6A(trip) 30VDC 40A 2W 10.8s 0.02Ohm Radial 12 X 3 X 18.3mm T/R Automotive
|
|
SCHURTER | Fusible reprogramable PTC | 3 | 6 | 0.05 | 2 | 12(Max) | 3(Max) | 2 | 18.3(Max) | 0.81 | Straight | Radial | 0.35 | Bulk | N/A | Through Hole | 5.8(Max) | No | No | Yes | Unknown | Unknown | EAR99 | No | No | ||||||||||||
PFRY.185
PTC Resettable Fuse 1.85A(hold) 3.7A(trip) 72VDC 40A 2.1W 12.6s 0.08Ohm Radial 15.18 X 3 X 21.2mm T/R
|
|
SCHURTER | Fusible reprogramable PTC | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||
4411.0073
Circuit Breaker Thermal 1Pole 25A 277VAC/28VDC
|
|
SCHURTER | Interruptor de potencia | Thermal | 1 | 31 | Push Button | 11.5 | 2 | 65 | Box | Panel Mount | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||
4411.0007
CIRCUIT BREAKER FOR EQUIPMENT THERMAL, THREADED NECK TYPE, RESET TYPE, QUICK CONNECT TERMINALS
|
|
SCHURTER | Interruptor de potencia | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
4411.0017
Circuit Breaker Thermal 1Pole 30A 240V/277VAC 28VDC Box
|
|
SCHURTER | Interruptor de potencia | Thermal | 1 | 31 | Push Button | 11.5 | 2 | 65 | Box | Panel Mount | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||
0031.1085 Fuse Holder 10A 250VDC/250VAC Panel Mount Solder Lug Box |
|
SCHURTER | Accesorios del fusible | Fuse Holder | 1 | 33 | Solder Lug | Box | Panel Mount | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
0031.1351
Fuse Holder 10A 250VAC/250VDC Panel Mount Solder Lug Box
|
Existencias
300
$10.892
Por unidad
|
SCHURTER | Accesorios del fusible | Fuse Holder | 1 | 39.1 | Solder Lug | Box | Panel Mount | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
0031.3584 Shock-Safe Fuse Holder |
|
SCHURTER | Accesorios del fusible | Fuse Holder | Box | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
0031.3981
Fuse Holder 6.3A 250VAC Through Hole Pin Box
|
|
SCHURTER | Accesorios del fusible | Fuse Holder | 35.1 | 13 | 12.3 | Solder Pin | Box | Through Hole | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||||||||||||||
0031.3911
Fuse Holder 6.3A 250VAC Panel Mount Solder Lug Box
|
|
SCHURTER | Accesorios del fusible | Fuse Holder | 1 | 42.1 | Solder Lug | Box | Panel Mount | No | No | No | No | EAR99 | No | No |