Sensata Technologies Termostatos
80 Sensata Technologies Termostatos
Personalizar columnas
Seleccione como mínimo 1 columna
Nº de referencia | Precio | Existencias | Fabricante | Categoría | Manufacturer Type | Set Point Function | Set Point Type | Switch Configuration | Pole Throw Configuration | Contact Material | Dielectric Strength | Minimum Insulation Resistance - (MOhm) | Maximum Contact Resistance - (mOhm) | Differential Celsius - (°C) | Maximum Current Rating - (A) | Electrical Life - (Cycles) | Close Temperature (Celsius) - (°C) | Open Temperature (Celsius) - (°C) | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
66L065-0422
Bimetal Disc Thermostat Open on Rise 4-Pin DIP SMD Tube
|
|
Sensata Technologies | Termostatos | Bimetal Disc Thermostat | Open on Rise | Fixed | N.C. | SPST | Gold Plated Silver | 1480VAC | 100 | 50 | 4(Min) | 100000 | 40 | 65 | Tube | 4 | DIP SMD | DIP | Unknown | Yes | Unknown | Unknown | EAR99 | ||||||
66F060
Bimetal Disc Thermostat Close on Rise
|
|
Sensata Technologies | Termostatos | Bimetal Disc Thermostat | Close on Rise | Fixed | N.O. | SPST | Gold Plated Silver | 1480VAC | 100 | 50 | 4(Min) | 100000 | 60 | 40 | Unknown | No | Yes | Unknown | Unknown | EAR99 | |||||||||
67L110
Bimetal Disc Thermostat Open on Rise 2-Pin(2+Tab) TO-220
|
|
Sensata Technologies | Termostatos | Bimetal Disc Thermostat | Open on Rise | Fixed | N.C. | SPST | Gold Plated Silver | 1480VAC | 100 | 50 | 6(Min) | 100000 | 80 | 110 | 2 | TO-220 | TO | No | Yes | Unknown | Unknown | EAR99 | |||||||
67F090P
Bimetal Disc Thermostat Close on Rise 2-Pin(2+Tab) TO-220
|
|
Sensata Technologies | Termostatos | Bimetal Disc Thermostat | Close on Rise | Fixed | N.O. | SPST | Gold Plated Silver | 2000VAC | 100 | 50 | 6(Min) | 100000 | 90 | 60 | 2 | TO-220 | TO | No | No | Yes | Unknown | Unknown | EAR99 | ||||||
67L045
Bimetal Disc Thermostat Open on Rise 2-Pin(2+Tab) TO-220
|
|
Sensata Technologies | Termostatos | Bimetal Disc Thermostat | Open on Rise | Fixed | N.C. | SPST | Gold Plated Silver | 1480VAC | 100 | 50 | 4(Min) | 100000 | 20 | 45 | 2 | TO-220 | TO | No | No | Yes | Unknown | Unknown | EAR99 | No |