Sensitron Semiconductor Puentes Rectificadores
3 Sensitron Semiconductor Bridge Rectifiers
Personalizar columnas
Seleccione como mínimo 1 columna
Nº de referencia | Precio | Existencias | Fabricante | Categoría | Bridge Type | Diode Type | Configuration | Peak Reverse Repetitive Voltage - (V) | Peak Average Forward Current - (A) | Peak Non-Repetitive Forward Surge Current - (A) | Peak Forward Voltage - (V) | Peak Reverse Current - (uA) | Peak Reverse Recovery Time - (ns) | Pin Count | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TXM19500/469-01 Diode Rectifier Bridge Single 200V 10A 4-Pin |
|
Sensitron Semiconductor | Bridge Rectifiers | 4 | No | No | No | No | EAR-99 | No | ||||||||||
TXM19500/469-02 Diode Rectifier Bridge Single 400V 10A 4-Pin |
|
Sensitron Semiconductor | Bridge Rectifiers | 4 | No | EAR-99 | No | |||||||||||||
TXM19500/469-03 Diode Rectifier Bridge Single 600V 10A 4-Pin |
|
Sensitron Semiconductor | Bridge Rectifiers | Single Phase | Standard Recovery Rectifier | Single | 600 | 10@Ta=55C | 100 | 1.35@15.7A | 2 | 2000 | 4 | EAR-99 | No |