Silicon Labs Microcontroladores y Procesadores
1,634 Silicon Labs Microcontrolador y procesador
Personalizar columnas
Seleccione como mínimo 1 columna
Nº de referencia | Precio | Existencias | Fabricante | Categoría | Type | Tradename | Family Name | Supported Device | Instruction Set Architecture | Encryption Standard | Supported Device Technology | Device Core | Core Architecture | Maximum CPU Frequency - (MHz) | Program Memory Type | Maximum Clock Rate - (MHz) | USB | Data Bus Width - (bit) | RS232 | Program Memory Size | RAM Size | Minimum Operating Supply Voltage - (V) | I2C | Programmability | Number of Programmable I/Os | Number of Timers | Multiply Accumulate | ADC | PWM | GPIO | Number of ADCs | Display Type | ADC Channels | Operating Systems | DAC Channels | ADC Resolution - (bit) | Process Technology | PC Card Interface | Number of DACs | USART | JTAG Support | UART | DAC Resolution - (bit) | Bluetooth | Wi-Fi | SPI | I2S | CAN | Ethernet | Daughter Cards | Watchdog | Maximum Operating Supply Voltage - (V) | Product Width - (mm) | Product Length - (mm) | Packaging | Maximum Power Dissipation - (mW) | Interface Type | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | ESCC Qualified | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EFM32GG330F1024G-E-QFN64 ARM Cortex-M3 32-bit 48 MHz 1024 kB USB AES MCU |
Existencias
960
Desde $7.245 hasta $8.685
Por unidad
|
Silicon Labs | Microcontrollers - MCUs | EFM32 | RISC | ARM Cortex M3 | ARM | 48 | Flash | 48 | 1 | 32 | 1MB | 128KB | 2 | 52 | 5 | 4 | Single | 14 | 3 | 12 | Single | 3 | 2 | 12 | 0 | 0 | 0 | 0 | 1 | Tray | I2C/UART/USART/USB | 64 | QFN EP | QFN | No | No | No | No | No | 5A992c. | ||||||||||||||||||||||||||||||
EFM32GG332F512G-E-QFP64R ARM Cortex-M3 32-bit 48 MHz 512 kB USB AES MCU |
Existencias
11
|
Silicon Labs | Microcontrollers - MCUs | EFM32 | RISC | ARM Cortex M3 | ARM | 48 | Flash | 48 | 1 | 32 | 512KB | 128KB | 2 | Yes | 50 | 5 | 4 | Single | 14 | 1 | 12 | Single | 3 | 2 | 12 | 1 | 0 | 0 | 0 | 1 | Tape and Reel | I2C/SPI/UART/USART/USB | 64 | TQFP | QFP | No | No | No | No | 5A992c. | ||||||||||||||||||||||||||||||
EFM32GG940F1024G-E-QFN64R ARM Cortex-M3 32-bit 48 MHz 1024 kB USB LCD MCU |
Existencias
500
|
Silicon Labs | Microcontrollers - MCUs | EFM32 | RISC | ARM Cortex M3 | ARM | 48 | Flash | 48 | 1 | 32 | 1MB | 128KB | 2 | Yes | 52 | 5 | 4 | Single | 12 | 3 | 12 | Single | 3 | 2 | 12 | 0 | 0 | 0 | 0 | 1 | Tape and Reel | I2C/UART/USART/USB | 64 | QFN EP | QFN | No | No | No | No | 5A992C | ||||||||||||||||||||||||||||||
EFM32GG995F1024G-E-BGA120 ARM Cortex-M3 32-bit 48 MHz 1024 kB USB LCD MCU |
$11.92
Por unidad
|
Silicon Labs | Microcontrollers - MCUs | EFM32 | RISC | ARM Cortex M3 | ARM | 48 | Flash | 48 | 1 | 32 | 1MB | 128KB | 2 | Yes | 93 | 5 | No | 4 | Single | 14 | 2 | 12 | Single | 3 | 2 | 12 | No | No | 0 | 0 | 0 | 0 | 1 | Tray | I2C/UART/USART/USB | 120 | BGA | BGA | No | No | No | No | 5A992c. | |||||||||||||||||||||||||||
EFM32HG309F64G-B-QFN24 ARM Cortex-M0+ 32-bit 25 MHz 64 kB USB MCU |
|
Silicon Labs | Microcontrollers - MCUs | EFM32 | RISC | ARM Cortex M0+ | ARM | 25 | Flash | 25 | 1 | 32 | 64KB | 8KB | 1 | Yes | 15 | 3 | 3 | Single | 8 | 12 | 2 | 1 | 0 | 0 | 0 | 0 | 1 | Tray | I2C/UART/USART/USB | 24 | QFN EP | QFN | No | No | No | No | 5A992c. | |||||||||||||||||||||||||||||||||
EFM32JG1B100F128GM32-C0 ARM Cortex-M3 32-bit 40 MHz 128 kB MCU |
Existencias
430
|
Silicon Labs | Microcontrollers - MCUs | EFM32 | RISC | ARM Cortex M3 | ARM | 40 | Flash | 40 | 0 | 32 | 128KB | 32KB | 1 | Yes | 24 | 3 | 4 | Single | 24 | 12 | 1 | 1 | 0 | 0 | 0 | 0 | 1 | Tray | I2C/UART/USART | 32 | QFN EP | QFN | No | No | No | No | No | 5A992c. | ||||||||||||||||||||||||||||||||
EFM32JG1B200F256GM32-C0 ARM Cortex-M3 32-bit 40 MHz 256 kB MCU |
Existencias
374
|
Silicon Labs | Microcontrollers - MCUs | EFM32 | RISC | ARM Cortex M3 | ARM | 40 | Flash | 40 | 0 | 32 | 256KB | 32KB | 1 | Yes | 20 | 4 | 4 | 1 | 24 | 12 | 1 | 1 | 0 | 0 | 0 | 0 | 1 | Tray | I2C/UART/USART | 32 | QFN EP | QFN | No | No | No | No | 5A992C | |||||||||||||||||||||||||||||||||
EFM32PG1B200F128GM48-C0 ARM Cortex-M4 32-bit 40 MHz 128 kB MCU |
$3.238
Por unidad
|
Silicon Labs | Microcontrollers - MCUs | EFM32 | RISC | ARM Cortex M4 | ARM | 40 | Flash | 40 | 0 | 32 | 128KB | 32KB | 1 | 32 | 4 | 4 | 1 | 24 | 12 | 2 | 1 | 0 | 0 | 0 | 0 | 1 | Tray | I2C/UART/USART | 48 | QFN EP | QFN | No | No | No | No | 3A991a.2. | ||||||||||||||||||||||||||||||||||
EFM32TG11B520F128GM32-B MCU 32-bit ARM Cortex M0+ RISC 128KB Flash 3.3V 32-Pin QFN EP Tray |
$2.988
Por unidad
|
Silicon Labs | Microcontrollers - MCUs | EFM32 | RISC | ARM Cortex M0+ | ARM | 48 | Flash | 48 | 0 | 32 | 128KB | 32KB | 2 | Yes | 22 | 6 | Single | 40 | 2 | 12 | Dual | 4 | 2 | 12/12 | 0 | 0 | 1 | 0 | 1 | Tray | CAN/I2C/UART/USART | 32 | QFN EP | QFN | No | No | No | No | 5A992c. | |||||||||||||||||||||||||||||||
EFM32GG12B410F1024GL120-A MCU 32-bit ARM Cortex M4 RISC 1MB Flash 3.3V 120-Pin BGA Tray |
Existencias
4
|
Silicon Labs | Microcontrollers - MCUs | EFM32 | RISC | ARM Cortex M4 | ARM | 72 | Flash | 72 | 1 | 32 | 1MB | 192KB | 2 | Yes | 93 | 9 | Dual | 16 | 2 | 12/12 | Dual | 6 | 2 | 12/12 | 4 | 0 | 2 | 0 | 2 | Tray | CAN/I2C/SPI/UART/USART/USB | 120 | BGA | BGA | No | No | No | No | 5A992c. | |||||||||||||||||||||||||||||||
EFM32ZG222F32-B-QFP48R MCU 32-bit ARM Cortex M0+ RISC 32KB Flash 2.5V/3.3V 48-Pin TQFP T/R |
Existencias
20,794
Desde $2.12 hasta $2.444
Por unidad
|
Silicon Labs | Microcontrollers - MCUs | EFM32 | RISC | ARM Cortex M0+ | ARM | 24 | Flash | 24 | 0 | 32 | 32KB | 4KB | 1 | Yes | 37 | 2 | 2 | Single | 10 | 1 | 12 | Single | 1 | 1 | 12 | 1 | 0 | 0 | 0 | 1 | Tape and Reel | I2C/SPI/UART/USART | 48 | TQFP | QFP | No | No | No | No | 5A992c. | No | No | ||||||||||||||||||||||||||||
EFM8BB21F16G-C-QSOP24 | 8-bit EFM8 MCU MCU 8-bit 8051 CISC 16KB Flash 2.5V/3.3V Automotive AEC-Q100 24-Pin QSOP Tube |
|
Silicon Labs | Microcontrollers - MCUs | EFM8 | CISC | 8051 | 8051 | 50 | Flash | 50 | 0 | 8 | 16KB | 2.25KB | 2 | Yes | 21 | 5 | 3 | Single | 20 | 12 | 0 | 2 | 1 | 0 | 0 | 0 | 1 | Tube | I2C/SMBus/SPI/UART | 24 | QSOP | SO | No | Unknown | No | Yes | AEC-Q100 | Yes | No | EAR99 | ||||||||||||||||||||||||||||||
EFM8BB31F16G-B-QFN24 8051 50 MHz 16 kB flash 2.25 kB RAM 8-bit Busy Bee MCU |
|
Silicon Labs | Microcontrollers - MCUs | EFM8 | CISC | 8051 | 8051 | 50 | Flash | 50 | 0 | 8 | 16KB | 2.25KB | 2 | Yes | 20 | 6 | 1 | Single | 12 | 12 | Quad | 0 | 2 | 12/12/12/12 | 1 | 0 | 0 | 0 | 1 | Tube | I2C/SMBus/SPI/UART | 24 | QFN EP | QFN | No | No | Yes | AEC-Q100 | Yes | No | 3A991a.2. | |||||||||||||||||||||||||||||
EFM8UB20F64G-B-QFP48 8051 48 MHz 64 kB flash 4 kB RAM 8-bit Universal Bee MCU |
$2.00
Por unidad
|
Silicon Labs | Microcontrollers - MCUs | EFM8 | CISC | 8051 | 8051 | 48 | Flash | 48 | 0 | 8 | 64KB | 4.25KB | 2 | Yes | 40 | 6 | 1 | Single | 32 | 10 | 0 | 2 | 1 | 0 | 0 | 0 | 1 | Tray | I2C/SMBus/SPI/UART | 48 | QFP | QFP | No | No | No | No | 3A991a.2. | No | No | |||||||||||||||||||||||||||||||
EFM32GG12B130F512GM64-A MCU 32-bit ARM Cortex M4 RISC 512KB Flash 3.3V 64-Pin QFN EP Tray |
Existencias
80
Desde $6.428 hasta $6.973
Por unidad
|
Silicon Labs | Microcontrollers - MCUs | EFM32 | RISC | ARM Cortex M4 | ARM | 72 | Flash | 72 | 0 | 32 | 512KB | 192KB | 2 | Yes | 56 | 9 | Dual | 16 | 2 | 12/12 | Dual | 6 | 2 | 12/12 | 4 | 0 | 2 | 0 | 2 | Tray | CAN/I2C/SPI/UART/USART | 64 | QFN EP | QFN | No | No | No | No | 5A992C | |||||||||||||||||||||||||||||||
EFM32ZG222F32-B-QFP48 MCU 32-bit ARM Cortex M0+ RISC 32KB Flash 2.5V/3.3V 48-Pin TQFP Tray |
Existencias
15,550
Desde $1.2258 hasta $1.2373
Por unidad
|
Silicon Labs | Microcontrollers - MCUs | EFM32 | RISC | ARM Cortex M0+ | ARM | 24 | Flash | 24 | 0 | 32 | 32KB | 4KB | 1 | Yes | 37 | 2 | 2 | Single | 10 | 1 | 12 | Single | 1 | 1 | 12 | 1 | 0 | 0 | 0 | 1 | Tray | I2C/SPI/UART/USART | 48 | TQFP | QFP | No | No | No | No | 5A992c. | No | No | ||||||||||||||||||||||||||||
EFM32TG11B140F64GM64-A MCU 32-bit ARM Cortex M0+ RISC 64KB Flash 3.3V 64-Pin QFN EP Tray |
|
Silicon Labs | Microcontrollers - MCUs | EFM32 | RISC | ARM Cortex M0+ | ARM | 48 | Flash | 48 | 0 | 32 | 64KB | 32KB | 2 | Yes | 56 | 6 | Single | 2 | 12 | Dual | 4 | 2 | 12/12 | 0 | 0 | 1 | 0 | 1 | Tray | CAN/I2C/UART/USART | 64 | QFN EP | QFN | No | No | No | No | 5A992c. | ||||||||||||||||||||||||||||||||
C8051F020-GQ | Mixed-Signal 32KB ISP FLASH MCU 8051 25 MHz 64 kB 8-bit MCU |
Existencias
326
Desde $24.90 hasta $36.95
Por unidad
|
Silicon Labs | Microcontrollers - MCUs | C8051F02x | CISC | 8051 | 8051 | 25 | Flash | 25 | 0 | 8 | 64KB | 4.25KB | 1 | Yes | 64 | 5 | 1 | Dual | 8/8 | 2 | 8/12 | Single | 0 | 2 | 12 | 1 | 0 | 0 | 0 | Tray | I2C/SMBus/SPI/UART | 100 | TQFP | QFP | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||
C8051F043-GQ 8051 25 MHz 64 kB CAN 8-bit MCU |
$15.43
Por unidad
|
Silicon Labs | Microcontrollers - MCUs | C8051F04x | CISC | 8051 | 8051 | 25 | Flash | 25 | 0 | 8 | 64KB | 4.25KB | 1 | Yes | 32 | 5 | 2 | Dual | 8/8 | 2 | 8/10 | Single | 0 | 2 | 12 | 1 | 0 | 1 | 0 | 1 | Tray | CAN/I2C/SMBus/SPI/UART | 64 | TQFP | QFP | No | Yes | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||
C8051F132-GQ 8051 100 MHz 64 kB MAC 8-bit MCU |
Existencias
5
$21.92
Por unidad
|
Silicon Labs | Microcontrollers - MCUs | C8051F13x | CISC | 8051 | 8051 | 100 | Flash | 100 | 0 | 8 | 64KB | 8.25KB | 1 | Yes | 64 | 5 | 2 | Single | 8 | 10 | 0 | 2 | 1 | 0 | 0 | 0 | 1 | Tray | I2C/SMBus/SPI/UART | 100 | TQFP | QFP | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||
C8051F304-GM 8051 25 MHz 4 kB 8-bit MCU |
Existencias
41
|
Silicon Labs | Microcontrollers - MCUs | C8051F30x | CISC | 8051 | 8051 | 25 | Flash | 25 | 0 | 8 | 4KB | 256B | 1 | Yes | 8 | 3 | 2 | 0 | 1 | 0 | 0 | 0 | 0 | 1 | Tube | I2C/SMBus/UART | 11 | QFN EP | QFN | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||
C8051F310-GQ 8051 25 MHz 16 kB 8-bit MCU |
$7.238
Por unidad
|
Silicon Labs | Microcontrollers - MCUs | C8051F31x | CISC | 8051 | 8051 | 25 | Flash | 25 | 0 | 8 | 16KB | 1.25KB | 1 | Yes | 29 | 4 | 5 | Single | 21 | 10 | 0 | 1 | 1 | 0 | 0 | 0 | Tray | I2C/SMBus/SPI/UART | 32 | LQFP | QFP | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||
EFM32LG995F256G-F-BGA120 MCU 32-bit ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 120-Pin BGA Tray |
|
Silicon Labs | Microcontrollers - MCUs | EFM32 | RISC | ARM Cortex M3 | ARM | 48 | Flash | 48 | 1 | 32 | 256KB | 32KB | 2 | Yes | 93 | 5 | Single | 8 | 2 | 12 | Single | 3 | 4 | 12 | 0 | 0 | 0 | 0 | Tray | I2C/UART/USART/USB | 120 | BGA | BGA | No | No | No | No | 3A001a.3. | ||||||||||||||||||||||||||||||||
EFM32WG942F256-B-QFP64 MCU 32-bit ARM Cortex M4 RISC 256KB Flash 2.5V/3.3V 64-Pin TQFP Tray |
|
Silicon Labs | Microcontrollers - MCUs | EFM32 | RISC | ARM Cortex M4 | ARM | 48 | Flash | 48 | 1 | 32 | 256KB | 32KB | 2 | Yes | 50 | 4 | 1 | 8 | 2 | 12 | 1 | 3 | 2 | 12 | 0 | 0 | 0 | 0 | Tray | I2C/UART/USART/USB | 64 | TQFP | QFP | No | No | No | No | 5A992c. | ||||||||||||||||||||||||||||||||
EFM8BB10F8I-A-QFN20 8051 25 MHz 8 kB flash 0.5 kB RAM 8-bit Busy Bee MCU |
|
Silicon Labs | Microcontrollers - MCUs | EFM8 | CISC | 8051 | 8051 | 25 | Flash | 25 | 0 | 8 | 8KB | 512B | 1 | Yes | 16 | 4 | No | 3 | Single | 15 | 12 | 0 | 1 | No | No | 1 | 0 | 0 | 0 | 1 | Tube | I2C/SMBus/SPI/UART | 20 | QFN EP | QFN | Unknown | No | Yes | AEC-Q100 | Yes | No | EAR99 | No |