Silicon Labs Fotoacopladores de controlador de compuerta IGBT y MOSFET
65 Silicon Labs Fotoacopladores de controlador de compuerta IGBT y MOSFET
Personalizar columnas
Seleccione como mínimo 1 columna
Nº de referencia | Precio | Existencias | Fabricante | Categoría | Number of Channels per Chip | Minimum Isolation Voltage - (Vrms) | Minimum Common Mode Rejection - (kV/us) | Maximum Rise Time - (ns) | Maximum Fall Time - (ns) | Maximum Propagation Delay Time (tPLH) - (ns) | Maximum Propagation Delay Time (tPHL) - (ns) | Maximum Pulse Width Distortion - (ns) | Output Type | Maximum Peak Output Current - (A) | Minimum Forward Current - (mA) | Maximum Forward Current - (mA) | Minimum Forward Voltage - (V) | Maximum Forward Voltage - (V) | Maximum Reverse Voltage - (V) | Common Mode Voltage - (V) | Maximum Operating Supply Voltage - (V) | Maximum Working Insulation Voltage - (Vp) | Maximum Power Dissipation - (mW) | Supplier Temperature Grade | Packaging | Pin Count | Supplier Package | Standard Package Name | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SI8233BB-D-YS1R
0.5 and 4.0 Amp Isolated drivers Automotive AEC-Q100
|
|
Silicon Labs | Fotoacopladores de controlador de compuerta IGBT y MOSFET | Tape and Reel | 16 | SOIC N | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||
SI8233BD-D-ISR
5 kV 8 V UVLO HS/LS Isolated Gate Driver
|
|
Silicon Labs | Fotoacopladores de controlador de compuerta IGBT y MOSFET | Tape and Reel | EAR99 | No | ||||||||||||||||||||||||||||||
SI8230BD-D-IS
5 kV 8 V UVLO HS/LS Isolated Gate Driver
|
|
Silicon Labs | Fotoacopladores de controlador de compuerta IGBT y MOSFET | Tube | EAR99 | No | ||||||||||||||||||||||||||||||
SI8234AB-D-IMR 2.5KV Isolated Gate Driver
0.5 AND 4.0 AMP ISO DRIVERS
|
|
Silicon Labs | Fotoacopladores de controlador de compuerta IGBT y MOSFET | Tape and Reel | Yes | No | EAR99 | |||||||||||||||||||||||||||||
SI8238AD-C-IS
Digital Isolated Driver
|
|
Silicon Labs | Fotoacopladores de controlador de compuerta IGBT y MOSFET | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||
SI8238BD-D-IS
0.5 and 4.0 Amp Isolated drivers
|
|
Silicon Labs | Fotoacopladores de controlador de compuerta IGBT y MOSFET | Tube | EAR99 | No | ||||||||||||||||||||||||||||||
SI8238AD-D-IS
5 kV 5 V UVLO Dual Isolated Gate Driver
|
|
Silicon Labs | Fotoacopladores de controlador de compuerta IGBT y MOSFET | Tube | EAR99 | No | ||||||||||||||||||||||||||||||
SI823H1BB-IM1
4.0 A Symmetric Drive ISODrivers with Low Propagation Delay
|
|
Silicon Labs | Fotoacopladores de controlador de compuerta IGBT y MOSFET | 14 | DFN | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
SI823H9CD-IS4
Optocoupler Drive Pull-Up/Down 5.5V 1500V Automotive 8-Pin SSO W Tube
|
|
Silicon Labs | Fotoacopladores de controlador de compuerta IGBT y MOSFET | 1 | 5000 | 125 | 12 | 12 | 116 | 116 | 5 | 6 | 3.3 | 891 | 1390 | EAR99 | ||||||||||||||||||||
SI8261AAC-C-IS | 5kV Isolated Gate Driver
5 KV LED Emulator Input 4.0 A Isolated Gate Drivers
|
|
Silicon Labs | Fotoacopladores de controlador de compuerta IGBT y MOSFET | Tube | Yes | No | EAR99 | No | No | |||||||||||||||||||||||||||
SI8261BBD-C-IS
5 kV Opto-Driver Replacement In SDIP6
|
|
Silicon Labs | Fotoacopladores de controlador de compuerta IGBT y MOSFET | Tube | EAR99 | No | ||||||||||||||||||||||||||||||
SI8275AB-IM
Optocoupler Drive Pull-Up/Down 2-CH 5.5V 1500V Automotive 14-Pin LGA Tube
|
|
Silicon Labs | Fotoacopladores de controlador de compuerta IGBT y MOSFET | Tube | Yes | No | EAR99 | |||||||||||||||||||||||||||||
SI8274AB4D-IS1
High Cmti 2.5 kV 5 V UVLO Pwm Input Isolated Driver
|
|
Silicon Labs | Fotoacopladores de controlador de compuerta IGBT y MOSFET | 2 | 2500 | 200 | 16 | 18 | 75 | 75 | 47 | 4 | 1500 | 630 | 1200 | Tube | EAR99 | |||||||||||||||||||
Si8752AB-IS Isolated FET Driver
Isolated FET Driver with Pin Control or Diode Emulator Inputs
|
|
Silicon Labs | Fotoacopladores de controlador de compuerta IGBT y MOSFET | Tape and Reel | No | No | EAR99 | |||||||||||||||||||||||||||||
SI8234BB-D-IS1R
2.5 kV 8 V UVLO HS/LS Isolated Gate Driver
|
|
Silicon Labs | Fotoacopladores de controlador de compuerta IGBT y MOSFET | 2 | 2500 | 20 | 20 | 20 | 45 | 45 | 5.6 | 4 | 1500 | 560 | 1200 | Industrial | Tape and Reel | No | No | EAR99 | No | |||||||||||||||
SI8234BB-D-IS
2.5 kV 8 V UVLO HS/LS Isolated Gate Driver
|
|
Silicon Labs | Fotoacopladores de controlador de compuerta IGBT y MOSFET | Tube | EAR99 | |||||||||||||||||||||||||||||||
SI8233BB-D-IM
2.5 kV 8 V UVLO HS/LS Isolated Gate Driver
|
|
Silicon Labs | Fotoacopladores de controlador de compuerta IGBT y MOSFET | Tube | EAR99 | No | ||||||||||||||||||||||||||||||
SI8233AB-D-IS1
2.5 kV 5 V UVLO HS/LS Isolated Gate Driver
|
|
Silicon Labs | Fotoacopladores de controlador de compuerta IGBT y MOSFET | Tube | EAR99 | No | ||||||||||||||||||||||||||||||
SI8233AB-D-IS1R
2.5 kV 5 V UVLO HS/LS Isolated Gate Driver
|
|
Silicon Labs | Fotoacopladores de controlador de compuerta IGBT y MOSFET | Tape and Reel | EAR99 | |||||||||||||||||||||||||||||||
SI8233AD-D-IS
5 kV 5 V UVLO HS/LS Isolated Gate Driver
|
|
Silicon Labs | Fotoacopladores de controlador de compuerta IGBT y MOSFET | Tube | EAR99 | |||||||||||||||||||||||||||||||
SI823H9BD-IS4
Optocoupler Drive Pull-Up/Down 5.5V 1500V Automotive 8-Pin SSO W Tube
|
|
Silicon Labs | Fotoacopladores de controlador de compuerta IGBT y MOSFET | 1 | 5000 | 125 | 12 | 12 | 116 | 116 | 5 | 6 | 3.3 | 891 | 1390 | EAR99 | ||||||||||||||||||||
SI8274BB1-IS1R
High Cmti 2.5 kV 8 V UVLO Pwm Input Isolated Driver
|
|
Silicon Labs | Fotoacopladores de controlador de compuerta IGBT y MOSFET | Tape and Reel | Yes | No | EAR99 | No | No | |||||||||||||||||||||||||||
SI8281CC-IS
Optocoupler Drive Push-Pull 1-CH 5.5V 1500V 20-Pin SOIC W Automotive AEC-Q100
|
|
Silicon Labs | Fotoacopladores de controlador de compuerta IGBT y MOSFET | 1 | 3750 | 35 | 15 | 20 | 50 | 50 | 5 | Push-Pull | 4 | 1500 | 1414 | 900 | Industrial | Tube | 20 | SOIC W | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||||||
SI8283CC-IS
Optocoupler Drive Push-Pull 1-CH 5.5V 1500V 24-Pin SOIC W
|
|
Silicon Labs | Fotoacopladores de controlador de compuerta IGBT y MOSFET | 1 | 3750 | 35 | 15 | 20 | 50 | 50 | 5 | Push-Pull | 4 | 1500 | 1414 | 900 | Industrial | Tube | 24 | SOIC W | SO | No | EAR99 | No | ||||||||||||
SI8284BC-IS
Optocoupler Drive Push-Pull 1-CH 5.5V 1500V 24-Pin SOIC W
|
|
Silicon Labs | Fotoacopladores de controlador de compuerta IGBT y MOSFET | 1 | 3750 | 35 | 15 | 20 | 50 | 50 | 5 | Push-Pull | 4 | 1500 | 1414 | 900 | Industrial | Tube | EAR99 |