SparkFun Electronics Transistores bipolares
5 SparkFun Electronics Transistores bipolares
Personalizar columnas
Seleccione como mínimo 1 columna
Nº de referencia | Precio | Existencias | Fabricante | Categoría | Type | Material | Category | Configuration | Number of Elements per Chip | Maximum Continuous DC Collector Current - (mA) | Maximum Collector Base Voltage - (V) | Maximum Collector-Emitter Voltage - (V) | Maximum Emitter Base Voltage - (V) | Maximum Base Emitter Saturation Voltage - (V) | Maximum DC Collector Current - (A) | Minimum DC Current Gain | Minimum DC Current Gain Range | Maximum Junction Ambient Thermal Resistance | Maximum Junction Case Thermal Resistance | Typical Input Capacitance - (pF) | Maximum Collector-Emitter Saturation Voltage - (V) | Typical Output Capacitance - (pF) | Maximum Power Dissipation - (mW) | Maximum Transition Frequency - (MHz) | Maximum Noise Figure - (dB) | Pin Count | Supplier Package | Standard Package Name | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
COM-13689 Transistor - NPN, 50V 800mA |
$0.55
Por unidad
|
SparkFun Electronics | GP BJT | 3 | No | |||||||||||||||||||||||||||||
COM-13951 Trans GP BJT NPN 80V 4A 40000mW 3-Pin(3+Tab) |
$1.246
Por unidad
|
SparkFun Electronics | GP BJT | 3 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||
COM-00312 Trans Darlington NPN 50V 0.5A 1310mW 18-Pin DIP |
$1.95
Por unidad
|
SparkFun Electronics | BJT Darlington | NPN | Octal Common Emitter | 8 | 0.5 | 50 | 1000@350mA@2V | 1.1@250uA@100mA|1.3@350uA@200mA|1.6@500uA@350mA | 1310 | 18 | DIP | DIP | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||
COM-00522 Trans GP BJT PNP 40V 0.2A 625mW 3-Pin TO-92 |
$0.50
Por unidad
|
SparkFun Electronics | GP BJT | 3 | TO-92 | TO | Unknown | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||
COM-00521 Trans GP BJT NPN 40V 0.2A 625mW 3-Pin TO-92 |
$0.55
Por unidad
|
SparkFun Electronics | GP BJT | NPN | Si | Bipolar Small Signal | Single | 1 | 60 | 40 | 6 | 0.85@1mA@10mA|0.95@5mA@50mA | 0.2 | 100@10mA@1V|30@100mA@1V|60@0.1mA@1V|60@50mA@1V|80@1mA@1V | 30 to 50|50 to 120 | 200°C/W | 83.3°C/W | 18 | 0.2@1mA@10mA|0.2@5mA@50mA | 4 | 625 | 270(Typ) | 5 | 3 | TO-92 | TO | No | Unknown | Unknown | Unknown | EAR99 |