Taiwan Semiconductor Transistores bipolares
searchResultsHeadingWithCountAndSearchTerm
Personalizar columnas
Seleccione como mínimo 1 columna
Nº de referencia | Precio | Existencias | Fabricante | Categoría | Type | Material | Category | Configuration | Number of Elements per Chip | Maximum Continuous DC Collector Current - (mA) | Maximum Collector Base Voltage - (V) | Maximum Collector-Emitter Voltage - (V) | Maximum Emitter Base Voltage - (V) | Typical Input Resistor - (kOhm) | Maximum Base Emitter Saturation Voltage - (V) | Typical Resistor Ratio | Maximum DC Collector Current - (A) | Minimum DC Current Gain | Minimum DC Current Gain Range | Maximum Junction Ambient Thermal Resistance | Typical Input Capacitance - (pF) | Maximum Collector-Emitter Saturation Voltage - (V) | Typical Output Capacitance - (pF) | Maximum Power Dissipation - (mW) | Maximum Transition Frequency - (MHz) | Maximum Turn-On Time - (ns) | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
DTC143XUA RR
Trans Digital BJT NPN 50V 100mA 3-Pin SOT-323 T/R
|
|
Taiwan Semiconductor | BJT digital | NPN | Single | 100 | 50 | 4.7 | 0.476 | 30@10mA@5V | 200 | Tape and Reel | 3 | SOT-323 | SOT | No | No | No | No | EAR99 | No | ||||||||||||||||||
DTC143ZUA RR
Trans Digital BJT NPN 50V 100mA 3-Pin SOT-323 T/R
|
|
Taiwan Semiconductor | BJT digital | NPN | Single | 100 | 50 | 4.7 | 0.1 | 80@10mA@5V | 200 | Tape and Reel | 3 | SOT-323 | SOT | No | No | No | No | EAR99 | No | ||||||||||||||||||
BC858A RFG
Trans GP BJT PNP 30V 0.1A 200mW 3-Pin SOT-23 T/R
|
FromTo
Por unidad
|
Taiwan Semiconductor | GP BJT | PNP | Bipolar Small Signal | Single | 1 | 30 | 30 | 5 | 1.1@5mA@100mA | 0.1 | 125@2mA@5V | 120 to 200 | 0.5@5mA@100mA | 200 | 100 | Tape and Reel | 3 | SOT-23 | SOT | No | No | No | No | No | EAR99 | No | No | ||||||||||
TSC966CW RPG
Trans GP BJT NPN 400V 0.3A 1000mW 4-Pin(3+Tab) SOT-223 T/R
|
FromTo
Por unidad
|
Taiwan Semiconductor | GP BJT | NPN | Si | Bipolar Power | Single Dual Collector | 1 | 600 | 400 | 7 | 1@5mA@50mA | 0.3 | 100@1mA@5V|90@20mA@5V | 50 to 120 | 0.5@5mA@50mA | 7(Max) | 1000 | 50(Min) | Tape and Reel | 4 | SOT-223 | SOT | No | No | No | No | No | EAR99 | No | |||||||||
TSA884CX RFG
Trans GP BJT PNP 500V 0.15A 300mW 3-Pin SOT-23 T/R
|
FromTo
Por unidad
|
Taiwan Semiconductor | GP BJT | PNP | Si | Bipolar Power | Single | 1 | 500 | 500 | 5 | 0.9@10mA@50mA | 0.15 | 150@1mA@10V|80@50mA@10V | 120 to 200|50 to 120 | 0.2@2mA@20mA|0.5@10mA@50mA | 300 | 50(Typ) | Tape and Reel | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | Yes | No | ||||||||||
BC817-25
Trans GP BJT NPN 45V 0.5A 300mW 3-Pin SOT-23 T/R
|
$0.023
Por unidad
|
Taiwan Semiconductor | GP BJT | 3 | SOT-23 | SOT | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||
DTA143ZCA RF
PNP Small Signal Digital Transistor
|
|
Taiwan Semiconductor | BJT digital | 3 | SOT-23 | SOT | Unknown | No | No | No | No | ||||||||||||||||||||||||||||
BC849CW RFG
Trans GP BJT NPN 30V 0.1A 200mW 3-Pin SOT-323 T/R
|
FromTo
Por unidad
|
Taiwan Semiconductor | GP BJT | NPN | Bipolar Small Signal | Single | 1 | 30 | 30 | 5 | 0.1 | 420@2mA@5V | 300 to 500 | 0.25@0.5mA@10mA|0.6@5mA@100mA | 4.5(Max) | 200 | 100(Min) | Tape and Reel | 3 | SOT-323 | SOT | No | No | No | No | No | EAR99 | No | |||||||||||
BC856A RFG
Trans GP BJT PNP 65V 0.1A 200mW 3-Pin SOT-23 T/R
|
FromTo
Por unidad
|
Taiwan Semiconductor | GP BJT | PNP | Bipolar Small Signal | Single | 1 | 80 | 65 | 5 | 1.1@5mA@100mA | 0.1 | 125@2mA@5V | 120 to 200 | 0.5@5mA@100mA | 200 | 100 | Tape and Reel | 3 | SOT-23 | SOT | No | No | No | No | No | EAR99 | No | No | ||||||||||
MMBT2907A RF
Trans GP BJT PNP 60V 0.6A 3-Pin SOT-23 T/R
|
FromTo
Por unidad
|
Taiwan Semiconductor | GP BJT | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
BC850AW RFG
Trans GP BJT NPN 45V 0.1A 200mW 3-Pin SOT-323 T/R
|
FromTo
Por unidad
|
Taiwan Semiconductor | GP BJT | NPN | Bipolar Small Signal | Single | 1 | 50 | 45 | 5 | 0.1 | 110@2mA@5V | 50 to 120 | 0.25@0.5mA@10mA|0.6@5mA@100mA | 4.5(Max) | 200 | 100(Min) | Tape and Reel | 3 | SOT-323 | SOT | No | No | No | No | No | EAR99 | No | |||||||||||
MMBT2907A RFG
Trans GP BJT PNP 60V 0.6A 350mW 3-Pin SOT-23 T/R
|
FromTo
Por unidad
|
Taiwan Semiconductor | GP BJT | PNP | Bipolar Small Signal | Single | 1 | 60 | 60 | 5 | 1.3@15mA@150mA|2.6@50mA@500mA | 0.6 | 100@10mA@10V|100@150mA@10V|100@1mA@10V|50@500mA@10V|75@0.1mA@10V | 50 to 120 | 30(Max) | 0.4@15mA@150mA|1.6@50mA@500mA | 8(Max) | 350 | 200(Min) | Tape and Reel | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | No | ||||||||||
BC817-40 RF
Trans GP BJT NPN 45V 0.5A 300mW 3-Pin SOT-23 T/R
|
FromTo
Por unidad
|
Taiwan Semiconductor | GP BJT | NPN | Bipolar Small Signal | Single | 1 | 50 | 45 | 5 | 1.2@50mA@500mA | 0.5 | 250@100mA@1V | 200 to 300 | 0.7@50mA@500mA | 300 | 100 | Tape and Reel | 3 | SOT-23 | SOT | No | No | No | No | No | EAR99 | No | No | ||||||||||
BC846CW RFG
Trans GP BJT NPN 65V 0.1A 200mW 3-Pin SOT-323 T/R
|
FromTo
Por unidad
|
Taiwan Semiconductor | GP BJT | NPN | Bipolar Small Signal | Single | 1 | 80 | 65 | 6 | 0.1 | 420@2mA@5V | 300 to 500 | 0.25@0.5mA@10mA|0.6@5mA@100mA | 4.5(Max) | 200 | 100(Min) | Tape and Reel | 3 | SOT-323 | SOT | No | No | No | No | No | EAR99 | No | |||||||||||
BC856CW RF
Trans GP BJT PNP 65V 0.1A 3-Pin SOT-323 T/R
|
|
Taiwan Semiconductor | GP BJT | PNP | Bipolar Small Signal | Single | 1 | 80 | 65 | 5 | 0.1 | 420@2mA@5V | 300 to 500 | 0.3@0.5mA@10mA|0.65@5mA@100mA | 200 | 100(Min) | Tape and Reel | 3 | SOT-323 | SOT | No | No | No | No | EAR99 | No | |||||||||||||
TSA874CW RPG
Trans GP BJT PNP 500V 0.15A 1000mW 4-Pin(3+Tab) SOT-223 T/R
|
FromTo
Por unidad
|
Taiwan Semiconductor | GP BJT | PNP | Si | Bipolar Power | Single | 1 | 500 | 500 | 5 | 0.9@10mA@50mA | 0.15 | 150@1mA@10V|80@50mA@10V | 120 to 200|50 to 120 | 0.2@2mA@20mA|0.5@10mA@50mA | 1000 | 50(Typ) | Tape and Reel | 4 | SOT-223 | SOT | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||
BC817-16
Trans GP BJT NPN 45V 0.5A 300mW 3-Pin SOT-23 T/R
|
|
Taiwan Semiconductor | GP BJT | 3 | SOT-23 | SOT | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||
BC817-40W
Trans GP BJT NPN 45V 0.5A 200mW 3-Pin SOT-323 T/R
|
FromTo
Por unidad
|
Taiwan Semiconductor | GP BJT | 3 | SOT-323 | SOT | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||
BC846A
Trans GP BJT NPN 65V 0.1A 200mW 3-Pin SOT-23 T/R
|
FromTo
Por unidad
|
Taiwan Semiconductor | GP BJT | 3 | SOT-23 | SOT | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||
BC846CW
Trans GP BJT NPN 65V 0.1A 200mW 3-Pin SOT-323 T/R
|
FromTo
Por unidad
|
Taiwan Semiconductor | GP BJT | 3 | SOT-323 | SOT | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
BC807-40
Trans GP BJT PNP 45V 0.5A 300mW 3-Pin SOT-23 T/R
|
FromTo
Por unidad
|
Taiwan Semiconductor | GP BJT | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||
BC847A
Trans GP BJT NPN 45V 0.1A 200mW 3-Pin SOT-23 T/R
|
FromTo
Por unidad
|
Taiwan Semiconductor | GP BJT | 3 | SOT-23 | SOT | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||
BC846BW
Trans GP BJT NPN 65V 0.1A 200mW 3-Pin SOT-323 T/R
|
$0.0245
Por unidad
|
Taiwan Semiconductor | GP BJT | 3 | SOT-323 | SOT | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
BC849CW
Trans GP BJT NPN 30V 0.1A 200mW 3-Pin SOT-323 T/R
|
FromTo
Por unidad
|
Taiwan Semiconductor | GP BJT | 3 | SOT-323 | SOT | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
BC858C
Trans GP BJT PNP 30V 0.1A 200mW 3-Pin SOT-23 T/R
|
FromTo
Por unidad
|
Taiwan Semiconductor | GP BJT | 3 | SOT-23 | SOT | No | No | No | No | No | EAR99 | No | No |