TE Connectivity Relés de Retraso de Tiempo
160 TE Connectivity Relé de retraso horario
Personalizar columnas
Seleccione como mínimo 1 columna
Nº de referencia | Precio | Existencias | Fabricante | Categoría | Contact Arrangement | Contact Form | AC Coil Voltage - (V) | Maximum AC Switching Voltage - (V) | Maximum Switching Current - (A) | Time Range | Timing Adjustment Method | Operating Mode | Mounting | Termination Style | Number of Terminals | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Package Type | Product Weight - (g) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SSFR90X
Time Delay Relay 10A DPDT( (56mm 97mm 68mm)) DIN Rail
|
|
TE Connectivity | Relé de retraso horario | No | No | No | EAR99 | No | |||||||||||||||||||||||
7012PCX
Time Delay Relay 125VDC 10A DPDT(114.8x82.6x78.5)mm Panel
|
|
TE Connectivity | Relé de retraso horario | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||
7022OE
Time Delay Relay 24VDC 10A DPDT( (114.8mm 82.6mm 78.5mm)) Panel
|
|
TE Connectivity | Relé de retraso horario | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||
TD229-3001S Time Delay Relay |
|
TE Connectivity | Relé de retraso horario | EAR99 | No | ||||||||||||||||||||||||||
2-1617813-1
Relay, Hybrid, Time Delay (on Release), Hermetically Sealed, DPDT, 10 Amperes, Adjustable Time Delay
|
|
TE Connectivity | Relé de retraso horario | EAR99 | No | ||||||||||||||||||||||||||
7012OF
Time Delay Relay 24VDC
|
|
TE Connectivity | Relé de retraso horario | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||
SSFR90B
Time Delay Relay 240VAC 10A DPDT(56x97x68)mm DIN Rail
|
|
TE Connectivity | Relé de retraso horario | EAR99 | No | ||||||||||||||||||||||||||
SSFR90P
Time Delay Relay 125VDC 10A DPDT( (56mm 97mm 68mm)) DIN Rail
|
|
TE Connectivity | Relé de retraso horario | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||
7022BF
Time Delay Relay 220/240VAC 10A DPDT( (114.8mm 82.6mm 78.5mm)) Panel
|
Desde $526.66 hasta $566.87
Por unidad
|
TE Connectivity | Relé de retraso horario | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||
6-1617805-9 Relay, Hybrid, Time Delay (on Release), Hermetically Sealed, DPDT, 10 Amperes, Adjustable Time Delay |
|
TE Connectivity | Relé de retraso horario | EAR99 | No |