Teledyne e2v Amplificadores y comparadores
16 Teledyne e2v Amplificadores y comparadores
Personalizar columnas
Seleccione como mínimo 1 columna
Nº de referencia | Precio | Existencias | Fabricante | Categoría | Type | Number of Channels per Chip | Manufacturer Type | Typical Response Time Range - (us) | Rail to Rail | Output Type | Maximum Input Bias Current - (uA) | Minimum CMRR - (dB) | Maximum Input Offset Voltage - (mV) | Maximum Supply Current - (mA) | Typical Slew Rate - (V/us) | Shut Down Support | Maximum Operating Supply Voltage - (V) | Power Supply Type | Minimum Single Supply Voltage - (V) | Minimum PSRR - (dB) | Minimum Dual Supply Voltage - (V) | Maximum Single Supply Voltage - (V) | Maximum Power Dissipation - (mW) | Maximum Dual Supply Voltage - (V) | Process Technology | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Más Buscadas
M38510/10101BGA
Op Amp Single GP ±20V 8-Pin Metal Can
|
|
Teledyne e2v | Amplificador OP | General Purpose Amplifier | 1 | General Purpose Amplifier | 0.11 | 80 | 3 | 3.8@±15V | 0.3(Min) | No | Dual | 86.02 | ±5 | 350 | ±20 | Unknown | 8 | Metal Can | TO-99 | No | Yes | No | No | No | EAR99 | Yes | No | |||||||||
Más Buscadas
M38510/10102BIA
Op Amp Dual GP ±20V 10-Pin TO-100
|
|
Teledyne e2v | Amplificador OP | General Purpose Amplifier | 2 | General Purpose Amplifier | 0.11 | 80 | 3 | 3.8@±15V | 0.3(Min) | No | Dual | 86.02 | ±5 | 350 | ±20 | Bipolar | 10 | TO-100 | TO | No | No | No | No | EAR99 | No | |||||||||||
5962-8767401PA(E2VNSC)
Comparator Single ±6.5V 8-Pin CDIP
|
|
Teledyne e2v | Comparador | No | 8 | CDIP | DIP | No | No | No | No | EAR99 | Yes | No | ||||||||||||||||||||||||
5962-8757203CA Comparator Dual 5.5V/±10V 14-Pin CDIP |
|
Teledyne e2v | Comparador | 2 | Voltage Comparator | No | 20@±10V/20@5V | 3@±10V/3@5V | 5@10V/-10@-10V/20@5.5V | Dual|Single | 4.5 | -6|5 | 5.5 | 600 | ±10 | No | 14 | CDIP | DIP | No | Yes | No | No | No | EAR99 | Yes | No | |||||||||||
M38510/10301BHA Comparator Single -7V/14V 10-Pin CFPAK |
|
Teledyne e2v | Comparador | 1 | Voltage Comparator | 0.05 to 0.5 | No | Open Collector | 20 | 2 | Dual | 350 | -7|14 | 10 | CFPAK | FPAK | No | No | No | No | 3A001.a.2.c | No | ||||||||||||||||
M38510/10301BGA Comparator Single -7V/14V 8-Pin CAN |
|
Teledyne e2v | Comparador | 1 | Voltage Comparator | 0.05 to 0.5 | No | Open Collector | 20 | 2 | Dual | 350 | -7|14 | Unknown | 8 | CAN | No | No | No | No | 3A001.a.2.c | No | ||||||||||||||||
M38510/10101BGA
Op Amp Single GP ±20V 8-Pin Metal Can
|
|
Teledyne e2v | Amplificador OP | General Purpose Amplifier | 1 | General Purpose Amplifier | 0.11 | 80 | 3 | 3.8@±15V | 0.3(Min) | No | Dual | 86.02 | ±5 | 350 | ±20 | Unknown | 8 | Metal Can | TO-99 | No | Yes | No | No | No | EAR99 | No | ||||||||||
M38510/10103BHA(FSC-RAY) Op Amp Single GP ±20V 10-Pin CFPAK |
|
Teledyne e2v | Amplificador OP | General Purpose Amplifier | 1 | General Purpose Amplifier | 0.075 | 80 | 2 | 3@±15V | 0.3(Min) | No | Dual | 86.02 | ±5 | 330 | ±20 | Bipolar | 10 | CFPAK | FPAK | No | No | No | EAR99 | No | ||||||||||||
M38510/10305BFA Dual Voltage Comparator |
|
Teledyne e2v | Comparador | 16 | CFPAK | FPAK | No | Yes | No | No | No | Yes | No | |||||||||||||||||||||||||
M38510/10107BCA(LTC)
Linear High Power Operational Amplifier
|
|
Teledyne e2v | Amplificador OP | 14 | CDIP | DIP | Yes | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
M38510/13102BPA(FSC-RAY) Op Amp, LOW-NOISE |
|
Teledyne e2v | Amplificador OP | 8 | CDIP | DIP | No | Unknown | No | No | No | EAR99 | No | |||||||||||||||||||||||||
M38510/11004BCA(FSC-RAY) Quad operational amplifier, medium power |
|
Teledyne e2v | Amplificador OP | 14 | CDIP | DIP | No | Yes | No | No | No | EAR99 | No | |||||||||||||||||||||||||
M38510/13101BPA Low Noise Op Amp |
|
Teledyne e2v | Amplificador OP | 8 | CDIP | DIP | No | Unknown | No | No | No | EAR99 | No | |||||||||||||||||||||||||
M38510/10107BHA(LTC) High Speed Op Amp |
|
Teledyne e2v | Amplificador OP | 10 | CFPAK | FPAK | No | No | No | No | EAR99 | Yes | No | |||||||||||||||||||||||||
M38510/10305BEA Dual precision voltage comparator |
|
Teledyne e2v | Comparador | 16 | CDIP | DIP | No | Yes | No | No | No | EAR99 | Yes | No | ||||||||||||||||||||||||
M38510/10102BCA Op Amp GP 14-Pin DIP-3 |
|
Teledyne e2v | Amplificador OP | General Purpose Amplifier | General Purpose Amplifier | 14 | DIP-3 | DIP-3 | No | No | No | No | EAR99 | No |