Teledyne e2v Microcontroladores y Procesadores
42 Teledyne e2v Microcontrolador y procesador
Personalizar columnas
Seleccione como mínimo 1 columna
Nº de referencia | Precio | Existencias | Fabricante | Categoría | Family Name | Instruction Set Architecture | Device Core | Core Architecture | Number of CPU Cores | Maximum CPU Frequency - (MHz) | Program Memory Type | Maximum Clock Rate - (MHz) | USB | Instruction Cache Size | Data Bus Width - (bit) | Program Memory Size | RAM Size | Minimum Operating Supply Voltage - (V) | I2C | Programmability | Data Cache Size | Number of Programmable I/Os | Number of Timers | Multiply Accumulate | Number of ADCs | ADC Channels | Ethernet Interface Type | Process Technology | Ethernet Speed | USART | UART | SPI | I2S | CAN | Ethernet | Maximum Operating Supply Voltage - (V) | Maximum Power Dissipation - (mW) | Interface Type | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
PCX755BVZFU366LE
MPU PowerPC 755 Processor RISC 32bit 0.22um 366MHz 2.5V/3.3V 360-Pin FCBGA
|
|
Teledyne e2v | Microprocesador | PowerPC 755 Processor | RISC | PowerPC | 1 | 0 | 32KB | 32 | 0 | No | 32KB | No | 0.22um | 0 | 0 | 0 | 0 | 0 | 0 | 360 | FCBGA | BGA | No | No | No | No | 3A991a.2. | No | ||||||||||||||||||||||
PCX755BVZFU300LE MPU PowerPC 755 Processor RISC 32bit 0.22um 300MHz 2.5V/3.3V 360-Pin FCBGA |
|
Teledyne e2v | Microprocesador | PowerPC 755 Processor | RISC | PowerPC | 1 | 0 | 32KB | 32 | 0 | No | 32KB | No | 0.22um | 0 | 0 | 0 | 0 | 0 | 0 | 360 | FCBGA | BGA | No | No | No | No | No | 3A991.a.2 | No | |||||||||||||||||||||
TSPC603RMGS12LC
MPU PowerPC PID7t-603e Processor RISC 64bit 0.29um 266MHz 3.3V 255-Pin CI-CGA
|
|
Teledyne e2v | Microprocesador | PowerPC PID7t-603e Processor | RISC | PowerPC | 1 | 0 | 64 | 0 | No | No | 0.29um | 0 | 0 | 0 | 0 | 0 | 0 | 255 | CI-CGA | CGA | No | No | No | No | No | 3A001a.2.c. | No | |||||||||||||||||||||||
PC7448VGH1000ND MPU RISC 32bit 0.09um 1GHz 1.5V/1.8V/2.5V 360-Pin HITCE CBGA |
|
Teledyne e2v | Microprocesador | RISC | PowerPC | 1 | 0 | 32 | 0 | No | No | 0.09um | 0 | 0 | 0 | 0 | 0 | 0 | 360 | HITCE CBGA | BGA | No | No | No | No | No | 3A991 | No | ||||||||||||||||||||||||
PC7448VGH1267ND
MPU RISC 32bit 0.09um 1.267GHz 1.5V/1.8V/2.5V 360-Pin HITCE CBGA
|
|
Teledyne e2v | Microprocesador | RISC | PowerPC | 1 | 0 | 32 | 0 | No | No | 0.09um | 0 | 0 | 0 | 0 | 0 | 0 | 360 | HITCE CBGA | BGA | No | No | No | No | No | 3A991 | No | ||||||||||||||||||||||||
PC755BMGH300LE MPU PowerPC 755 Processor RISC 32bit 0.22um 300MHz 2.5V/3.3V 360-Pin HITCE CBGA |
|
Teledyne e2v | Microprocesador | PowerPC 755 Processor | RISC | PowerPC | 1 | 0 | 32KB | 32 | 0 | No | 32KB | No | 0.22um | 0 | 0 | 0 | 0 | 0 | 0 | 360 | HITCE CBGA | BGA | No | No | No | No | No | 3A001a.2.c. | No | |||||||||||||||||||||
PC755BMGSU300LE
MPU PowerPC 755 Processor RISC 32bit 0.22um 300MHz 2.5V/3.3V 360-Pin CI-CGA
|
|
Teledyne e2v | Microprocesador | PowerPC 755 Processor | RISC | PowerPC | 1 | 0 | 32KB | 32 | 0 | No | 32KB | No | 0.22um | 0 | 0 | 0 | 0 | 0 | 0 | 360 | CI-CGA | CGA | No | No | No | No | 3A001a.2.c. | No | ||||||||||||||||||||||
PC755BMGU300LE
MPU PowerPC 755 Processor RISC 32bit 0.22um 300MHz 2.5V/3.3V 360-Pin CBGA
|
|
Teledyne e2v | Microprocesador | PowerPC 755 Processor | RISC | PowerPC | 1 | 0 | 32KB | 32 | 0 | No | 32KB | No | 0.22um | 0 | 0 | 0 | 0 | 0 | 0 | 360 | CBGA | BGA | No | No | No | No | No | 3A001a.2.c. | No | |||||||||||||||||||||
PC755BMGU350LE MPU PowerPC 755 Processor RISC 32bit 0.22um 350MHz 2.5V/3.3V 360-Pin CBGA |
|
Teledyne e2v | Microprocesador | PowerPC 755 Processor | RISC | PowerPC | 1 | 0 | 32KB | 32 | 0 | No | 32KB | No | 0.22um | 0 | 0 | 0 | 0 | 0 | 0 | 360 | CBGA | BGA | No | No | No | No | No | 3A001a.2.c. | No | |||||||||||||||||||||
PC755BVG350LE
MPU PowerPC 755 Processor RISC 32bit 0.22um 350MHz 2.5V/3.3V 360-Pin CBGA
|
|
Teledyne e2v | Microprocesador | PowerPC 755 Processor | RISC | PowerPC | 1 | 32 | No | 0.22um | 360 | CBGA | BGA | No | No | No | No | No | No | |||||||||||||||||||||||||||||||||
PC755BVGU300LE MPU PowerPC 755 Processor RISC 32bit 0.22um 300MHz 2.5V/3.3V 360-Pin CBGA |
|
Teledyne e2v | Microprocesador | PowerPC 755 Processor | RISC | PowerPC | 1 | 0 | 32KB | 32 | 0 | No | 32KB | No | 0.22um | 0 | 0 | 0 | 0 | 0 | 0 | 360 | CBGA | BGA | No | No | No | No | No | 3A991.a.2 | No | |||||||||||||||||||||
PC7447AVGH1167NB MPU PowerPC 7447A Processor RISC 32bit 0.13um, CMOS 1.167GHz 1.8V/2.5V 360-Pin HITCE CBGA |
|
Teledyne e2v | Microprocesador | PowerPC 7447A Processor | RISC | PowerPC | 1 | 0 | 32 | 0 | No | No | 0.13um | 0 | 0 | 0 | 0 | 0 | 0 | 360 | HITCE CBGA | BGA | No | No | No | No | No | 3A991 | No | |||||||||||||||||||||||
PC7447AVGH1000NB MPU PowerPC 7447A Processor RISC 32bit 0.13um, CMOS 1GHz 1.8V/2.5V 360-Pin HITCE CBGA |
|
Teledyne e2v | Microprocesador | PowerPC 7447A Processor | RISC | PowerPC | 1 | 0 | 32 | 0 | No | No | 0.13um | 0 | 0 | 0 | 0 | 0 | 0 | 360 | HITCE CBGA | BGA | No | No | No | No | No | 3A991 | No | |||||||||||||||||||||||
PC7448FGH1267ND
MPU RISC 32bit 0.09um 1.267GHz 1.5V/1.8V/2.5V 360-Pin HITCE CBGA
|
|
Teledyne e2v | Microprocesador | RISC | PowerPC | 1 | 0 | 32KB | 32 | 0 | No | 32KB | No | 0.09um | 0 | 0 | 0 | 0 | 0 | 0 | 360 | HITCE CBGA | BGA | No | No | No | No | No | 3A001A2A | No | ||||||||||||||||||||||
PC7448MGH600KD MPU RISC 32bit 0.09um 600MHz 1.5V/1.8V/2.5V 360-Pin HITCE CBGA |
|
Teledyne e2v | Microprocesador | RISC | PowerPC | 1 | 0 | 32 | 0 | No | No | 0.09um | 0 | 0 | 0 | 0 | 0 | 0 | 360 | HITCE CBGA | BGA | No | No | No | No | No | 3A001a.2.c. | No | ||||||||||||||||||||||||
PCX755BVZFU350LE MPU PowerPC 755 Processor RISC 32bit 0.22um 350MHz 2.5V/3.3V 360-Pin FCBGA |
|
Teledyne e2v | Microprocesador | PowerPC 755 Processor | RISC | PowerPC | 1 | 0 | 32KB | 32 | 0 | No | 32KB | No | 0.22um | 0 | 0 | 0 | 0 | 0 | 0 | 360 | FCBGA | BGA | No | No | No | No | No | 3A991.a.2 | No | |||||||||||||||||||||
PCX8240VTPU250E Microprocessor 32-Bit/64-Bit 250MHz Tbga |
|
Teledyne e2v | Microprocesador | Unknown | Unknown | Unknown | No |