Texas Instruments Procesadores
2,209 Texas Instruments Procesador
Personalizar columnas
Seleccione como mínimo 1 columna
Nº de referencia | Precio | Existencias | Fabricante | Categoría | Family Name | Instruction Set Architecture | Device Core | Core Architecture | Numeric and Arithmetic Format | Number of CPU Cores | Data Bus Width - (bit) | Process Technology | Instruction Cache Size | Device Million Instructions per Second - (MIPS) | Program Memory Type | Minimum Operating Supply Voltage - (V) | Program Memory Size | RAM Size | Maximum Supply Current - (A) | Programmability | Data Cache Size | Number of Programmable I/Os | Multiply Accumulate | Number of ADCs | ADC Channels | ADC Resolution - (bit) | Device Input Clock Speed - (MHz) | Number of DACs | Ethernet Interface Type | DAC Channels | Ethernet Speed | DAC Resolution - (bit) | USART | UART | USB | SPI | I2C | I2S | CAN | Ethernet | Maximum Operating Supply Voltage - (V) | Tradename | Packaging | Maximum Power Dissipation - (mW) | Interface Type | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | ESCC Qualified | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TMS320VC5501PGF300
DSP Fixed-Point 32bit 300MHz 600MIPS 176-Pin LQFP Tray
|
|
Texas Instruments | DSP | TMS320 | C55x | C55x | Fixed-Point | 32 | 600 | ROM | 32KB | 32KB | Yes | 300 | 0 | 1 | 0 | 0 | 1 | 0 | 0 | 0 | Tray | I2C/UART | 176 | LQFP | QFP | No | No | Yes | No | No | 3A991a.2. | No | No | |||||||||||||||||||||||||
TMS320F2802PZS
DSP Floating-Point 32bit 100MHz 100-Pin LQFP Tray
|
|
Texas Instruments | DSP | TMS320 | Harvard | C28x | C28x | Floating-Point | 32 | Flash | 64KB | 12KB | Yes | 35 | 1 | 16 | 12 | 100 | 0 | 1 | 0 | 2 | 1 | 0 | 1 | 0 | Tray | CAN/I2C/SPI/UART | 100 | LQFP | QFP | Yes | No | No | No | No | 3A991a.2. | No | No | |||||||||||||||||||||
TMS320F2812PGFAG4
DSP Fixed-Point 32bit 150MHz 150MIPS 176-Pin LQFP Tray
|
|
Texas Instruments | DSP | 176 | LQFP | QFP | No | No | No | No | 3A991A2 | Yes | No | |||||||||||||||||||||||||||||||||||||||||||||||
TMS320F2812PGFQ
DSP Fixed-Point 32bit 150MHz 150MIPS Automotive AEC-Q100 176-Pin LQFP Tray
|
|
Texas Instruments | DSP | 176 | LQFP | QFP | Yes | No | Yes | AEC-Q100 | Yes | Yes | 3A991a.2. | Yes | No | |||||||||||||||||||||||||||||||||||||||||||||
TMSDC6727BZDHA250
DSP Floating-Point 32bit/64bit 250MHz 2000MIPS 256-Pin BGA Tray
|
|
Texas Instruments | DSP | TMS320 | Advanced VLIW | C67x | C67x | Floating-Point | 32|64 | 2000 | ROM | 384KB | 256KB | Yes | 250 | 0 | 0 | 0 | 2 | 2 | 0 | 0 | 0 | Tray | I2C/SPI | 256 | BGA | BGA | No | Unknown | No | No | No | No | 3A991a.2. | Yes | No | |||||||||||||||||||||||
TMS320C6722BRFP200
DSP Floating-Point 32bit/64bit 200MHz 1600MIPS 144-Pin HTQFP EP Tray
|
|
Texas Instruments | DSP | TMS320 | Advanced VLIW | C67x | C67x | Floating-Point | 32|64 | 1600 | ROM | 384KB | 128KB | Yes | 200 | 0 | 0 | 0 | 2 | 2 | 0 | 0 | 0 | Tray | I2C/SPI | 144 | HTQFP EP | QFP | No | No | No | No | No | 3A991a.2. | No | No | ||||||||||||||||||||||||
TMS320C6726BRFP266
DSP Floating-Point 32bit/64bit 266MHz 2128MIPS 144-Pin HTQFP EP Tray
|
|
Texas Instruments | DSP | TMS320 | Advanced VLIW | C67x | C67x | Floating-Point | 32|64 | 2128 | ROM | 384KB | 256KB | Yes | 266 | 0 | 0 | 0 | 2 | 2 | 0 | 0 | 0 | Tray | I2C/SPI | 144 | HTQFP EP | QFP | No | Unknown | No | No | No | No | 3A991a.2. | No | No | |||||||||||||||||||||||
TAS3103ADBT
Audio Processor Bass/Treble 4-IN 3-OUT 38-Pin TSSOP
|
|
Texas Instruments | Procesador de audio | 38 | TSSOP | SO | No | No | No | No | No | EAR99 | Yes | No | ||||||||||||||||||||||||||||||||||||||||||||||
TMS320DM6431ZWTQ3
DSP Fixed-Point 16bit 300MHz 2400MIPS Automotive 361-Pin NFBGA Tray
|
|
Texas Instruments | DSP | TMS320 | Advanced VLIW | C64x | C64x | Fixed-Point | 16 | 2400 | 128KB | No | 111 | 300 | 0 | 0 | 0 | 1 | 0 | 0 | 0 | 0 | Tray | SPI | 361 | NFBGA | BGA | No | No | Yes | No | 3A991a.2. | No | No | ||||||||||||||||||||||||||
TMS320DM6446AZWT
DSP 32bit 594MHz 6480MIPS 361-Pin NFBGA Tray
|
|
Texas Instruments | DSP | TMS320 | RISC | ARM926EJ-S | ARM | 32 | 6480 | ROM | 8KB | 16KB | Yes | 71 | 594 | 4 | 0 | 3 | 1 | 1 | 1 | 0 | 0 | 0 | Tray | I2C/SPI/UART/USB | 361 | NFBGA | BGA | No | Unknown | No | No | No | No | 3A991a.2. | No | No | ||||||||||||||||||||||
TMS320DM6446BZWT8
DSP 32bit 594MHz 6480MIPS 361-Pin NFBGA Tray
|
|
Texas Instruments | DSP | TMS320 | RISC | ARM926EJ-S | 32 | 6480 | ROM | 8KB | 16KB | Yes | 71 | 594 | 4 | 0 | 3 | 1 | 1 | 1 | 0 | 0 | 0 | Tray | I2C/SPI/UART/USB | 361 | NFBGA | BGA | No | No | No | No | No | 3A991a.2. | No | No | ||||||||||||||||||||||||
TMS320DM6446AZWTA
DSP 32bit 513MHz 6480MIPS 361-Pin NFBGA Tray
|
|
Texas Instruments | DSP | TMS320 | RISC | ARM926EJ-S | ARM | 32 | 6480 | ROM | 8KB | 16KB | Yes | 71 | 513 | 4 | 0 | 3 | 1 | 1 | 1 | 0 | 0 | 0 | Tray | I2C/SPI/UART/USB | 361 | NFBGA | BGA | No | Unknown | No | No | No | No | 3A991a.2. | No | No | ||||||||||||||||||||||
TMS320DM6467CCUTD7
DSP Fixed-Point 16bit 729MHz 5832MIPS 529-Pin FCBGA Tray
|
|
Texas Instruments | DSP | TMS320 | Harvard | C64x | C64x | Fixed-Point | 16 | 5832 | ROM | 8KB | No | 33 | 729 | 0 | 3 | 1 | 1 | 1 | 0 | 0 | 1 | Tray | Ethernet/I2C/SPI/UART/USB | 529 | FCBGA | BGA | No | No | No | No | 3A991a.2. | No | No | |||||||||||||||||||||||||
66AK2G12ABY100
DSP Fixed-Point/Floating-Point 32bit 1GHz 625-Pin FCBGA Tray
|
|
Texas Instruments | DSP | 625 | FCBGA | BGA | No | No | No | No | 5A992c. | No | ||||||||||||||||||||||||||||||||||||||||||||||||
AM3352BZCED30
MPU AM335x RISC 32bit 300MHz 1.8V/3.3V 298-Pin NFBGA Tray
|
|
Texas Instruments | Microprocesador | 298 | NFBGA | BGA | No | Yes | No | No | No | No | 5A992c. | No | No | |||||||||||||||||||||||||||||||||||||||||||||
AM3352BZCZ100
MPU AM335x RISC 32bit 1GHz 1.8V/3.3V 324-Pin NFBGA Tray
|
|
Texas Instruments | Microprocesador | 324 | NFBGA | BGA | No | No | No | No | No | 5A992c. | No | No | ||||||||||||||||||||||||||||||||||||||||||||||
AM3352BZCZA100
MPU AM335x RISC 32bit 1GHz 1.8V/3.3V 324-Pin NFBGA Tray
|
|
Texas Instruments | Microprocesador | 324 | NFBGA | BGA | No | Yes | No | No | No | No | 5A992c. | No | No | |||||||||||||||||||||||||||||||||||||||||||||
AM3351BZCEA30R
MPU AM335x RISC 32bit 300MHz 1.8V/3.3V 298-Pin NFBGA T/R
|
|
Texas Instruments | Microprocesador | 298 | NFBGA | BGA | No | No | No | No | 5A992c. | No | ||||||||||||||||||||||||||||||||||||||||||||||||
AM5748ABZXA
MPU AM574x RISC 32bit 28nm 1.5GHz 1.8V/3.3V 760-Pin FCBGA Tray
|
|
Texas Instruments | Microprocesador | 760 | FCBGA | BGA | No | No | No | No | 5A992c. | No | No | |||||||||||||||||||||||||||||||||||||||||||||||
TMS320F2812GBBS
DSP Fixed-Point 32bit 150MHz 150MIPS 179-Pin NFBGA Tray
|
|
Texas Instruments | DSP | 179 | NFBGA | BGA | No | No | No | No | 3A991a.2. | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||||||
SM320C40HFHM40 DSP Floating-Point 32bit 40MHz 20MIPS 352-Pin CFPAK Tray |
|
Texas Instruments | DSP | 352 | CFPAK | FPAK | No | Unknown | No | No | No | No | 3A001a.2.c. | No | No | |||||||||||||||||||||||||||||||||||||||||||||
66AK2H06DAAWA2
DSP Fixed-Point/Floating-Point 1.2GHz 1517-Pin FCBGA Tray
|
|
Texas Instruments | DSP | 1517 | FCBGA | BGA | No | No | No | No | 5A991b.4.a. | No | No | |||||||||||||||||||||||||||||||||||||||||||||||
TMS320C25FNA
DSP Fixed-Point 16bit 40MHz 12.5MIPS 68-Pin PLCC Tube
|
|
Texas Instruments | DSP | TMS320 | Modified Harvard | Fixed-Point | 16 | CMOS | 12.5 | ROM | 8KB | 1088B | Yes | 40 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | Tube | 2000 | 68 | PLCC | LCC | Yes | No | No | No | No | 3A991a.2. | No | No | |||||||||||||||||||||||||
TMS320C6472ECTZ
DSP Fixed-Point 32bit 500MHz 4000MIPS 737-Pin FCBGA Tray
|
|
Texas Instruments | DSP | TMS320 | VLIW | C64x | C64x | Fixed-Point | 32 | 4000 | ROM | 768KB | 768KB | No | 500 | 0 | 0 | 0 | 0 | 1 | 0 | 0 | 2 | Tray | I2C | 737 | FCBGA | BGA | No | No | No | No | 3A991A2 | No | No | |||||||||||||||||||||||||
TMS320C6655CZHA25
DSP Fixed-Point/Floating-Point 16bit 1.25GHz 10000MIPS 625-Pin FCBGA Tray
|
|
Texas Instruments | DSP | TMS320 | C66x | C66x | Fixed-Point|Floating-Point | 16 | 40nm | 10000 | ROM | 128KB | 1MB | Yes | 32 | 1250 | 0 | 2 | 0 | 1 | 1 | 0 | 0 | 0 | Tray | Ethernet/I2C/SPI/UART | 625 | FCBGA | BGA | No | No | No | No | 5A991b.1. | No | No |