ABB Installation Products, Inc Conectores de Terminales
293 ABB Installation Products, Inc Terminales del conductor
Personalizar columnas
Seleccione como mínimo 1 columna
Nº de referencia | Precio | Existencias | Fabricante | Categoría | Type | Gender | Termination Method | Tab Size - (mm²) | Body Orientation | Stud Size - (mm) | Plating | Wire Size - (AWG) | Maximum Voltage Rating | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
CHT50040-4WC
Terminal Copper Tin
|
|
Thomas & Betts | Terminales del conductor | Terminal | Straight | Tin | No | No | No | No | EAR99 | No | ||||||||||||
CLH1/0PSC Non-Insulated Parallel Splice (Long), 1/0 AWG |
|
Thomas & Betts | Terminales del conductor | EAR99 | ||||||||||||||||||||
OAPA-2/0 Aluminum Solid Pin Terminals Offset Pin Style |
|
Thomas & Betts | Terminales del conductor | EAR99 | ||||||||||||||||||||
K10-58R-D Non-Insulated Brazed Seam Ring Terminal - Wire Range 10-12 AWG, Bolt Hole 5/8 Inch |
|
Thomas & Betts | Terminales del conductor | No | EAR99 | |||||||||||||||||||
13684
An Easy-to-Use Reference Guide for Tools and Connectors
|
|
Thomas & Betts | Terminales del conductor | No | No | No | No | No | No | EAR99 | No | |||||||||||||
256-30695-1014PH
6AWG Copper Tin
|
|
Thomas & Betts | Terminales del conductor | No | No | No | No | No | EAR99 | No | ||||||||||||||
256-30695-1240
Copper Two-Hole Lug, Standard Barrel, Peep Hole, Max 35kV, Wire Size 350 kcmil, 5/16 Inch Bolt Size
|
|
Thomas & Betts | Terminales del conductor | No | No | No | No | EAR99 | No | |||||||||||||||
256-30695-1556
Lug Terminal (6.7/0)AWG Copper
|
|
Thomas & Betts | Terminales del conductor | No | No | No | No | No | EAR99 | No | ||||||||||||||
256-31426-6SPH
10-14AWG Copper Tin
|
|
Thomas & Betts | Terminales del conductor | Tin | 10-14 | No | No | No | No | No | EAR99 | No | ||||||||||||
KNF14-4MB-T
Bullet Terminal 14-16AWG Brass Blue F 25.2mm Tape
|
|
Thomas & Betts | Terminales del conductor | Bullet Terminal | RCP | Crimp | Straight | 14-16 | Tape | No | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||
KN6-12R-W
Ring Tongue Terminal 6AWG Copper Blue 52mm Box
|
|
Thomas & Betts | Terminales del conductor | Ring Tongue Terminal | Crimp | Straight | 12.7 | 6 | Box | No | No | No | No | No | EAR99 | No | ||||||||
KNF18-187-20FDM
Quick Disconnect Terminal 16-22AWG Copper Red F 20.2mm Box
|
|
Thomas & Betts | Terminales del conductor | Quick Disconnect Terminal | F | Crimp | 2.41 | Straight | 16-22 | Box | No | No | Yes | Unknown | Unknown | EAR99 | No | |||||||
KNF14-4FB-T
Bullet Terminal 14-16AWG Brass Blue F 25.2mm Tape
|
|
Thomas & Betts | Terminales del conductor | Bullet Terminal | RCP | Crimp | Straight | 14-16 | Tape | No | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||
KT-8
Tap Terminal 6-8AWG
|
|
Thomas & Betts | Terminales del conductor | Tap Terminal | Crimp | Straight | 6-8 | No | No | No | No | No | EAR99 | No | ||||||||||
KV18-8R-T
Ring Tongue Terminal 16-22AWG Copper 20.4mm Tape
|
|
Thomas & Betts | Terminales del conductor | Ring Tongue Terminal | Crimp | Straight | 4.16 | 16-22 | Tape | No | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||
KV10-10R-T
Ring Tongue Terminal 10-12AWG Copper 26.6mm Tape
|
|
Thomas & Betts | Terminales del conductor | Ring Tongue Terminal | Crimp | Straight | 4.82 | 10-12 | Tape | No | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||
A86U Non-Insulated Ring Terminal with 90 Degree Bend, Length .75 Inches, Width .31 Inches, Bolt Hole 8, Wire Range 22- 16 AWG, Copper, Tin Plated, 1,000... |
|
Thomas & Betts | Terminales del conductor | No | EAR99 | No | ||||||||||||||||||
ABP 3350
Tab Terminal 12-(6.2/0)AWG Aluminum Bare
|
|
Thomas & Betts | Terminales del conductor | No | EAR99 | |||||||||||||||||||
ABT 21000 C Spade Terminal (1/0)-(10.7/0)AWG Aluminum |
|
Thomas & Betts | Terminales del conductor | No | EAR99 | |||||||||||||||||||
ADR25-B1
Lug Terminal 6-(4.7/0)AWG Tin
|
|
Thomas & Betts | Terminales del conductor | No | EAR99 | No | No | |||||||||||||||||
ADR352
Lug Terminal (6.2/0)AWG Aluminum
|
|
Thomas & Betts | Terminales del conductor | EAR99 | ||||||||||||||||||||
RA2213M
Fork Terminal 16-22AWG Copper Red 21.84mm Electro Tin Tape
|
|
Thomas & Betts | Terminales del conductor | No | No | No | No | No | EAR99 | No | ||||||||||||||
RA2227M
18-22AWG
|
|
Thomas & Betts | Terminales del conductor | No | No | No | No | No | EAR99 | No | ||||||||||||||
RA723ML
Nylon Insulated Ring Terminal, Red, Copper, Tin Plated
|
|
Thomas & Betts | Terminales del conductor | No | No | No | No | EAR99 | ||||||||||||||||
RABS 350250 Aluminum Insulated Mechanical InLine Splice, 250 to 350 |
|
Thomas & Betts | Terminales del conductor | No | No | No | No | EAR99 |