ABB Installation Products, Inc Otros Conectores
310 ABB Installation Products, Inc Otro conector
Personalizar columnas
Seleccione como mínimo 1 columna
Nº de referencia | Precio | Existencias | Fabricante | Categoría | Type | Wire Size - (AWG) | Termination Method | Gender | Tab Size - (mm²) | Maximum Voltage Rating | Stud Size - (mm) | Body Orientation | Plating | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
60271
Lug Terminal (7.7/0)AWG Aluminum Tin
|
|
Thomas & Betts | Terminales del conductor | No | No | No | No | No | EAR99 | No | ||||||||||||||
GSB297
Sleeve Terminal Hard Bronze Tin
|
|
Thomas & Betts | Terminales del conductor | No | No | No | No | No | EAR99 | No | ||||||||||||||
GSB046
Sleeve Hard Bronze Gray 7.93mm Tin
|
|
Thomas & Betts | Terminales del conductor | No | No | No | No | No | EAR99 | No | ||||||||||||||
GSC840
Sleeve Copper 15.2mm
|
|
Thomas & Betts | Terminales del conductor | No | No | No | No | No | EAR99 | No | ||||||||||||||
RB14D
Quick Disconnect Terminal 14-16AWG Brass F Electro Tin
|
|
Thomas & Betts | Terminales del conductor | No | No | No | No | No | EAR99 | No | ||||||||||||||
G972
Tubular 2AWG Electrolytic Copper Metallic 40.38mm Electro Tin
|
|
Thomas & Betts | Terminales del conductor | No | Yes | No | No | No | EAR99 | No | ||||||||||||||
GSB101
Connector Terminals, Sleeve Bronze Yellow Tin Shield-Kon
|
|
Thomas & Betts | Terminales del conductor | No | No | No | No | No | EAR99 | No | ||||||||||||||
GSB250
Sleeve Hard Bronze 7.93mm Tin
|
|
Thomas & Betts | Terminales del conductor | No | No | No | No | No | EAR99 | No | ||||||||||||||
GSB430
Sleeve Copper 11.2mm
|
|
Thomas & Betts | Terminales del conductor | No | No | No | No | No | EAR99 | No | ||||||||||||||
GSB670
Sleeve Copper 11.2mm
|
|
Thomas & Betts | Terminales del conductor | No | No | No | No | No | EAR99 | No | ||||||||||||||
GSC327
Sleeve Hard Bronze 7.93mm Tin
|
|
Thomas & Betts | Terminales del conductor | No | No | No | No | No | EAR99 | No | ||||||||||||||
GSC590
Sleeve Copper 15.2mm
|
|
Thomas & Betts | Terminales del conductor | No | No | No | No | No | EAR99 | No | ||||||||||||||
RB44
Wire Joint 16-18AWG 19.81mm
|
|
Thomas & Betts | Terminales del conductor | No | No | No | No | No | EAR99 | No | ||||||||||||||
54866BE
Lug Terminal (4/0)AWG Copper Purple 119.45mm Tin
|
|
Thomas & Betts | Terminales del conductor | No | No | No | No | No | EAR99 | No | ||||||||||||||
54806
Splice Terminal 4AWG Copper 44.45mm Electro Tin
|
|
Thomas & Betts | Terminales del conductor | No | No | No | No | No | EAR99 | No | ||||||||||||||
RB713
Ring Tongue Terminal 14-18AWG Copper Blue 27.43mm Electro Tin Bulk
|
|
Thomas & Betts | Terminales del conductor | No | Yes | No | No | No | EAR99 | No | ||||||||||||||
RB873
Ring Tongue Terminal 14-18AWG Copper Blue 22.6mm Electro Tin Bulk
|
|
Thomas & Betts | Terminales del conductor | Unknown | No | Yes | No | No | No | EAR99 | No | |||||||||||||
GSB175
Sleeve Hard Bronze 7.93mm Tin
|
|
Thomas & Betts | Terminales del conductor | No | No | No | No | No | EAR99 | No | ||||||||||||||
GSB187
Sleeve Hard Bronze 7.93mm Tin
|
|
Thomas & Betts | Terminales del conductor | No | No | No | No | No | EAR99 | No | ||||||||||||||
54160
Lug Terminal (2/0)AWG Copper 57.15mm Electro Tin
|
|
Thomas & Betts | Terminales del conductor | No | No | No | No | No | EAR99 | No | ||||||||||||||
B14-10
Ring Tongue Terminal 14-18AWG Electrolytic Copper 19.05mm Electro Tin
|
|
Thomas & Betts | Terminales del conductor | No | No | No | No | No | EAR99 | No | ||||||||||||||
210214S
Splice Terminal 10-14AWG Aluminum/Copper 16mm
|
|
Thomas & Betts | Terminales del conductor | No | No | No | No | No | EAR99 | No | ||||||||||||||
54113
Lug Terminal (4.7/0)AWG Copper 66.04mm Tin
|
|
Thomas & Betts | Terminales del conductor | No | No | No | No | No | EAR99 | No | ||||||||||||||
RC337
Ring Tongue Terminal 10-12AWG Electrolytic Copper Yellow 24.63mm Electro Tin
|
|
Thomas & Betts | Terminales del conductor | No | No | No | No | No | EAR99 | No | ||||||||||||||
54224
Copper Two-Hole Lug - Straight Standard Barrel - max 35KV, 800 kcmil
|
|
Thomas & Betts | Terminales del conductor | No | No | No | No | No | EAR99 | No |