ABB Installation Products, Inc Otros Conectores
300 ABB Installation Products, Inc Otro conector
Personalizar columnas
Seleccione como mínimo 1 columna
Nº de referencia | Precio | Existencias | Fabricante | Categoría | Type | Wire Size - (AWG) | Termination Method | Gender | Tab Size - (mm²) | Maximum Voltage Rating | Stud Size - (mm) | Body Orientation | Plating | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
A18-250
Quick Disconnect Terminal 18-22AWG Brass F 18.54mm Electro Tin
|
|
Thomas & Betts | Terminales del conductor | No | No | No | No | No | No | EAR99 | No | |||||||||||||
GSB058
Conn Terminal, Two-Piece Grounding Connectors for Shielded and Coaxial Cable
|
|
Thomas & Betts | Terminales del conductor | No | No | No | No | No | No | EAR99 | No | |||||||||||||
GSB275
Sleeve Terminal Hard Bronze Tin
|
|
Thomas & Betts | Terminales del conductor | No | No | No | No | No | No | EAR99 | No | |||||||||||||
GSC101
Sleeve Soft Bronze Silver 6.35mm Tin
|
|
Thomas & Betts | Terminales del conductor | No | No | No | No | No | No | EAR99 | No | |||||||||||||
GSC225
Sleeve Hard Bronze 7.93mm Tin
|
|
Thomas & Betts | Terminales del conductor | No | No | No | No | No | No | EAR99 | No | |||||||||||||
GSC359
Sleeve Terminal Soft Bronze Tin
|
|
Thomas & Betts | Terminales del conductor | No | No | No | No | No | No | EAR99 | No | |||||||||||||
GSC375
Sleeve Hard Bronze 7.93mm Tin
|
|
Thomas & Betts | Terminales del conductor | No | No | No | No | No | No | EAR99 | No | |||||||||||||
GSC460
Sleeve Hard Bronze 7.93mm Tin
|
|
Thomas & Betts | Terminales del conductor | No | No | No | No | No | No | EAR99 | No | |||||||||||||
RA10SK
Quick Disconnect Terminal 18-22AWG Brass Red F 19.05mm Tin
|
|
Thomas & Betts | Terminales del conductor | No | No | No | No | No | No | EAR99 | No | |||||||||||||
14RB-2577
Quick Disconnect Terminal 14-16AWG Brass Blue F 25.65mm Electro Tin
|
|
Thomas & Betts | Terminales del conductor | Quick Disconnect Terminal | 14-16 | Crimp | F | 5.16 | Straight | Electro Tin | No | No | No | No | No | EAR99 | No | |||||||
18RA-6F
Fork Terminal 16-22AWG Electrolytic Copper Red 23.88mm Electro Tin
|
|
Thomas & Betts | Terminales del conductor | Fork Terminal | 16-22 | Crimp | 3.51 | Straight | Electro Tin | No | No | No | No | No | No | EAR99 | No | |||||||
GSC312
Sleeve Terminal Soft Bronze Tin
|
|
Thomas & Betts | Terminales del conductor | No | No | No | No | No | No | EAR99 | No | |||||||||||||
18RA-2577
Quick Disconnect Terminal 18-22AWG Brass Red F 25.65mm Electro Tin
|
|
Thomas & Betts | Terminales del conductor | Quick Disconnect Terminal | 18-22 | Crimp | F | 5.16 | Straight | Electro Tin | No | No | No | No | No | EAR99 | No | |||||||
204210S
Splice Terminal 4-12AWG 17.52mm
|
|
Thomas & Betts | Terminales del conductor | No | No | No | No | No | No | EAR99 | No | |||||||||||||
256-30695-1555
(6.7/0)AWG
|
|
Thomas & Betts | Terminales del conductor | No | No | No | No | No | EAR99 | No | ||||||||||||||
54528
Splice Terminal (10.7/0)AWG Copper 92.2mm Electro Tin
|
|
Thomas & Betts | Terminales del conductor | No | No | No | No | No | EAR99 | No | ||||||||||||||
K974
Tubular (2/0)-(3/0)AWG Electrolytic Copper 52.83mm Electro Tin Sta-Kon®
|
|
Thomas & Betts | Terminales del conductor | No | No | No | No | EAR99 | No | |||||||||||||||
LCN75
Lug Terminal (9.5/0)AWG Copper Black 154.68mm
|
|
Thomas & Betts | Terminales del conductor | No | No | No | No | No | EAR99 | No | ||||||||||||||
18RAD-18277
Quick Disconnect Terminal 18-22AWG Brass Red F 22.6mm Tin
|
|
Thomas & Betts | Terminales del conductor | Quick Disconnect Terminal | 18-22 | Crimp | F | 2.41 | Straight | Tin | Unknown | No | No | No | No | EAR99 | No | |||||||
RB863
Ring Tongue Terminal 14-18AWG Copper Blue 22.6mm Electro Tin Bulk
|
|
Thomas & Betts | Terminales del conductor | No | Yes | No | No | No | EAR99 | No | ||||||||||||||
B482
Ring Tongue Terminal 14-16AWG Copper 24.38mm Electro Tin Scotchlok™
|
|
Thomas & Betts | Terminales del conductor | No | Yes | No | No | No | EAR99 | No | ||||||||||||||
RC363
Ring Tongue Terminal 10-12AWG Copper Yellow 25.4mm Electro Tin Bulk
|
|
Thomas & Betts | Terminales del conductor | Unknown | No | Yes | No | No | No | EAR99 | No | |||||||||||||
RB1323
Ring Tongue Terminal 14-18AWG Copper Blue 18.28mm Electro Tin Bulk
|
|
Thomas & Betts | Terminales del conductor | No | Yes | No | No | No | EAR99 | No | ||||||||||||||
60135
Lug Terminal (2/0)AWG Aluminum Tin
|
|
Thomas & Betts | Terminales del conductor | No | No | No | No | No | EAR99 | No | ||||||||||||||
L70SS Type L - Copper Single Conductor, One-Hole Mount |
|
Thomas & Betts | Terminales del conductor | No | EAR99 |