TT Electronics / Semelab Transistores bipolares
65 TT Electronics / Semelab Transistores bipolares
Personalizar columnas
Seleccione como mínimo 1 columna
Nº de referencia | Precio | Existencias | Fabricante | Categoría | Type | Material | Category | Configuration | Number of Elements per Chip | Maximum Collector Base Voltage - (V) | Maximum Collector-Emitter Voltage - (V) | Maximum Emitter Base Voltage - (V) | Maximum Base Emitter Saturation Voltage - (V) | Maximum DC Collector Current - (A) | Operational Bias Conditions | Minimum DC Current Gain | Minimum DC Current Gain Range | Maximum Junction Ambient Thermal Resistance | Maximum Junction Case Thermal Resistance | Typical Input Capacitance - (pF) | Maximum Collector-Emitter Saturation Voltage - (V) | Typical Output Capacitance - (pF) | Maximum Power Dissipation - (mW) | Output Power - (W) | Typical Power Gain - (dB) | Maximum Transition Frequency - (MHz) | Maximum Noise Figure - (dB) | Maximum Turn-On Time - (ns) | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BDS20 Trans GP BJT NPN 80V 5A 3-Pin(3+Tab) TO-257AB |
|
Semelab | GP BJT | NPN | Si | Bipolar Power | Single | 1 | 80 | 80 | 5 | 5 | 1000@0.5A@3V|1000@3A@3V | 500 to 3600 | 2@12mA@3A|4@20mA@5A | 35000 | 3 | TO-257AB | No | No | No | No | No | EAR99 | No | No | ||||||||||||||
BFX48 Trans GP BJT PNP 30V 0.1A 360mW 3-Pin TO-18 |
|
Semelab | GP BJT | PNP | Si | Bipolar Power | Single | 1 | 30 | 30 | 5 | 0.75@0.1mA@1mA|0.9@1mA@10mA|1.1@5mA@50mA | 0.1 | 20@50mA@1V|40@10uA@1V|70@100uA@1V|90@10mA@1V | 2 to 30|30 to 50|50 to 120 | 486°C/W(Typ) | 175°C/W(Typ) | 4 | 0.13@0.1mA@1mA|0.14@1mA@10mA|0.3@5mA@50mA | 2.2 | 360 | 550(Typ) | 6 | 50 | 3 | TO-18 | TO | No | No | No | No | No | EAR99 | No | No | |||||
BFX85
Trans GP BJT NPN 60V 1A 800mW 3-Pin TO-39
|
|
Semelab | GP BJT | NPN | Si | Bipolar Power | Single | 1 | 100 | 60 | 1.2@1mA@10mA|1.3@15mA@150mA|1.5@50mA@500mA|2@100mA@1A | 1 | 15@1A@10V|30@500mA@10V|50@10mA@10V|70@150mA@10V | 2 to 30|30 to 50|50 to 120 | 200°C/W | 35°C/W | 0.2@1mA@10mA|0.35@15mA@150mA|1.6@100mA@1A|1@50mA@500mA | 7 | 800 | 185(Typ) | 55(Typ) | 3 | TO-39 | TO | No | No | No | No | No | EAR99 | No | No | ||||||||
BSS44
Trans GP BJT PNP 60V 5A 3-Pin TO-39
|
|
Semelab | GP BJT | PNP | Bipolar Power | Single | 1 | 60 | 5 | 40@2A@2V | 30 to 50 | 5000 | 70(Typ) | 3 | TO-39 | TO | No | No | No | No | EAR99 | No | No | |||||||||||||||||
2N2857.02SML Trans RF BJT NPN 15V 0.04A 200mW 4-Pin TO-72 |
|
Semelab | BJT RF | NPN | Si | Single | 1 | 30 | 15 | 2.5 | 0.04 | 10V/12mA | 30@3mA@1V | 30 to 50 | 1.4 | 200 | 0.03(Min) | 19(Max) | 1900 | 4.5 | 4 | TO-72 | TO | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
BDS20-QR-EB Trans GP BJT NPN 80V 5A 3-Pin(3+Tab) TO-257AB |
|
Semelab | GP BJT | 3 | TO-257AB | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||
2N2907ACSM-QR-B
Trans GP BJT PNP 60V 0.6A 3-Pin CLLCC-1
|
|
Semelab | GP BJT | PNP | Si | Bipolar Small Signal | Single | 1 | 60 | 60 | 5 | 1.3@15mA@150mA|2.6@50mA@500mA | 0.6 | 100@10mA@10V|100@150mA@10V|100@1mA@10V|50@500mA@10V|75@0.1mA@10V | 50 to 120 | 0.4@15mA@150mA|1.6@50mA@500mA | 500 | 3 | CLLCC-1 | LCC | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||
2N2369A
Trans GP BJT NPN 15V 0.2A 3-Pin TO-18
|
|
Semelab | GP BJT | 3 | TO-18 | TO | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
2N2905A
Trans GP BJT PNP 60V 0.6A 800mW 3-Pin TO-39
|
|
Semelab | GP BJT | 3 | TO-39 | TO | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||
BDS16-QR-B Trans GP BJT NPN 120V 8A 43750mW |
|
Semelab | GP BJT | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||
BDS19-QR-B Bipolar Pnp Device In A Hermetically Sealed Ceramic Surface Mount Package |
|
Semelab | GP BJT | No | No | No | ||||||||||||||||||||||||||||||||||
2N3501
Trans GP BJT NPN 150V 0.3A 1000mW 3-Pin TO-39
|
|
Semelab | GP BJT | 3 | TO-39 | TO | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||
2N3053
Trans GP BJT NPN 40V 0.7A 1000mW 3-Pin TO-39
|
|
Semelab | GP BJT | 3 | TO-39 | TO | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
BUV20
Trans GP BJT NPN 125V 50A 250000mW 3-Pin(2+Tab) TO-3
|
|
Semelab | GP BJT | 3 | TO-3 | TO | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||
2N3441 Trans GP BJT NPN 140V 3A 25000mW 3-Pin(2+Tab) TO-66 |
|
Semelab | GP BJT | 3 | TO-66 | TO | No | No | No | No | EAR99 | No | No |