TT Electronics / Semelab Rectificadores
7 TT Electronics / Semelab Rectifiers
Personalizar columnas
Seleccione como mínimo 1 columna
Nº de referencia | Precio | Existencias | Fabricante | Categoría | Type | Configuration | Maximum Continuous Forward Current - (A) | Peak Forward Voltage - (V) | Peak Reverse Current - (uA) | Maximum Diode Capacitance - (pF) | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | ESCC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BYV32-200AM Diode Switching 200V 20A 3-Pin(3+Tab) TO-257AB |
|
Semelab | Rectifiers | 30 | Dual Common Anode | Active | -65 | 200 | 20 | 3 | TO-257AB | No | No | No | No | No | EAR99 | No | No | ||||
SB16-100M Diode Schottky 100V 16A 3-Pin(3+Tab) TO-257AB |
|
Semelab | Rectifiers | 500 | Dual Common Cathode | Active | -55 | 150 | 16 | 3 | TO-257AB | No | Unknown | No | No | No | No | EAR99 | No | No | |||
BYV32-200M Diode Switching 200V 20A 3-Pin(3+Tab) TO-257AB |
|
Semelab | Rectifiers | 30 | Dual Common Cathode | Active | -65 | 200 | 20 | 3 | TO-257AB | No | No | No | No | No | No | EAR99 | No | No | |||
SB16-45M-B Dual Schottky Barrier Diode |
|
Semelab | Rectifiers | Unknown | Unknown | Unknown | No | No | |||||||||||||||
SML020DH12 Diode Schottky 1.2KV 20A 3-Pin(3+Tab) TO-258 |
|
Semelab | Rectifiers | 3 | TO-258 | No | No | No | No | No | EAR99 | No | No | ||||||||||
SML10SIC06YC Diode Schottky 600V 10A 3-Pin(3+Tab) TO-257AA |
|
Semelab | Rectifiers | 3 | TO-257AA | TO | No | No | No | No | No | 3A001.h | No | No | |||||||||
SML010FBDH06 Diode Schottky SiC 600V 10A 5-Pin(5+Tab) TO-258D |
|
Semelab | Rectifiers | 5 | TO-258D | No | No | No | No | No | EAR99 | No | No |