TT Electronics / Semelab Administración de potencia
38 TT Electronics / Semelab Administración de potencia
Personalizar columnas
Seleccione como mínimo 1 columna
Nº de referencia | Precio | Existencias | Fabricante | Categoría | Type | Number of Outputs | Polarity | Accuracy - (%) | Output Voltage - (V) | Maximum Input Voltage - (V) | Maximum Output Current - (mA) | Maximum Dropout Voltage @ Current - (V) | Line Regulation | Load Regulation | Maximum Power Dissipation - (mW) | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5962-8855301UA Standard Regulator Pos 14.8V to 15.2V 3-Pin(3+Tab) TO-257 |
|
Semelab | Linear Regulators | No | 3 | TO-257 | TO | Yes | No | No | No | EAR99 | No | |||||||||||||||
5962-8855301TA Standard Regulator Pos 14.8V to 15.2V 3-Pin(3+Tab) TO-257 |
|
Semelab | Linear Regulators | No | 3 | TO-257 | TO | Yes | No | No | No | EAR99 | No | |||||||||||||||
7703402UA Standard Regulator Pos 1.2V to 57V 1.5A 3-Pin(3+Tab) TO-257 |
Desde $131.39 hasta $142.39
Por unidad
|
Semelab | Linear Regulators | Standard | 1 | Positive | 1.2 to 57 | 61.25 | 1.5 | 9mV | 15mV | 20000 | 3 | TO-257 | TO | No | Yes | No | No | No | EAR99 | No | ||||||
IP7805AG-DESC Standard Regulator Pos 5V 1.5A 3-Pin(3+Tab) TO-257 |
|
Semelab | Linear Regulators | No | 3 | TO-257 | TO | No | Yes | No | No | No | EAR99 | No | ||||||||||||||
IP7805AIG-883B 1.5 Amp Positive Adjustable Voltage Regulator |
|
Semelab | Linear Regulators | Unknown | 3 | TO-257AA | TO | No | No | No | No | EAR99 | No | |||||||||||||||
LM137-220M-QR-EB Negative Adjustable Voltage Regulator |
|
Semelab | Linear Regulators | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||
IP117G-883B 1.5 AMP POSITIVE ADJUSTABLE VOLTAGE REGULATOR |
|
Semelab | Linear Regulators | 3 | TO-257AA | TO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||
IP150IG-DESC Standard Regulator 0.005A 3-Pin(3+Tab) TO-257 |
|
Semelab | Linear Regulators | No | 3 | TO-257 | TO | No | Yes | No | No | No | EAR99 | No | ||||||||||||||
LM137-220M-QR-EBC 1.5 Amp Negative Adjustable Voltage Regulator |
|
Semelab | Linear Regulators | No | EAR99 | |||||||||||||||||||||||
IP7805AG-883B Standard Regulator Pos 15V 1A 3-Pin(3+Tab) TO-257 |
|
Semelab | Linear Regulators | 3 | TO-257 | TO | Unknown | Unknown | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||
5962-8874801ZA Linear, 15 volt Negative Regulator Fixed |
|
Semelab | Linear Regulators | No | 3 | TO-66 | TO | No | Yes | No | No | No | EAR99 | No | ||||||||||||||
5962-8855301XA Standard Regulator Pos 15V 1.7A 3-Pin TO-39 |
|
Semelab | Linear Regulators | No | 3 | TO-39 | TO | Yes | No | No | No | EAR99 | No | |||||||||||||||
5962-8855301ZA Standard Regulator Pos 14.8V to 15.2V 3-Pin(2+Tab) TO-66 |
|
Semelab | Linear Regulators | No | 3 | TO-66 | TO | Yes | No | No | No | EAR99 | No |