Z3 Technology, LLC Informática aplicada y Sistemas integrados
2 Z3 Technology, LLC Sistemas integrados y de computación integrados
Personalizar columnas
Seleccione como mínimo 1 columna
Nº de referencia | Precio | Existencias | Fabricante | Categoría | Processor Type | Form Factor | Operating Systems | Processor Family | Processor Speed - (Hz) | Processor Number | PCI Mini | Processor Cores | PCIe Mini | PCIe x1 | PCIe x2 | UART | PCIe x3 | System Memory Maximum Size - (B) | PCIe x4 | I2C | SPI | PCIe x8 | JTAG Support | SMBus | PCIe x16 | Number of System Memory | PS/2 | PCI-X | SATA | System Memory Type | Number of Ethernet Ports | RS422 | Graphic Card Resolution - (Pixels) | USART | RS485 | RS232/422/485 | Display Chipset Type | CAN | Audio Interfaces | PATA | Mic In | GPIO | Display Interface | AGP | RS232 | Ethernet Speed | PCI | Display Type | Linux | Medical Application | Product Depth - (mm) | Product Length - (mm) | USB |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Z3-DM8107-MOD-02
Compact SOM with DaVinci Processor 1GB RAM Medical
|
|
Z3 Technology, LLC | Sistema en módulos - SOM | TI | Compact | DaVinci | 900M | DM8107 | 0 | Single Core | 0 | 0 | 0 | 1 | 0 | 1G | 0 | 1 | 2 | 0 | No | 0 | 0 | 1 | 0 | 0 | 2 | DDR3 | 2 | 0 | 1920x1080@VGA | 0 | 0 | 0 | TMS320DM8107 | 0 | 0 | 0 | No | 1 | Comp|HDMI|SDI|VGA | 0 | 0 | 10Mbps/100Mbps/1000Mbps | 0 | CRT|LCD | Linux 2.6.37 | Yes | 43 | 82 | 2 | ||
Z3-DM8169-MOD-25 SOM with DaVinci Processor 1GB RAM Medical |
|
Z3 Technology, LLC | Sistema en módulos - SOM | TI | DaVinci | 1G | DM8169 | 0 | Dual Core | 0 | 0 | 0 | 1 | 0 | 1G | 0 | 1 | 2 | 0 | No | 0 | 0 | 1 | 0 | 0 | 2 | DDR3 | 0 | 1920x1080@VGA | 0 | 0 | 0 | TMS320DM8169 | 0 | 0 | 0 | No | 1 | Comp|HDMI|SDI|VGA | 0 | 0 | 10Mbps/100Mbps/1000Mbps | 0 | CRT|LCD | Linux 2.6 | Yes | 88 | 108 | 2 |