ZF Electronics Interruptores Giratorios de Pulgar
1 ZF Electronics Interruptor giratorio de pulgar
Personalizar columnas
Seleccione como mínimo 1 columna
Nº de referencia | Precio | Existencias | Fabricante | Categoría | Circuit Code | Number of Positions | Actuator Style | Maximum Current Rating - (A) | Mechanical Life - (Cycles) | Mounting | Termination Style | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Minimum Insulation Resistance - (MOhm) | Maximum Contact Resistance - (mOhm) | Contact Material | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
PEHA-3000 Switch Thumb-Pushwheel Thumbwheel Hexadecimal 16 0.1A 50VAC 50VDC Quick Connect Panel Mount |
|
ZF Electronics | Interruptor giratorio de pulgar | Hexadecimal | 16 | Thumbwheel | 1000000 | Panel Mount | Quick Connect | 1000 | 100 | WE Alloy | No | No | No | No | EAR99 | No |