ZF Electronics Interruptores electromecánicos
393 ZF Electronics Sistemas de conmutación electromecánica
Personalizar columnas
Seleccione como mínimo 1 columna
Nº de referencia | Precio | Existencias | Fabricante | Categoría | Type | Switch Function | Circuit Code | Switch Configuration | Actuator Style | Switch Type | Pole Throw Configuration | Number of Positions | Illumination Type | Bezel Color | Maximum Power Rating - (VA) | Maximum Current Rating - (A) | Maximum AC Voltage Rating - (V) | Mechanical Life - (Cycles) | Maximum DC Voltage Rating - (V) | Termination Style | Operating Force - (N) | Dielectric Strength | Panel Cutout Dimensions - (mm) | Mounting | Minimum Operating Temperature - (°C) | Electrical Life - (Cycles) | Body Orientation | Operating Temperature - (°C) | Number of Terminals | Maximum Operating Temperature - (°C) | Terminal Pitch - (mm) | IP Rating | Housing Material | Release Force - (N) | Base Material | Total Travel - (mm) | Operating Speed | Contact Plating | Actuator Material | Packaging | Maximum Pre-Travel | Contact Material | Minimum Over-Travel | Bounce Time - (ms) | Minimum Insulation Resistance - (MOhm) | Maximum Contact Resistance - (mOhm) | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
CRE22F4FBBNE
Switch Rocker ON OFF SPST Quick Connect Curved Rocker 20A 250VAC 559.27VA 100000Cycles
|
|
ZF Electronics | Interruptor basculante | ON OFF | Curved Rocker | SPST | Black | 100000 | Quick Connect | 1000VAC | 28.49 X 12.1(Rectangular) | Panel Mount | 10000@VDE | Straight | 2 | 9.5 | Nylon 66 | Nylon 66 | Nylon 66 | Silver Alloy | 100 | 20 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
D433-R1RD-G2
Switch Snap Action N.O./N.C. SPDT Roller Lever 6A 250VAC 186.42VA Screw Mount Quick Connect
|
|
ZF Electronics | Interruptor de acción ultrarrápida | N.O./N.C. | Roller Lever | SPDT | Quick Connect | Screw Mount | 50000@EN | Straight | N/A/Stainless Steel/Thermoplastic Acetyl | Silver Alloy | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||
D449-Q1LD
Switch Snap Action N.O./N.C. SPDT Lever 10A 250VAC 30VDC 372.85VA 0.39N Screw Mount Quick Connect
|
|
ZF Electronics | Interruptor de acción ultrarrápida | N.O./N.C. | Lever | SPDT | Quick Connect | Screw Mount | 50000@EN | Straight | Steel/Thermoplastic Acetal | 3.2 | Silver Alloy | 2.3 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||
DB1C-D2AA
Switch Snap Action N.O./N.C. SPDT Button 6A 250VAC 80VDC 1.47N Thru-Hole PC Pins
|
|
ZF Electronics | Interruptor de acción ultrarrápida | N.O./N.C. | Button | SPDT | 15000000 | PC Pins | Through Hole | 15000@UL | Right Angle | Polyethylene Terephthalate | Polybutylene Terephthalate | 1 | Gold Silver Platinum|Silver Nickel | 0.6 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
DC3C-Q5AA
Switch Snap Action N.O./N.C. SPDT Button 0.1A 250VAC 30VDC 1.96N Screw Mount
|
|
ZF Electronics | Interruptor de acción ultrarrápida | N.O./N.C. | Button | SPDT | 15000000 | Screw Mount | 100000 | Straight | Polyethylene Terephthalate | Polybutylene Terephthalate | 1 | Gold | 0.6 | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||
DB3G-A1AA
Switch Snap Action N.O./N.C. SPDT Button 0.1A 250VAC 80VDC 1.47N Screw Mount Solder
|
|
ZF Electronics | Interruptor de acción ultrarrápida | N.O./N.C. | Button | SPDT | 15000000 | Solder | Screw Mount | 100000@UL | Straight | Polyethylene Terephthalate | Polyoxymethylene | 1 | Gold Silver Platinum|Silver Nickel | 0.6 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
DB3C-A1RB
Switch Snap Action N.O./N.C. SPDT Short Roller Lever 0.1A 250VAC 80VDC 0.64N Screw Mount Solder
|
|
ZF Electronics | Interruptor de acción ultrarrápida | N.O./N.C. | Short Roller Lever | SPDT | 15000000 | Solder | Screw Mount | 100000@UL | Straight | Polyethylene Terephthalate | N/A/Stainless Steel/Polybutylene Terephthalate | 4 | Gold Silver Platinum|Silver Nickel | 2 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
E6830A
Switch Push Button N.O./N.C. SPDT Button 0.1A 125VAC Momentary Panel Mount Quick Connect
|
|
ZF Electronics | Botón pulsador | Momentary Contact | N.O./N.C. | Button | SPDT | Quick Connect | Panel Mount | Straight | 3 | Thermoplastic Acetal | Gold | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||
E69-40A
Switch Push Button N.O./N.C. SPDT Button 10A 250VAC 248.57VA Momentary Panel Mount Quick Connect
|
|
ZF Electronics | Botón pulsador | Momentary Contact | N.O./N.C. | Button | SPDT | Quick Connect | Panel Mount | Straight | 3 | Thermoplastic Acetal | Silver Cadmium Oxide | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||
E79-30A
Switch Push Button N.O./N.C. DPDT Button 10A 250VAC 248.57VA Momentary Panel Mount Quick Connect
|
|
ZF Electronics | Botón pulsador | Momentary Contact | N.O./N.C. | Button | DPDT | Quick Connect | Panel Mount | Straight | 6 | Thermoplastic Acetal | Silver Cadmium Oxide | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||
DB1C-B1LC
Switch Snap Action N.O./N.C. SPDT Straight Lever 6A 250VAC 80VDC 0.49N Screw Mount Quick Connect
|
|
ZF Electronics | Interruptor de acción ultrarrápida | On-Mom | N.O./N.C. | Straight Lever | SPDT | 15000000 | Quick Connect | Screw Mount | 15000@UL | Straight | Polyethylene Terephthalate | Stainless Steel/Polybutylene Terephthalate | Bulk | 4.5 | Gold Silver Platinum|Silver Nickel | 2 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
DB3E-B1LB
Switch Snap Action N.O. SPST Short Straight Lever 0.1A 250VAC 80VDC 0.59N Screw Mount Quick Connect
|
|
ZF Electronics | Interruptor de acción ultrarrápida | N.O. | Short Straight Lever | SPST | 15000000 | Quick Connect | Screw Mount | 100000@UL | Straight | Polyethylene Terephthalate | Stainless Steel/Polyoxymethylene | 4 | Gold Silver Platinum|Silver Nickel | 2 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
PEHA-3000 Switch Thumb-Pushwheel Thumbwheel Hexadecimal 16 0.1A 50VAC 50VDC Quick Connect Panel Mount |
|
ZF Electronics | Interruptor giratorio de pulgar | Hexadecimal | Thumbwheel | 16 | 1000000 | Quick Connect | 500VDC | Panel Mount | WE Alloy | 1000 | 100 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||
D413-V3RD
Switch Snap Action N.O./N.C. SPDT Roller Lever 1A 250VAC 30VDC 0.39N Screw Mount Quick Connect
|
|
ZF Electronics | Interruptor de acción ultrarrápida | N.O./N.C. | Roller Lever | SPDT | Quick Connect | Screw Mount | 50000@EN | Straight | N/A/Steel/Thermoplastic Acetal | 3.2 | Gold | 2.2 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||
D443-R1AA-G2
Switch Snap Action N.O./N.C. SPDT Button 10A 250VAC 30VDC 372.85VA 2.85N Screw Mount Quick Connect
|
|
ZF Electronics | Interruptor de acción ultrarrápida | OFF - (ON)|ON - (OFF) | N.O./N.C. | Button | SPDT | Quick Connect | Screw Mount | 50000@EN | Straight | 102gf | Thermoplastic Acetyl | Box | Silver Alloy | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
DG23-B1AA
Switch Snap Action N.O./N.C. SPDT Button 0.05A 30VDC 1.37N Thru-Hole PC Pins
|
|
ZF Electronics | Interruptor de acción ultrarrápida | OFF - (ON)|ON - (OFF) | N.O./N.C. | Button | SPDT | 1000000 | PC Pins | Through Hole | 200000 | Straight | Polyphenylene Sulphide | Polybutylene Terephthalate | 0.51 | Gold Flash | 2.2 | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
CRE23F2BBBNE
Switch Rocker ON ON SPDT Quick Connect Curved Rocker 20A 250VAC 559.27VA 100000Cycles
|
|
ZF Electronics | Interruptor basculante | ON ON | Curved Rocker | SPDT | Black | 100000 | Quick Connect | 1000VAC | 28.49 X 12.1(Rectangular) | Panel Mount | 10000@VDE | Straight | 3 | 9.5 | Nylon 66 | Nylon 66 | Nylon 66 | Silver Alloy | 100 | 20 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
DB2CB1AA
Switch Snap Action N.O./N.C. SPDT Button 10.1A 250VAC 80VDC 186.42VA 2.45N Screw Mount Quick Connect
|
Existencias
970
$1.353
Por unidad
|
ZF Electronics | Interruptor de acción ultrarrápida | OFF - (ON)|ON - (OFF) | N.O./N.C. | Button | SPDT | 10000000 | Quick Connect | Screw Mount | 10000@EN | Straight | Polyethylene Terephthalate | Polybutylene Terephthalate | Bulk | 1 | Gold Silver Platinum|Silver Nickel | 0.6 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
KGC2CNB1BBN
Switch Rocker ON OFF ON SPDT Quick Connect Curved Rocker 21A 250VAC 14VDC 100000Cycles
|
|
ZF Electronics | Interruptor basculante | ON OFF ON | Curved Rocker | SPDT | Black | 100000 | Quick Connect | 1500VAC | 36.6 X 21.2(Rectangular) | Panel Mount | 25000 | Straight | 3 | Nylon 66 | Glass Fiber/Nylon 66 | Silver Alloy | 100 | 50 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
SRB22A2FBBNN
Switch Rocker ON OFF SPST Quick Connect Curved Rocker 10A 250VAC 100000Cycles
|
Desde $0.6604 hasta $0.7693
Por unidad
|
ZF Electronics | Interruptor basculante | ON OFF | Curved Rocker | SPST | Black | 100000 | Quick Connect | 1000VAC | 19.1 X 12.9(Rectangular) | Panel Mount | 10000@VDE | Straight | 2 | 7 | Nylon 66 | Nylon 66 | Copper Alloy|Silver | 100 | 20 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
WRG32F2BBREN
Switch Rocker ON OFF DPST Quick Connect Curved Rocker 16A 250VAC 559.27VA 10000Cycles
|
|
ZF Electronics | Interruptor basculante | ON OFF | Curved Rocker | DPST | Neon Lamp | Black | 10000 | Quick Connect | 1000VAC | 30.5 X 22(Rectangular) | Panel Mount | Straight | 4 | 11 | Nylon 66 | Polycarbonate | Silver Alloy | 100 | 20 | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
D443-R1LD-G2
Switch Snap Action N.O./N.C. SPDT Lever 10A 250VAC 30VDC 372.85VA 1.44N Screw Mount Quick Connect
|
|
ZF Electronics | Interruptor de acción ultrarrápida | N.O./N.C. | Lever | SPDT | Quick Connect | Screw Mount | 50000@EN | Straight | Stainless Steel/Thermoplastic Acetyl | Silver Alloy | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||
D449-R1LD-G2
Switch Snap Action N.O./N.C. SPDT Lever 10A 250VAC 30VDC 372.85VA 0.4N Screw Mount Quick Connect
|
|
ZF Electronics | Interruptor de acción ultrarrápida | OFF - (ON)|ON - (OFF) | N.O./N.C. | Lever | SPDT | Quick Connect | Screw Mount | 50000@EN | Straight | 8.158gf | Stainless Steel/Thermoplastic Acetyl | Bulk� | Silver Alloy | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
D489-V3RD
Switch Snap Action N.O./N.C. SPDT Roller Lever 21A 250VAC 1491.4VA 0.74N Screw Mount Quick Connect
|
|
ZF Electronics | Interruptor de acción ultrarrápida | N.O./N.C. | Roller Lever | SPDT | Quick Connect | Screw Mount | 10000@EN | Straight | N/A/Steel/Thermoplastic Acetal | 3.8 | Silver Alloy | 1.8 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||
DB1C-B1SC
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 6A 250VAC 80VDC 0.54N Screw Mount Quick Connect
|
|
ZF Electronics | Interruptor de acción ultrarrápida | N.O./N.C. | Simulated Roller Lever | SPDT | 15000000 | Quick Connect | Screw Mount | 15000@UL | Straight | Polyethylene Terephthalate | Stainless Steel/Polybutylene Terephthalate | 4.5 | Gold Silver Platinum|Silver Nickel | 2 | No | No | No | No | EAR99 | No |