ZF Electronics Interruptores electromecánicos
393 ZF Electronics Sistemas de conmutación electromecánica
Personalizar columnas
Seleccione como mínimo 1 columna
Nº de referencia | Precio | Existencias | Fabricante | Categoría | Type | Switch Function | Circuit Code | Switch Configuration | Actuator Style | Switch Type | Pole Throw Configuration | Number of Positions | Illumination Type | Bezel Color | Maximum Power Rating - (VA) | Maximum Current Rating - (A) | Maximum AC Voltage Rating - (V) | Mechanical Life - (Cycles) | Maximum DC Voltage Rating - (V) | Termination Style | Operating Force - (N) | Dielectric Strength | Panel Cutout Dimensions - (mm) | Mounting | Minimum Operating Temperature - (°C) | Electrical Life - (Cycles) | Body Orientation | Operating Temperature - (°C) | Number of Terminals | Maximum Operating Temperature - (°C) | Terminal Pitch - (mm) | IP Rating | Housing Material | Release Force - (N) | Base Material | Total Travel - (mm) | Operating Speed | Contact Plating | Actuator Material | Packaging | Maximum Pre-Travel | Contact Material | Minimum Over-Travel | Bounce Time - (ms) | Minimum Insulation Resistance - (MOhm) | Maximum Contact Resistance - (mOhm) | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
DC3C-L1LB
Switch Snap Action N.O./N.C. SPDT Straight Lever Quick Connect 0.1A 250VAC 30VDC 0.78N Screw Mount
|
|
ZF Electronics | Interruptor de acción ultrarrápida | N.O./N.C. | Straight Lever | SPDT | 1000000 | Quick Connect | Screw Mount | 100000@UL | Straight | Stainless Steel/Polybutylene Terephthalate | 4.5 | Gold | 1.5 | Unknown | No | Yes | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||
DC3C-H1AA
Switch Snap Action N.O./N.C. SPDT Button 0.1A 250VAC 30VDC 1.96N Thru-Hole PC Pins
|
|
ZF Electronics | Interruptor de acción ultrarrápida | N.O./N.C. | Button | SPDT | 15000000 | PC Pins | Through Hole | 100000 | Straight | Polyethylene Terephthalate | Polybutylene Terephthalate | 1 | Gold | 0.6 | No | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||
E79-40A
Switch Push Button N.O./N.C. DPDT Button 10A 250VAC 248.57VA Momentary Panel Mount Quick Connect
|
|
ZF Electronics | Botón pulsador | Momentary Contact | N.O./N.C. | Button | DPDT | Quick Connect | Panel Mount | Straight | 6 | Thermoplastic Acetal | Silver Cadmium Oxide | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||
WRG32F2BBRLN
Switch Rocker ON OFF DPST Quick Connect Curved Rocker 16A 250VAC 559.27VA 10000Cycles
|
|
ZF Electronics | Interruptor basculante | ON OFF | Curved Rocker | DPST | Neon Lamp | Black | 10000 | Quick Connect | 1000VAC | 30.5 X 22(Rectangular) | Panel Mount | Straight | 4 | 11 | Nylon 66 | Polycarbonate | Silver Alloy | 100 | 20 | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
RRA32H3EBBNN
Switch Rocker ON OFF DPST Quick Connect Round Rocker 10A 250VAC 186.42VA 100000Cycles
|
|
ZF Electronics | Interruptor basculante | ON OFF | Round Rocker | DPST | Black | 100000 | Quick Connect | 1000VAC | 20(Round) | Panel Mount | 10000@VDE | Straight | 4 | Nylon 66 | Nylon 66 | Silver Alloy | 100 | 20 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
YRM32F2BBBNN
Switch Rocker ON OFF DPST Quick Connect Curved Rocker 20A 250VAC 559.27VA 50000Cycles
|
|
ZF Electronics | Interruptor basculante | ON OFF | Curved Rocker | DPST | Black | 50000 | Quick Connect | 1000VAC | 30 X 22(Rectangular) | Panel Mount | 10000@VDE | Straight | 4 | 11 | Nylon 66 | Nylon 66 | Silver Alloy | 100 | 20 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
LRA22H2FBBNN
Switch Rocker ON OFF SPST Solder Tag Curved Rocker 10A 250VAC 186.42VA 100000Cycles
|
|
ZF Electronics | Interruptor basculante | ON OFF | Curved Rocker | SPST | Black | 100000 | Solder Tag | 1000VAC | 19.2 X 12.9(Rectangular) | Panel Mount | 10000 | Straight | 2 | Nylon 66 | Nylon 66 | Silver Alloy | 100 | 20 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
D453-P4AA
Switch Snap Action N.O./N.C. SPDT Button 16A 250VAC 372.85VA 3.92N Thru-Hole PC Pins
|
|
ZF Electronics | Interruptor de acción ultrarrápida | N.O./N.C. | Button | SPDT | PC Pins | Through Hole | 50000@EN | Straight | Thermoplastic Acetal | 1.2 | Silver Alloy | 1.3 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
DC3C-K1AA
Switch Snap Action N.O./N.C. SPDT Button 0.1A 250VAC 30VDC 1.96N Thru-Hole PC Pins
|
|
ZF Electronics | Interruptor de acción ultrarrápida | N.O./N.C. | Button | SPDT | 15000000 | PC Pins | Through Hole | 100000 | Straight | Polyethylene Terephthalate | Polybutylene Terephthalate | 1 | Gold | 0.6 | No | Yes | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||
D413-R1LA-G2
Switch Snap Action N.O./N.C. SPDT Lever 1A 250VAC 30VDC 1.9N Screw Mount Quick Connect
|
$3.766
Por unidad
|
ZF Electronics | Interruptor de acción ultrarrápida | N.O./N.C. | Lever | SPDT | Quick Connect | Screw Mount | 50000@EN | Straight | Stainless Steel/Thermoplastic Acetyl | Gold | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||
DB1F-A1BA
Switch Snap Action N.C. SPST Pin Plunger Solder 6A 250VAC 1.47N Screw Mount
|
|
ZF Electronics | Interruptor de acción ultrarrápida | N.C. | Pin Plunger | SPST | 15000000 | Solder | Screw Mount | 10000@EN | Straight | Polyethylene Terephthalate | Polyacetal | 1 | Silver Alloy/Gold | 0.6 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
DB1C-C1LD
Switch Snap Action N.O./N.C. SPDT Straight Lever PC Pins 6A 250VAC 80VDC 0.18N Thru-Hole
|
|
ZF Electronics | Interruptor de acción ultrarrápida | N.O./N.C. | Straight Lever | SPDT | 15000000 | PC Pins | Through Hole | 15000@UL | Straight | Polyethylene Terephthalate | Stainless Steel/Polybutylene Terephthalate | 15 | Gold Silver Platinum|Silver Nickel | 4 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
DB3C-D2BA
Switch Snap Action N.O./N.C. SPDT Pin Plunger PC Pins 0.1A 250VAC 250VDC 1.47N Thru-Hole
|
|
ZF Electronics | Interruptor de acción ultrarrápida | N.O./N.C. | Pin Plunger | SPDT | 15000000 | PC Pins | Through Hole | 50000@EN | Right Angle | Polyethylene Terephthalate | Polybutylene Terephthalate | 1 | Silver Alloy/Gold | 0.6 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
E6900A
Switch Push Button N.O./N.C. SPDT Button 10A 250VAC 248.57VA Momentary Panel Mount Quick Connect
|
|
ZF Electronics | Botón pulsador | Momentary Contact | N.O./N.C. | Button | SPDT | Quick Connect | Panel Mount | Straight | 3 | Thermoplastic Acetal | Silver Cadmium Oxide | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||
D413-R1AA-G2
Switch Snap Action N.O./N.C. SPDT Button 1A 250VAC 30VDC 1.7N Screw Mount Quick Connect
|
|
ZF Electronics | Interruptor de acción ultrarrápida | N.O./N.C. | Button | SPDT | Quick Connect | Screw Mount | 50000@EN | Straight | Thermoplastic Acetyl | Gold | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||
D439-R1LL-G2
Switch Snap Action N.O./N.C. SPDT Lever 6A 250VAC 186.42VA 0.1N Screw Mount Quick Connect
|
|
ZF Electronics | Interruptor de acción ultrarrápida | N.O./N.C. | Lever | SPDT | Quick Connect | Screw Mount | 50000@EN | Straight | Stainless Steel/Thermoplastic Acetyl | Silver Alloy | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||
D433-R1RD
Switch Snap Action N.O./N.C. SPDT Roller Lever 6A 250VAC 250VDC 186.42VA 0.84N Screw Mount Quick Connect
|
|
ZF Electronics | Interruptor de acción ultrarrápida | N.O./N.C. | Roller Lever | SPDT | Quick Connect | Screw Mount | 50000@EN | Straight | N/A/Steel/Thermoplastic Acetal | 3.2 | Silver Alloy | 2.2 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
DB3C-D3AA
Switch Snap Action N.O./N.C. SPDT Button 0.1A 250VAC 80VDC 1.47N Thru-Hole PC Pins
|
|
ZF Electronics | Interruptor de acción ultrarrápida | N.O./N.C. | Button | SPDT | 15000000 | PC Pins | Through Hole | 100000@UL | Right Angle | Polyethylene Terephthalate | Polybutylene Terephthalate | 1 | Gold Silver Platinum|Silver Nickel | 0.6 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
LRA32H2BBREN
Switch Rocker ON OFF DPST Solder Tag Curved Rocker 10A 250VAC 186.42VA 100000Cycles
|
|
ZF Electronics | Interruptor basculante | ON OFF | Curved Rocker | DPST | Neon Lamp | Black | 100000 | Solder Tag | 1000VAC | 19.2 X 12.9(Rectangular) | Panel Mount | 10000 | Straight | 4 | Nylon 66 | Polycarbonate | Silver Alloy | 100 | 20 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
DB1C-B1BA
Switch Snap Action N.O./N.C. SPDT Pin Plunger Quick Connect 6A 250VAC 1.47N Screw Mount
|
|
ZF Electronics | Interruptor de acción ultrarrápida | N.O./N.C. | Pin Plunger | SPDT | 15000000 | Quick Connect | Screw Mount | 10000@EN | Straight | Polyethylene Terephthalate | Polybutylene Terephthalate | 1 | Silver Alloy/Gold | 0.6 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
D45U-V3AA
Switch Snap Action N.O./N.C. SPDT Button 16A 250VAC 372.85VA 0.98N Screw Mount Quick Connect
|
|
ZF Electronics | Interruptor de acción ultrarrápida | N.O./N.C. | Button | SPDT | Quick Connect | Screw Mount | 50000@EN | Straight | Thermoplastic Polyester | 1.2 | Silver Alloy | 1.3 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||
DB1C-A1LD
Switch Snap Action N.O./N.C. SPDT Straight Lever 6A 250VAC 80VDC 0.18N Screw Mount Solder
|
|
ZF Electronics | Interruptor de acción ultrarrápida | N.O./N.C. | Straight Lever | SPDT | 15000000 | Solder | Screw Mount | 15000@UL | Straight | Polyethylene Terephthalate | Stainless Steel/Polybutylene Terephthalate | 15 | Gold Silver Platinum|Silver Nickel | 4 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
DC2C-A1LB
Switch Snap Action N.O./N.C. SPDT Straight Lever 10.1A 250VAC 186.42VA 1.47N Screw Mount Solder
|
|
ZF Electronics | Interruptor de acción ultrarrápida | OFF - (ON)|ON - (OFF) | N.O./N.C. | Straight Lever | SPDT | 10000000 | Solder | Screw Mount | 10000 | Straight | Polyethylene Terephthalate | Stainless Steel/Polybutylene Terephthalate | Bulk� | 5 | Silver Alloy | 1.5 | No | Yes | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||
DC1C-C4AA
Switch Snap Action N.O./N.C. SPDT Button 6A 250VAC 48VDC 1.96N Screw Mount Wire Lead
|
|
ZF Electronics | Interruptor de acción ultrarrápida | N.O./N.C. | Button | SPDT | 15000000 | Wire Lead | Screw Mount | 10000 | Straight | Polyethylene Terephthalate | 1 | Silver Alloy | 0.6 | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||
DC2C-H1AA
Switch Snap Action N.O./N.C. SPDT Button 10.1A 250VAC 186.42VA 3.33N Thru-Hole PC Pins
|
|
ZF Electronics | Interruptor de acción ultrarrápida | N.O./N.C. | Button | SPDT | 10000000 | PC Pins | Through Hole | 10000 | Straight | Polyethylene Terephthalate | Polybutylene Terephthalate | 1 | Silver Alloy | 0.6 | No | Yes | Unknown | Unknown | EAR99 | No |