-48V, -24V DC to DC Multi-Output Power Supply for Communications & Telecom
Diseño de referencia usando la pieza MAX668 de Analog Devices
Para productos finales
- Audio
- Communications and Telecom
- SLIC Line Card
- Wired Networking
- Wireless LAN
Descripción
- Transformer Flyback Topology can be Optimized for Power Transfer by Choosing Transformer Turns Ratio Such that Switching Regulator Operates at a 50% Duty Cycle
Características clave
-
Conversion TypeDC to DC
-
Input Voltage12 V
-
Output Voltage-48|-24 V
-
Output Current0.05@-24V|0.1@-48V A
-
TopologyFlyback
Piezas destacadas (16)
Número de pieza | Fabricante | Tipo | Descripción | |||
---|---|---|---|---|---|---|
|
MAX4130EUK+ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Wideband Amplifier R-R I/O ±3.25V/6.5V 5-Pin SOT-23 T/R | AÑADIR AL CARRITO | |
|
MAX4130EUK+T | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Wideband Amplifier R-R I/O ±3.25V/6.5V 5-Pin SOT-23 T/R | AÑADIR AL CARRITO | |
|
MAX6682MUA+ | Analog Devices | Sensor and Detector Interface | Sensor and Detector Interface 5.5V 0.017mA 3-Wire/Serial Interface 8-Pin uMAX Tube | AÑADIR AL CARRITO | |
|
MAX6686AU75L+T | Analog Devices | Temperature and Humidity Sensors | Temp Sensor Digital 8-Pin uMAX T/R | AÑADIR AL CARRITO | |
|
MAX6681MEE+ | Analog Devices | Temperature and Humidity Sensors | Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 16-Pin QSOP Tube | AÑADIR AL CARRITO | |
|
MAX668EUB+T | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 28V 1A 100kHz to 500kHz 10-Pin uMAX T/R | AÑADIR AL CARRITO | |
|
MAX6682MUA+T | Analog Devices | Sensor and Detector Interface | Sensor and Detector Interface 5.5V 0.017mA 3-Wire/Serial Interface 8-Pin uMAX T/R | AÑADIR AL CARRITO | |
|
MAX668EUB+ | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 28V 1A 100kHz to 500kHz 10-Pin uMAX Tube | AÑADIR AL CARRITO | |
|
MAX6684ESA+ | Analog Devices | Fan Controllers | PWM Fan-Failure Detector with Integrated Power Switch | AÑADIR AL CARRITO | |
|
MAX6689UP34+ | Analog Devices | Temperature and Humidity Sensors | Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 20-Pin TSSOP Tube | AÑADIR AL CARRITO | |
|
MAX6680MEE+T | Analog Devices | Temperature and Humidity Sensors | Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 16-Pin QSOP T/R | AÑADIR AL CARRITO | |
|
MAX6680MEE+ | Analog Devices | Temperature and Humidity Sensors | Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 16-Pin QSOP Tube | AÑADIR AL CARRITO |