0.6V, 0.75V, 0.9V, 1.25V DC to DC Single Output Power Supply for Desktops and Servers
Diseño de referencia usando la pieza TPS51200DRC de Texas Instruments
Documentos asociados
Para productos finales
- Cell Basestation
- Copier
- DDR Memory
- Desktops and Servers
- Laptop
- LCD TV
- Notebook
- PDP TV
- Printers
- Set-Top Box
Descripción
- TPS51200 is designed to provide proper termination voltage and a 10-mA buffered reference voltage for DDR memory which covered DDR (2.5 V/1.25 V), DDR2 (1.8 V/0.9 V), DDR3 (1.5 V/0.75 V), LP DDR3 (1.2 V/0.6 V) specifications with a minimum of external components
Características clave
-
Conversion TypeDC to DC
-
Input Voltage1.2 to 2.5|1.2 to 2.5|2.4 to 3.5 V
-
Output Voltage0.6|0.75|0.9|1.25 V
Piezas destacadas (11)
Número de pieza | Fabricante | Tipo | Descripción | |||
---|---|---|---|---|---|---|
|
NE555PWR | Texas Instruments | Timers | Standard Timer Single 0°C 70°C 8-Pin TSSOP T/R | AÑADIR AL CARRITO | |
|
UCC27325DGNR | Texas Instruments | Gate and Power Drivers | Driver 4A 2-OUT Low Side Inv/Non-Inv 8-Pin HVSSOP EP T/R | AÑADIR AL CARRITO | |
|
SN74AHCT00DBR | Texas Instruments | Logic Gates | NAND Gate 4-Element 2-IN CMOS 14-Pin SSOP T/R | AÑADIR AL CARRITO | |
|
SN74AHCT00DR | Texas Instruments | Logic Gates | NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC T/R | AÑADIR AL CARRITO | |
|
SN74AHCT00DRE4 | Texas Instruments | Logic Gates | NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC T/R | AÑADIR AL CARRITO | |
|
UCC27325DR | Texas Instruments | Gate and Power Drivers | Driver 4A 2-OUT Low Side Inv/Non-Inv 8-Pin SOIC T/R | AÑADIR AL CARRITO | |
|
SN74AHCT00DG4 | Texas Instruments | Logic Gates | NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC Tube | AÑADIR AL CARRITO | |
|
SN74AHCT00DGVR | Texas Instruments | Logic Gates | NAND Gate 4-Element 2-IN CMOS 14-Pin TVSOP T/R | AÑADIR AL CARRITO | |
|
SN74AHCT00DRG4 | Texas Instruments | Logic Gates | NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC T/R | AÑADIR AL CARRITO | |
|
TPS51200DRCR | Texas Instruments | Special Purpose Voltage Regulators | DDR Memory Termination Regulator 2.375V to 3.5V 10-Pin VSON EP T/R | AÑADIR AL CARRITO | |
|
TPS51200DRCT | Texas Instruments | Special Purpose Voltage Regulators | DDR Memory Termination Regulator 2.375V to 3.5V 10-Pin VSON EP T/R | AÑADIR AL CARRITO |