1322xNNRM, 1322x Network Node Reference Design based on MC13224 device
Diseño de referencia usando la pieza MC13224V de NXP Semiconductors
Para productos finales
- Mobile Applications
- Wireless
Descripción
- 1322xNNRM, 1322x Network Node Reference Design. The 1322x Network Node (NN) is an IEEE 802.15.4 compliant evaluation board based on the MC13224 device. The heart of the 1322x Network Node is MC13224 99-pin LGA Platform-in-Package (PiP) solution that can be used for wireless applications ranging from simple proprietary point-to-point connectivity to complete ZigBee mesh networking. The MC13224 is designed to provide a highly integrated, total solution, with premier processing capabilities and very low power consumption
Características clave
-
Operating Frequency2400 MHz
Piezas destacadas (9)
Número de pieza | Fabricante | Tipo | Descripción | |||
---|---|---|---|---|---|---|
|
MAX1676EUB+ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.7V to 5.5V Synchronous Step Up Single-Out 2V to 5.5V/3.3V/5V 0.42A/0.285A 10-Pin uMAX Tube | AÑADIR AL CARRITO | |
|
ABM8X-101-24.000MHZ-T | Abracon | Crystals | Crystal 24MHz ±10ppm (Tol) ±40ppm (Stability) 10pF FUND 60Ohm 4-Pin Ultra Mini-CSMD T/R | AÑADIR AL CARRITO | |
|
MAX5434LEZT+T | Analog Devices | Digital Potentiometers | Digital Potentiometer 50kOhm 32POS Non-Volatile Linear 6-Pin TSOT-23 T/R | AÑADIR AL CARRITO | |
|
LM285M/NOPB | Texas Instruments | Voltage References | V-Ref Adjustable 1.24V to 5.3V 20mA 8-Pin SOIC Tube | AÑADIR AL CARRITO | |
|
DAC101S101CIMK /NOPB | Texas Instruments | Digital to Analog Converters - DACs | DAC 1-CH Resistor-String 10-bit 6-Pin TSOT-23 T/R | AÑADIR AL CARRITO | |
|
DAC101S101CIMK/NOPB | Texas Instruments | Digital to Analog Converters - DACs | DAC 1-CH Resistor-String 10-bit 6-Pin TSOT-23 T/R | AÑADIR AL CARRITO | |
|
LM285M/NOPB | Texas Instruments | Voltage References | V-Ref Adjustable 1.24V to 5.3V 20mA 8-Pin SOIC Tube | AÑADIR AL CARRITO | |
|
MC74HCT04ADTR2G | onsemi | Inverters and Schmitt Triggers | Inverter 6-Element CMOS 14-Pin TSSOP W T/R | AÑADIR AL CARRITO | |
|
NX3225SA 24.000MHz STD-CSR-6 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 24MHz ±15ppm (Tol) ±25ppm (Stability) 8pF FUND 50Ohm 4-Pin SMD Automotive AEC-Q200 | AÑADIR AL CARRITO |