18-Bit, 1MSPS Data Acquisition Block (DAQ) Optimized for Lowest Distortion and Noise
Diseño de referencia usando la pieza ADS8861IDGS de Texas Instruments
Documentos asociados
Para productos finales
- Automatic Test Equipment
- Industrial Process Measurement and Control
- Instrumentation and Measurement
- Optical Networking
- Portable Medical Instrumentation
Descripción
- 18-Bit, 1MSPS Data Acquisition Block (DAQ) optimized for lowest distortion and noise. This design is for an 18-bit data acquisition block at 1MSPS throughput optimized for the lowest distortion and noise performance. The circuit is realized with an 18-bit successive-approximation-resistor (SAR) analog-to-digital converter (ADC), a fully differential input driver and a high precision reference and reference driver. The design details the process for optimizing the precision front end drive circuit as well as the reference circuit to achieve excellent dynamic performance with the ADS8881 while consuming low power
Características clave
-
ADC Resolution18 Bit
Piezas destacadas (22)
Número de pieza | Fabricante | Tipo | Descripción | |||
---|---|---|---|---|---|---|
|
REF5045IDGKR | Texas Instruments | Voltage References | V-Ref Precision 4.5V 10mA 8-Pin VSSOP T/R | AÑADIR AL CARRITO | |
|
OPA330AIDBVRG4 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R | AÑADIR AL CARRITO | |
|
OPA330AIDBVT | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R | AÑADIR AL CARRITO | |
|
OPA333AIDBVRG4 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Low Offset Voltage Amplifier R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R | AÑADIR AL CARRITO | |
|
OPA330AIDBVTG4 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R | AÑADIR AL CARRITO | |
|
TPS78833DBVRG4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R | AÑADIR AL CARRITO | |
|
THS4521IDGKT | Texas Instruments | Operational Amplifiers - Op Amps | SP Amp DIFF AMP Single R-R O/P ±2.75V/5.5V 8-Pin VSSOP T/R | AÑADIR AL CARRITO | |
|
OPA330AIDBVR | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R | AÑADIR AL CARRITO | |
|
REF5045IDGKT | Texas Instruments | Voltage References | V-Ref Precision 4.5V 10mA 8-Pin VSSOP T/R | AÑADIR AL CARRITO | |
|
OPA333AIDBVR | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Low Offset Voltage Amplifier R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R | AÑADIR AL CARRITO | |
|
OPA333AIDBVT | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Low Offset Voltage Amplifier R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R | AÑADIR AL CARRITO | |
|
THS4281DBVRG4 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier R-R I/O ±8.25V/16.5V 5-Pin SOT-23 T/R | AÑADIR AL CARRITO |