25W, 21-LEDs Indoor and Outdoor LED Driver for Street and Indoor LED Lighting
Diseño de referencia usando la pieza L5970D de STMicroelectronics
Documentos asociados
Para productos finales
- Street LED Lighting
Descripción
- Solar-LED Streetlight Controller With 25W LED Lamp Driver and 85W Battery Charger Based On the STM32F101Rx
Características clave
-
Input Voltage11 to 13.8 V
-
Output Voltage12 V
-
Output Current2.8 A
-
Output Power25 W
-
Number of Derived Elements21
Piezas destacadas (65)
Número de pieza | Fabricante | Tipo | Descripción | |||
---|---|---|---|---|---|---|
|
STM32F101T4U6A | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 16KB Flash 2.5V/3.3V 36-Pin VFQFPN EP Tray | AÑADIR AL CARRITO | |
|
STM32F101RCT6 | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 64-Pin LQFP Tray | AÑADIR AL CARRITO | |
|
STM32F101CBU6TR | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 48-Pin VFQFPN EP T/R | AÑADIR AL CARRITO | |
|
STM32F101CBT6 | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 48-Pin LQFP Tray | AÑADIR AL CARRITO | |
|
STM32F101C8T6TR | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 48-Pin LQFP T/R | AÑADIR AL CARRITO | |
|
STM32F101C6T6ATR | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 32KB Flash 2.5V/3.3V 48-Pin LQFP T/R | AÑADIR AL CARRITO | |
|
STM32F101VET6TR | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 512KB Flash 2.5V/3.3V 100-Pin LQFP T/R | AÑADIR AL CARRITO | |
|
LM258D | STMicroelectronics | Operational Amplifiers - Op Amps | Op Amp Dual Low Power Amplifier ±15V/30V 8-Pin SO N Tube | AÑADIR AL CARRITO | |
|
STM32F101V8T6TR | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 100-Pin LQFP T/R | AÑADIR AL CARRITO | |
|
STM32F101V8T6 | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 100-Pin LQFP Tray | AÑADIR AL CARRITO | |
|
STM32F101R8T6TR | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 64-Pin LQFP T/R | AÑADIR AL CARRITO | |
|
TSC101AILT | STMicroelectronics | Special Purpose Amplifiers | SP Amp Current Sense Amp Single 24V 5-Pin SOT-23 T/R | AÑADIR AL CARRITO |