40-GHz Microwave Power Meter with a Range from -30 dBm to +15 dBm
Diseño de referencia usando la pieza AD7091RB de Analog Devices
Documentos asociados
Para productos finales
- Battery Powered Instrument
- Data Acquisition System
- Energy harvesting
- Industrial Control
- Mobile Communications
- Optical Sensors
- Portable Medical Instrumentation
Descripción
- Circuit is an accurate 40-GHz, microwave power meter with a 45 dB range that requires only two components. The RF detector has an innovative detector cell using Schottky diodes followed by an analog linearization circuit. A low power, 12-bit, 1 MSPS analog-to-digital converter (ADC) provides a digital output on a serial peripheral interface (SPI) port
Características clave
-
ADC Resolution12 Bit
-
ADC Sampling Rate1M SPS
-
Number of Channels2CH
Piezas destacadas (10)
Número de pieza | Fabricante | Tipo | Descripción | |||
---|---|---|---|---|---|---|
|
ADL6010R000C | Analog Devices | RF Detectors | RF Detector 500MHz to 43500MHz 6-Pin Die | AÑADIR AL CARRITO | |
|
ADL6010SCPZN-R2 | Analog Devices | RF Detectors | RF Detector 500MHz to 43500MHz 6-Pin LFCSP T/R | AÑADIR AL CARRITO | |
|
ADL6010ACPZN-R2 | Analog Devices | RF Detectors | RF Detector 500MHz to 43500MHz 6-Pin LFCSP EP T/R | AÑADIR AL CARRITO | |
|
ADL6010SCPZN-R7 | Analog Devices | RF Detectors | RF Detector 500MHz to 43500MHz 6-Pin LFCSP EP T/R | AÑADIR AL CARRITO | |
|
ADL6010ACPZN-R7 | Analog Devices | RF Detectors | RF Detector 500MHz to 43500MHz 6-Pin LFCSP EP T/R | AÑADIR AL CARRITO | |
|
ADL6010ACPZN | Analog Devices | RF Detectors | RF Detector 500MHz to 43500MHz 6-Pin LFCSP EP T/R | AÑADIR AL CARRITO | |
|
AD7091RBRMZ-RL7 | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 1Msps 12-bit Serial 10-Pin MSOP T/R | AÑADIR AL CARRITO | |
|
AD7091RBCPZ-RL | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 1Msps 12-bit Serial 10-Pin LFCSP EP T/R | AÑADIR AL CARRITO | |
|
AD7091RBCPZ-RL7 | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 1Msps 12-bit Serial 10-Pin LFCSP EP T/R | AÑADIR AL CARRITO | |
|
AD7091RBRMZ | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 1Msps 12-bit Serial 10-Pin MSOP Tube | AÑADIR AL CARRITO |