AD-FMCOMMS3-EBZ, Evaluation Board using AD9361 high performance, highly integrated RF transceiver for RF applications
Diseño de referencia usando la pieza AD9361BBCZ de Analog Devices
Documentos asociados
Para productos finales
- 3G Wireless Base Station
- 4G Wireless Base Station
- Software Defined Radio
- Test Equipment
Descripción
- AD-FMCOMMS3-EBZ, Evaluation Board is a high-speed analog module designed to showcase the AD9361, a high performance, highly integrated RF transceiver intended for use in RF applications, such as 3G and 4G base station and test equipment applications, and software defined radios. Its programmability and wideband capability make it ideal for a broad range of transceiver applications. The device combines an RF front end with a flexible mixed-signal baseband section and integrated frequency synthesizers, simplifying design-in by providing a configurable digital interface to a processor or FPGA
Piezas destacadas (12)
Número de pieza | Fabricante | Tipo | Descripción | |||
---|---|---|---|---|---|---|
|
ADP2164ACPZ-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 6.5V Synchronous Step Down Single-Out 0.6V to 6.5V 4A 16-Pin LFCSP EP T/R | AÑADIR AL CARRITO | |
|
ADP2164ACPZ-1.5-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 6.5V Synchronous Step Down Single-Out 1.5V 4A 16-Pin LFCSP EP T/R | AÑADIR AL CARRITO | |
|
ADP2164ACPZ-1.8-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 6.5V Synchronous Step Down Single-Out 1.8V 4A 16-Pin LFCSP EP T/R | AÑADIR AL CARRITO | |
|
ADP2164ACPZ-2.5-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 6.5V Synchronous Step Down Single-Out 2.5V 4A 16-Pin LFCSP EP T/R | AÑADIR AL CARRITO | |
|
ADP1755ACPZ-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 0.75V to 3.3V 1.2A 16-Pin LFCSP EP T/R | AÑADIR AL CARRITO | |
|
AD7291BCPZ-RL7 | Analog Devices | Analog to Digital Converters - ADCs | 8-Channel Single ADC SAR 22.22ksps 12-bit Serial 20-Pin LFCSP EP T/R | AÑADIR AL CARRITO | |
|
AD7291 | Analog Devices | Analog to Digital Converters - ADCs | 8-Channel Single ADC SAR 22.22ksps 12-bit Serial 20-Pin LFCSP EP Tray | AÑADIR AL CARRITO | |
|
AD7291BCPZ | Analog Devices | Analog to Digital Converters - ADCs | 8-Channel Single ADC SAR 22.22ksps 12-bit Serial 20-Pin LFCSP EP Tray | AÑADIR AL CARRITO | |
|
ADP2164ACPZ-1.0-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 6.5V Synchronous Step Down Single-Out 1V 4A 16-Pin LFCSP EP T/R | AÑADIR AL CARRITO | |
|
ADP2164ACPZ-1.2-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 6.5V Synchronous Step Down Single-Out 1.2V 4A 16-Pin LFCSP EP T/R | AÑADIR AL CARRITO | |
|
ADP2164ACPZ-3.3-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 6.5V Synchronous Step Down Single-Out 3.3V 4A 16-Pin LFCSP EP T/R | AÑADIR AL CARRITO | |
|
AD9361BBCZ | Analog Devices | RF Transceivers | RF Transceiver 1.3V 144-Pin CSP-BGA Tray | AÑADIR AL CARRITO |