AD9129-MIX-EBZ, Evaluation Board using AD9129 high performance, 14-bit, 2.8 GSPS RF Digital to Analog Converter
Diseño de referencia usando la pieza AD9129BBC de Analog Devices
Documentos asociados
Para productos finales
- Automatic Test Equipment
- Cable Modem
- Instrumentation and Measurement
- Radar System
- WiMAX/Wireless Broadband
- Wireless Infrastructure
Descripción
- AD9129-MIX-EBZ, Evaluation Board using AD9129 high performance, 14-bit, 2.8 GSPS RF Digital to Analog Converter. The AD9129 evaluation boards range from a basic first Nyquist zone (normal mode) EVAL board to a mix-mode first, second, and third Nyquist zone board to a full cable transmit chain complete with clock generator, channel filter, and output power amplifier
Características clave
-
DAC Resolution14 Bit
-
DAC Sampling Rate2.8G SPS
-
Number of Channels1CH
Piezas destacadas (5)
Número de pieza | Fabricante | Tipo | Descripción | |||
---|---|---|---|---|---|---|
|
PIC18F4550-I/ML | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 32KB Flash 3.3V/5V 44-Pin QFN EP Tube | AÑADIR AL CARRITO | |
|
LM337IMP/NOPB | Texas Instruments | Linear Regulators | Standard Regulator Neg -1.2V to -37V 1.5A 4-Pin(3+Tab) SOT-223 T/R | AÑADIR AL CARRITO | |
|
ABM3B-20.000MHZ-10-1-U-T | Abracon | Crystals | Crystal 20MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 50Ohm 4-Pin CSMD T/R | AÑADIR AL CARRITO | |
|
LM337IMP/NOPB | Texas Instruments | Linear Regulators | Standard Regulator Neg -1.2V to -37V 1.5A 4-Pin(3+Tab) SOT-223 T/R | AÑADIR AL CARRITO | |
|
SY89832UMG | Microchip Technology | Clock Buffers and Drivers | Clock Fanout Buffer 4-OUT 1-IN 1:4 16-Pin QFN EP Tube | AÑADIR AL CARRITO |