AD9276-80KITZ, Evaluation Board for Evaluating the AD9276 Octal LNA/VGA/AAF, 12-Bit ADC, CW I/Q Demodulator
Diseño de referencia usando la pieza AD9276BSVZ de Analog Devices
Documentos asociados
Para productos finales
- Ultrasound System
Descripción
- AD9276-80KITZ, Evaluation Board provides all of the support circuitry required to operate the AD9276 in their various modes and configurations. The application software used to interface with the devices is also described
Características clave
-
ADC Resolution12 Bit
-
ADC Number of Channels8
Piezas destacadas (19)
Número de pieza | Fabricante | Tipo | Descripción | |||
---|---|---|---|---|---|---|
|
ADP1706ARDZ-3.0-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3V 1A 8-Pin SOIC N EP T/R | AÑADIR AL CARRITO | |
|
ADP1706ARDZ-3.3-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 1A 8-Pin SOIC N EP T/R | AÑADIR AL CARRITO | |
|
ADCLK905BCPZ-R7 | Analog Devices | Clock Buffers and Drivers | Clock Fanout Buffer 1-OUT 1-IN 1:1 16-Pin LFCSP EP T/R | AÑADIR AL CARRITO | |
|
ADR434ARZ | Analog Devices | Voltage References | V-Ref Precision 4.096V 30mA 8-Pin SOIC N Tube | AÑADIR AL CARRITO | |
|
NC7WZ07P6X | onsemi | Buffers and Line Drivers | Buffer/Driver 2-CH Non-Inverting Open Drain CMOS 6-Pin SC-88 T/R | AÑADIR AL CARRITO | |
|
AD8021ARZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±12V/24V 8-Pin SOIC N Tube | AÑADIR AL CARRITO | |
|
ADA4938-1ACPZ-R7 | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single ±5.5V/11V 16-Pin LFCSP EP T/R | AÑADIR AL CARRITO | |
|
ADP1708ARDZ-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 0.8V to 5V 1A 8-Pin SOIC N EP T/R | AÑADIR AL CARRITO | |
|
LT1175CST-5#PBF | Analog Devices | Linear Regulators | LDO Regulator Neg -5V 0.5A 4-Pin(3+Tab) SOT-223 Tube | AÑADIR AL CARRITO | |
|
ADP1864AUJZ-R7 | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 650kHz 6-Pin TSOT T/R | AÑADIR AL CARRITO | |
|
NC7WZ16P6X | onsemi | Buffers and Line Drivers | Buffer 2-CH Non-Inverting CMOS 6-Pin SC-88 T/R | AÑADIR AL CARRITO | |
|
ADA4841-2YRZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R O/P ±6V/12V 8-Pin SOIC N Tube | AÑADIR AL CARRITO |