AD9577-EVALZ, Evaluation Board for AD9577 Clock Generator
Diseño de referencia usando la pieza AD9577BCPZ de Analog Devices
Documentos asociados
Para productos finales
- Clock and Timing Devices
Descripción
- AD9577-EVALZ, Evaluation Board is a compact, easy-to-use platform for evaluating all features of the AD9577. The AD9577 provides a multioutput clock generator function, along with two on-chip phase-locked loop cores, PLL1 and PLL2, optimized for network clocking applications. The PLLs have I2C programmable output frequency/format and an array of physical control pins that can be turned on and off on the evaluation board. The AD9577s four differential outputs can be driven by an on board 25MHz crystal or through an SMA connector. The AD9577 evaluation board uses RoHS-compliant FR-4 material
Características clave
-
Operating Frequency25 MHz
Piezas destacadas (22)
Número de pieza | Fabricante | Tipo | Descripción | |||
---|---|---|---|---|---|---|
|
ADP7104ACPZ-3.3-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.5A 8-Pin LFCSP EP T/R | AÑADIR AL CARRITO | |
|
ADP7104ACPZ-9.0-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 9V 0.5A 8-Pin LFCSP EP T/R | AÑADIR AL CARRITO | |
|
ADP7104ACPZ-1.5-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.5V 0.5A 8-Pin LFCSP EP T/R | AÑADIR AL CARRITO | |
|
ECS-200-20-18-TR | ECS, Inc. International | Crystals | Crystal 20MHz ±30ppm (Tol) ±100ppm (Stability) 20pF FUND 50Ohm 4-Pin SMD T/R | AÑADIR AL CARRITO | |
|
ADP7104ACPZ-2.5-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.5A 8-Pin LFCSP EP T/R | AÑADIR AL CARRITO | |
|
ADP7104ARDZ-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 16V 0.5A 8-Pin SOIC N EP T/R | AÑADIR AL CARRITO | |
|
ADP7104ARDZ-3.3-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.5A 8-Pin SOIC N EP T/R | AÑADIR AL CARRITO | |
|
ADP7104ACPZ-5.0-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.5A 8-Pin LFCSP EP T/R | AÑADIR AL CARRITO | |
|
ADP7104ARDZ-2.5-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.5A 8-Pin SOIC N EP T/R | AÑADIR AL CARRITO | |
|
ADP7104ARDZ-1.8-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.5A 8-Pin SOIC N EP T/R | AÑADIR AL CARRITO | |
|
ADP7104ACPZ-1.8-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.5A 8-Pin LFCSP EP T/R | AÑADIR AL CARRITO | |
|
ADP7104ARDZ-3.0-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3V 0.5A 8-Pin SOIC N EP T/R | AÑADIR AL CARRITO |