AD9625-2.0EBZ, Evaluation Board based on AD9625 12-Bit, 2 GSPS Analog to Digital Converter
Diseño de referencia usando la pieza AD9625 de Analog Devices
Para productos finales
- Military and Aerospace
- Radar System
- Surveillance and Security System
Descripción
- AD9625-2.0EBZ, Evaluation Board for the AD9625 is a 12-bit ADC with sampling speeds of up to 2 GSPS. It is designed to support wideband applications where high sample rates, small size, wide bandwidth and versatility are desired. The ADC core features a multistage, differential pipelined architecture with integrated output error correction logic. This reference design includes the device data capture board via the JESD204B serial interface and the SPI interface. The samples are written to the internal memory on the FPGA capture board. It allows programming the device and monitoring its internal registers via SPI
Características clave
-
ADC Resolution12 Bit
-
ADC Sampling Rate2G SPS
Piezas destacadas (26)
Número de pieza | Fabricante | Tipo | Descripción | |||
---|---|---|---|---|---|---|
|
ADP7104ARDZ-3.3-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.5A 8-Pin SOIC N EP T/R | AÑADIR AL CARRITO | |
|
FXLA104UM12X | onsemi | Level Translators | Voltage Level Translator 4-CH Bidirectional 12-Pin UQFN T/R | AÑADIR AL CARRITO | |
|
AD9525BCPZ | Analog Devices | Clock Generators and Synthesizers | Clock Generator 0MHz to 3.6GHz-IN 3600MHz-OUT 48-Pin LFCSP EP Tray | AÑADIR AL CARRITO | |
|
ADP7104ARDZ-9.0-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 9V 0.5A 8-Pin SOIC N EP T/R | AÑADIR AL CARRITO | |
|
ADP7104ARDZ-5.0-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.5A 8-Pin SOIC N EP T/R | AÑADIR AL CARRITO | |
|
ADP7104ARDZ-3.0-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3V 0.5A 8-Pin SOIC N EP T/R | AÑADIR AL CARRITO | |
|
ADM7150ACPZ-3.3-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.8A 8-Pin LFCSP EP T/R | AÑADIR AL CARRITO | |
|
ADP125ARHZ-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 0.8V to 5V 0.5A 8-Pin MSOP EP T/R | AÑADIR AL CARRITO | |
|
ADP7104ARDZ-2.5-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.5A 8-Pin SOIC N EP T/R | AÑADIR AL CARRITO | |
|
ADP7104ARDZ-1.5-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.5V 0.5A 8-Pin SOIC N EP T/R | AÑADIR AL CARRITO | |
|
ADM7150ACPZ-3.3-R2 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.8A 8-Pin LFCSP EP T/R | AÑADIR AL CARRITO | |
|
BNX016-01 | Murata Manufacturing | EMI Filters | EMI Filter LC-Circuit 15A 25VDC PC Pins Thru-Hole Box | AÑADIR AL CARRITO |