AD9746-DPG2-EBZ, Evaluation Board for AD9746 Dual, 14-bit, 250 MSPS Digital to Analog Converter
Diseño de referencia usando la pieza AD9746BCPZ de Analog Devices
Para productos finales
- Point to Point Radio
- Portable Instrumentation
- Ultra Wide-Band
- Wireless Infrastructure
Descripción
- AD9746-DPG2-EBZ, Evaluation Board connects to the Digital Pattern Generator (DPG2) to allow for quick evaluation of the AD9746 DAC. The DPG2 allows the user to create many types of digital vectors and transmit these at speed to the AD9746 in any of the AD9746 operating modes. The AD9746 evaluation board is configured over USB from a panel within the DPG Downloader software
Características clave
-
DAC Resolution14 Bit
-
DAC Sampling Rate250M SPS
-
Number of Channels2CH
Piezas destacadas (8)
Número de pieza | Fabricante | Tipo | Descripción | |||
---|---|---|---|---|---|---|
|
SN74LVC3G34DCUR | Texas Instruments | Buffers and Line Drivers | Buffer 3-CH Non-Inverting Push-Pull CMOS 8-Pin VSSOP T/R | AÑADIR AL CARRITO | |
|
PIC18F4550-I/ML | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 32KB Flash 3.3V/5V 44-Pin QFN EP Tube | AÑADIR AL CARRITO | |
|
FIN1001M5X | onsemi | LVDS | LVDS Driver 600Mbps 0.45V 5-Pin SOT-23 T/R | AÑADIR AL CARRITO | |
|
ASV-50.000MHZ-EJ-T | Abracon | SMD Crystal Oscillators | Oscillator XO 50MHz ±20ppm 15pF HCMOS 60% 3.3V 4-Pin SMD T/R | AÑADIR AL CARRITO | |
|
ABM3B-20.000MHZ-10-1-U-T | Abracon | Crystals | Crystal 20MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 50Ohm 4-Pin CSMD T/R | AÑADIR AL CARRITO | |
|
AD9516-1BCPZ | Analog Devices | Clock Generators and Synthesizers | Clock Generator 0MHz to 2.4GHz-IN 2950MHz-OUT 64-Pin LFCSP EP Tray | AÑADIR AL CARRITO | |
|
NC7SP17P5X | onsemi | Buffers and Line Drivers | Schmitt Trigger Buffer 1-CH Non-Inverting CMOS 5-Pin SC-70 T/R | AÑADIR AL CARRITO | |
|
AD9746BCPZ | Analog Devices | Digital to Analog Converters - DACs | DAC 2-CH 14-bit 72-Pin LFCSP EP Tray | AÑADIR AL CARRITO |