ADC12C170HFEB, Evaluation Board using ADC12C170, 12-bit, 170 MSPS Analog to Digital Converter
Diseño de referencia usando la pieza ADC12C170CISQ de Texas Instruments
Para productos finales
- Analog Receiver
- Audio Amplifier
- Communications and Telecom
- Measurement Instruments
- Radar System
- Test Equipment
- Wireless Base Station
Descripción
- ADC12C170HFEB, Evaluation Board is designed to support the ADC12C170 11-bit, 170 Mega Sample Per Second (MSPS) Analog to Digital Converter. The ADC12C170HFEB (low frequency version) for input frequencies less than 150 MHz
Características clave
-
ADC Resolution12 Bit
-
ADC Sampling Rate170M SPS
Piezas destacadas (8)
Número de pieza | Fabricante | Tipo | Descripción | |||
---|---|---|---|---|---|---|
|
LM3940IMP-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 1A 4-Pin(3+Tab) SOT-223 T/R | AÑADIR AL CARRITO | |
|
LP2989AIM-1.8/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V 0.5A 8-Pin SOIC Tube | AÑADIR AL CARRITO | |
|
LP2989AIM-1.8 | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V 0.5A 8-Pin SOIC Tube | AÑADIR AL CARRITO | |
|
LP2989AIM-1.8/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V 0.5A 8-Pin SOIC Tube | AÑADIR AL CARRITO | |
|
LC4032V-25TN48C | Lattice Semiconductor | Complex Programmable Logic Devices - CPLDs | CPLD ispMACH® 4000V Family 32 Macro Cells 125MHz 3.3V 48-Pin TQFP Tray | AÑADIR AL CARRITO | |
|
LM3940IMP-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 1A 4-Pin(3+Tab) SOT-223 T/R | AÑADIR AL CARRITO | |
|
ADC12C170CISQ/NOPB | Texas Instruments | Analog to Digital Converters - ADCs | 1-Channel Single ADC Pipelined 170Msps 12-bit Parallel 48-Pin WQFN EP T/R | AÑADIR AL CARRITO | |
|
ADC12C170CISQ/NOPB | Texas Instruments | Analog to Digital Converters - ADCs | 1-Channel Single ADC Pipelined 170Msps 12-bit Parallel 48-Pin WQFN EP T/R | AÑADIR AL CARRITO |