ADL5380-EVALZ, Evaluation Board based on ADL5380 400 MHz to 6 GHz Quadrature Demodulator
Diseño de referencia usando la pieza ADL5380ACPZ de Analog Devices
Documentos asociados
Para productos finales
- Cell Basestation
- Microwave point-to-point
- WiMAX/Wireless Broadband
Descripción
- ADL5380-EVALZ, Evaluation Board is a fully populated, 4-layer, FR4 based is designed to allow easy evaluation of all features of the ADL5380 at RF input frequencies from 400 MHz to 6 GHz. The evaluation board integrates by passable transformers to allow single ended or differential baseband I and Q outputs and an option to drive the RF and LO inputs with a single ended or differential signals. The evaluation board requires only a single supply within the range of 4.75 to 5.25 V
Características clave
-
Operating Frequency400 to 6000 MHz
Piezas destacadas (4)
Número de pieza | Fabricante | Tipo | Descripción | |||
---|---|---|---|---|---|---|
|
ADL5380ACPZ-R7 | Analog Devices | RF Modulators/Demodulators | Quadrature Dmod 6GHz 24-Pin LFCSP EP T/R | AÑADIR AL CARRITO | |
|
ADL5380ACPZ-R7MULT1 | Analog Devices | RF Modulators/Demodulators | Quadrature Dmod 6GHz 24-Pin LFCSP EP T/R | AÑADIR AL CARRITO | |
|
ADL5380ACPZ-R2 | Analog Devices | RF Modulators/Demodulators | Quadrature Dmod 6GHz 24-Pin LFCSP EP | AÑADIR AL CARRITO | |
|
ADL5380ACPZ-WP | Analog Devices | RF Modulators/Demodulators | Quadrature Dmod 6GHz 24-Pin LFCSP EP Tray | AÑADIR AL CARRITO |