ADM00310, ADC Evaluation Board for 16-bit MCU system provides the ability to evaluate the performance of the MCP3903 six channel sigma-delta ADC
Diseño de referencia usando la pieza MCP3903 de Microchip Technology
Documentos asociados
Para productos finales
- Energy Meter
- Instrumentation and Measurement
- Medical and Healthcare
Descripción
- ADM00310, ADC Evaluation Board for 16-bit MCU system provides the ability to evaluate the performance of the MCP3903 six channel sigma-delta ADC. It also provides a development platform for 16-bit PIC-based applications, using existing 100-pin PIM systems. Devices Supported of MCP3903, PIC24F, PIC24H, dsPIC33, MCP2200
Características clave
-
ADC Resolution16 Bit
-
Number of Channels6CH
Piezas destacadas (9)
Número de pieza | Fabricante | Tipo | Descripción | |||
---|---|---|---|---|---|---|
|
LM1117MP-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.8A 4-Pin(3+Tab) SOT-223 T/R | AÑADIR AL CARRITO | |
|
LM1117MP-5.0/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 0.8A 4-Pin(3+Tab) SOT-223 T/R | AÑADIR AL CARRITO | |
|
LM1117MP-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.8A 4-Pin(3+Tab) SOT-223 T/R | AÑADIR AL CARRITO | |
|
ABLS-3.579545MHZ-B2-T | Abracon | Crystals | Crystal 3.579545MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 180Ohm 2-Pin HC-49/US SMD T/R | AÑADIR AL CARRITO | |
|
LM1117MP-5.0/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 0.8A 4-Pin(3+Tab) SOT-223 T/R | AÑADIR AL CARRITO | |
|
MCP3903-I/SS | Microchip Technology | Analog Front End - AFE | AFE General Purpose 6 ADC 24bit 3.3V/5V 28-Pin SSOP Tube | AÑADIR AL CARRITO | |
|
MCP3903T-I/SS | Microchip Technology | Analog Front End - AFE | AFE General Purpose 6 ADC 24bit 3.3V/5V 28-Pin SSOP T/R | AÑADIR AL CARRITO | |
|
MCP3903T-E/SS | Microchip Technology | Analog Front End - AFE | AFE General Purpose 6 ADC 24bit 3.3V/5V 28-Pin SSOP T/R | AÑADIR AL CARRITO | |
|
MCP3903-E/SS | Microchip Technology | Analog Front End - AFE | AFE General Purpose 6 ADC 24bit 3.3V/5V Automotive AEC-Q100 28-Pin SSOP Tube | AÑADIR AL CARRITO |