ADM00615, Evaluation Board for MCP9902 Remote Temperature Sensor
Diseño de referencia usando la pieza MCP9902-E/RW de Microchip Technology
Documentos asociados
Para productos finales
- Temperature Control System
Descripción
- ADM00615, Evaluation Board provides the means to demonstrate all of the MCP9902 Temp Sensor and allows a user to view and modify registers. A user may plot the temperature of the two temperature channels and set alert temperatures associated with those channels. LEDs indicating status information and test points are included to enable system voltages monitoring, using a voltmeter or an oscilloscope. The board requires only one universal serial bus (USB) connection to power the board. The USB-to-SMBus bridge regulates the +5V USB power to +3.3V used by the MCP9902 and other evaluation board circuitry
Piezas destacadas (40)
Número de pieza | Fabricante | Tipo | Descripción | |||
---|---|---|---|---|---|---|
|
MCP1825ST-3002E/DB | Microchip Technology | Linear Regulators | LDO Regulator Pos 3V 0.5A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 T/R | AÑADIR AL CARRITO | |
|
MCP1825S-1202E/DB | Microchip Technology | Linear Regulators | LDO Regulator Pos 1.2V 0.5A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 Tube | AÑADIR AL CARRITO | |
|
MCP1825ST-3302E/DB | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 0.5A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 T/R | AÑADIR AL CARRITO | |
|
MCP1825S-0802E/DB | Microchip Technology | Linear Regulators | LDO Regulator Pos 0.8V 0.5A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 Tube | AÑADIR AL CARRITO | |
|
MCP1825S-1202E/AB | Microchip Technology | Linear Regulators | LDO Regulator Pos 1.2V 0.5A Automotive AEC-Q100 3-Pin(3+Tab) TO-220 Tube | AÑADIR AL CARRITO | |
|
MCP1825ST-1202E/DB | Microchip Technology | Linear Regulators | LDO Regulator Pos 1.2V 0.5A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 T/R | AÑADIR AL CARRITO | |
|
MCP1825S-1802E/AB | Microchip Technology | Linear Regulators | LDO Regulator Pos 1.8V 0.5A Automotive AEC-Q100 3-Pin(3+Tab) TO-220 Tube | AÑADIR AL CARRITO | |
|
MCP1825S-0802E/AB | Microchip Technology | Linear Regulators | LDO Regulator Pos 0.8V 0.5A Automotive AEC-Q100 3-Pin(3+Tab) TO-220 Tube | AÑADIR AL CARRITO | |
|
MCP1825S-3002E/AB | Microchip Technology | Linear Regulators | LDO Regulator Pos 3V 0.5A Automotive AEC-Q100 3-Pin(3+Tab) TO-220 Tube | AÑADIR AL CARRITO | |
|
MCP1825ST-1202E/EB | Microchip Technology | Linear Regulators | LDO Regulator Pos 1.2V 0.5A Automotive AEC-Q100 4-Pin(3+Tab) DDPAK T/R | AÑADIR AL CARRITO | |
|
MCP1825ST-3302E/EB | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 0.5A Automotive AEC-Q100 4-Pin(3+Tab) DDPAK T/R | AÑADIR AL CARRITO | |
|
MCP1825S-2502E/DB | Microchip Technology | Linear Regulators | LDO Regulator Pos 2.5V 0.5A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 Tube | AÑADIR AL CARRITO |