ADP7118CP-EVALZ, LFCSP Evaluation Board for Evaluating the ADP7118 20V, 200mA Low Noise, CMOS LDOs
Diseño de referencia usando la pieza ADP7118ACPZ de Analog Devices
Para productos finales
- Power Supplies
Descripción
- ADP7118CP-EVALZ, Evaluation Board for Evaluating the ADP7118 20V, 200mA Low Noise, CMOS LDOs. The ADP7118 evaluation board is used to demonstrate the functionality of the ADP7118 series of linear regulators. Simple device measurements such as line and load regulation, dropout and ground current can be demonstrated with just a single voltage source, a voltmeter, an ammeter and load resistors
Características clave
-
Conversion TypeDC to DC
-
Input Voltage2.7 to 20 V
-
Output Current0.2 A
-
TopologyLDO
Piezas destacadas (15)
Número de pieza | Fabricante | Tipo | Descripción | |||
---|---|---|---|---|---|---|
|
ADP7118ARDZ-2.5-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.2A 8-Pin SOIC N EP T/R | AÑADIR AL CARRITO | |
|
ADP7118ARDZ-3.3-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.2A 8-Pin SOIC N EP T/R | AÑADIR AL CARRITO | |
|
ADP7118ARDZ-5.0 | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.2A 8-Pin SOIC N EP Tube | AÑADIR AL CARRITO | |
|
ADP7118ARDZ-5.0-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.2A 8-Pin SOIC N EP T/R | AÑADIR AL CARRITO | |
|
ADP7118ARDZ-1.8-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.2A 8-Pin SOIC N EP T/R | AÑADIR AL CARRITO | |
|
ADP7118ARDZ | Analog Devices | Linear Regulators | LDO Regulator Pos 1.2V to 19V 0.2A 8-Pin SOIC N EP Tube | AÑADIR AL CARRITO | |
|
ADP7118ARDZ-3.3 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.2A 8-Pin SOIC N EP Tube | AÑADIR AL CARRITO | |
|
ADP7118ARDZ-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.2V to 19V 0.2A 8-Pin SOIC N EP T/R | AÑADIR AL CARRITO | |
|
ADP7118ARDZ-1.8 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.2A 8-Pin SOIC N EP Tube | AÑADIR AL CARRITO | |
|
ADP7118ARDZ-2.5 | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.2A 8-Pin SOIC N EP Tube | AÑADIR AL CARRITO | |
|
ADP7118ACPZN1.8-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.2A 6-Pin LFCSP EP T/R | AÑADIR AL CARRITO | |
|
ADP7118ACPZN5.0-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.2A 6-Pin LFCSP EP T/R | AÑADIR AL CARRITO |