ADS5402EVM, Evaluation Module using ADS5402 Dual Channel, 12-Bit, 800 Msps Analog-to-Digital Converter
Diseño de referencia usando la pieza ADS5402IZAY de Texas Instruments
Para productos finales
- Audio Amplifier
- Cable Modem
- Data Acquisition System
- Ethernet Microwave Radio
- Measurement Instruments
- Radar System
- Satellite Radio
- Software Defined Radio
- Test Equipment
Descripción
- ADS5402EVM, Evaluation Module using ADS5402 Dual Channel, 12-Bit, 800 Msps Analog-to-Digital Converter. The ADC features parallel DDR LVDS outputs. The EVM provides a flexible environment to test the ADS5402 under a variety of clock, analog input, and supply conditions. for the ADS54T02 EVM, there are a variety of methods to supply a trigger to the EVM to initiate a burst of high resolution output
Características clave
-
ADC Resolution12 Bit
-
ADC Sampling Rate800M SPS
-
Number of Channels2CH
Piezas destacadas (4)
Número de pieza | Fabricante | Tipo | Descripción | |||
---|---|---|---|---|---|---|
|
SN65LVDS100DGK | Texas Instruments | LVDS | LVDS Translator/Repeater 2000Mbps 0.454V 8-Pin VSSOP Tube | AÑADIR AL CARRITO | |
|
TPS79601DCQR | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.2V to 5.5V 1A 6-Pin(5+Tab) SOT-223 T/R | AÑADIR AL CARRITO | |
|
TPS79601DCQ | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.2V to 5.5V 1A 6-Pin(5+Tab) SOT-223 Tube | AÑADIR AL CARRITO | |
|
ADS5402IZAY | Texas Instruments | Analog to Digital Converters - ADCs | 2-Channel Dual ADC Pipelined 800Msps 12-bit LVDS 196-Pin NFBGA Tray | AÑADIR AL CARRITO |