ADS850-EVM is designed for ease of use when evaluating the ADS850Y high-speed Analog-to-Digital Converter (ADC)
Diseño de referencia usando la pieza ADS850Y de Texas Instruments
Documentos asociados
Para productos finales
- Infrared Imaging
- Scanner
- Test Equipment
Descripción
- ADS850-EVM is designed for ease of use when evaluating the ADS850Y high-speed Analog-to-Digital Converter (ADC). They ADS850Y offers 14 bits of resolution at sampling rates of up to 10 MHz. The evaluation module offers the user the ability to populate and utilize an active filter circuit at the input of the ADS850Y to help with signal acquisition. The data outputs from the ADS850Y converter are isolated from the output connector by CMOS octal buffers
Características clave
-
ADC Resolution14 Bit
-
ADC Sampling Rate10M SPS
Piezas destacadas (6)
Número de pieza | Fabricante | Tipo | Descripción | |||
---|---|---|---|---|---|---|
|
ADS850Y/250 | Texas Instruments | Analog to Digital Converters - ADCs | 1-Channel Single ADC Pipelined 10Msps 14-bit Parallel 48-Pin TQFP T/R | AÑADIR AL CARRITO | |
|
ADS850Y/250G4 | Texas Instruments | Analog to Digital Converters - ADCs | 1-Channel Single ADC Pipelined 10Msps 14-bit Parallel 48-Pin TQFP T/R | AÑADIR AL CARRITO | |
|
ADS850Y/2K | Texas Instruments | Analog to Digital Converters - ADCs | 1-Channel Single ADC Pipelined 10Msps 14-bit Parallel 48-Pin TQFP T/R | AÑADIR AL CARRITO | |
|
ADS850Y/250 | Texas Instruments | Analog to Digital Converters - ADCs | 1-Channel Single ADC Pipelined 10Msps 14-bit Parallel 48-Pin TQFP T/R | AÑADIR AL CARRITO | |
|
ADS850Y/250G4 | Texas Instruments | Analog to Digital Converters - ADCs | 1-Channel Single ADC Pipelined 10Msps 14-bit Parallel 48-Pin TQFP T/R | AÑADIR AL CARRITO | |
|
ADS850Y/2K | Texas Instruments | Analog to Digital Converters - ADCs | 1-Channel Single ADC Pipelined 10Msps 14-bit Parallel 48-Pin TQFP T/R | AÑADIR AL CARRITO |