AKD4384-SC, Evaluation Board for AK4384 Delta-Sigma DAC
Diseño de referencia usando la pieza AK4384ET de Asahi Kasei Microdevices Corporation
Para productos finales
- DVD Player/Recorder
Descripción
- AKD4384-SC, Evaluation Board for AK4384, which is 192-kHz sampling 24-Bit Delta-Sigma DAC. The AKD4384-SC includes a LPF which can add differential analog outputs from the AK4384 and also has a digital interface. Therefore, it is easy to evaluate the AK4384
Piezas destacadas (18)
Número de pieza | Fabricante | Tipo | Descripción | |||
---|---|---|---|---|---|---|
|
74HC14S14-13 | Diodes Incorporated | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SO T/R | AÑADIR AL CARRITO | |
|
74HC14D/S208,118 | Nexperia | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SO T/R | AÑADIR AL CARRITO | |
|
74HC14D/AUJ | Nexperia | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SO | AÑADIR AL CARRITO | |
|
74HC14D-Q100,118 | Nexperia | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SO T/R Automotive AEC-Q100 | AÑADIR AL CARRITO | |
|
74HC14D,653 | Nexperia | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SO T/R | AÑADIR AL CARRITO | |
|
74HC14D-Q100,118 | Nexperia | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SO T/R Automotive AEC-Q100 | AÑADIR AL CARRITO | |
|
NJM78M05FA | Nisshinbo Micro Devices Inc | Linear Regulators | Standard Regulator Pos 5V 0.5A 3-Pin(3+Tab) TO-220F | AÑADIR AL CARRITO | |
|
NJM4580M | Nisshinbo Micro Devices Inc | Operational Amplifiers - Op Amps | Op Amp Dual GP ±18V 8-Pin DMP | AÑADIR AL CARRITO | |
|
74HC14BQ,115 | Nexperia | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin DHVQFN EP T/R | AÑADIR AL CARRITO | |
|
74HC14D/S256,118 | Nexperia | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SO T/R | AÑADIR AL CARRITO | |
|
74HC14D | Toshiba | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC T/R | AÑADIR AL CARRITO | |
|
74HC14D,653 | Nexperia | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SO T/R | AÑADIR AL CARRITO |