AL9910EV5, Evaluation Board based on AL9910 Buck LED Driver
Diseño de referencia usando la pieza AL9910A de Diodes Incorporated
Para productos finales
- Backlighting
- LED Lighting
Descripción
- AL9910EV5, An Offline Non-Isolated LED Driver Evaluation board designed to work on both 115V and 230V AC line voltages. It provides a constant LED current output which drives a single string of between 14 and 18 LEDs, with a LED current of 240mA. The evaluation board is designed with a footprint to fit inside a T8 LED fluorescent replacement lamp tube. It will provide a total LED power ranging from 10W to 13W
Características clave
-
Input Voltage85 to 265 (AC) V
-
Output Current0.24 A
-
Output Power10 to 13 W
-
Number of Derived Elements14 to 18
Piezas destacadas (4)
Número de pieza | Fabricante | Tipo | Descripción | |||
---|---|---|---|---|---|---|
|
AL9910ASP-13 | Diodes Incorporated | LED Drivers | LED Driver 650uA Supply Current 8-Pin SO EP T/R | AÑADIR AL CARRITO | |
|
AL9910AS-13 | Diodes Incorporated | LED Drivers | LED Driver 650uA Supply Current 8-Pin SO T/R | AÑADIR AL CARRITO | |
|
AL9910A-5S-13 | Diodes Incorporated | LED Drivers | LED Driver 650uA Supply Current 8-Pin SO T/R | AÑADIR AL CARRITO | |
|
AL9910A-5SP-13 | Diodes Incorporated | LED Drivers | LED Driver 650uA Supply Current 8-Pin SO EP T/R | AÑADIR AL CARRITO |