AP330112V-3.5AEV1, Evaluation Board based on AP3301 2V/3.5A Universal AC input Quasi-Resonant Flyback Converter
Diseño de referencia usando la pieza AP3301 de Diodes Incorporated
Para productos finales
- AC to DC Power Supply
- Adaptor AC to DC Supply
- Home Appliances
- Set-Top Box
Descripción
- AP330112V-3.5AEV1, AP3301 EV1 Board is a Quasi-Resonant Flyback converter, operating under CCM and DCM, the valley switching on mode function will be appeared at all DCM region of variable load & high input AC line voltage conditions, it is employed with the peak-current control & multi-mode PWM control functions. Based on above the high performances are optimized & achieved. It is designed to serve as an example for High Efficiency, cost-effective & components less consumer home appliance systems. Its output power is rated at 42W with 12V-3.5A and peak power can be reach to 48W at peak time
Características clave
-
Conversion TypeAC to DC
-
Input Voltage90 to 265 (AC) V
-
Output Voltage12 V
-
Output Current3.5 A
-
Output Power42 W
-
Efficiency89 %
-
TopologyFlyback- Quasi Resonant
Piezas destacadas (18)
Número de pieza | Fabricante | Tipo | Descripción | |||
---|---|---|---|---|---|---|
|
AS431HBNTR-G1 | Diodes Incorporated | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | AÑADIR AL CARRITO | |
|
AS431BZTR-E1 | Diodes Incorporated | Voltage References | V-Ref Adjustable 2.5V to 36V 100mA 3-Pin TO-92 Ammo | AÑADIR AL CARRITO | |
|
AS431HBZTR-G1 | Diodes Incorporated | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 Ammo | AÑADIR AL CARRITO | |
|
AS431BRTR-G1 | Diodes Incorporated | Voltage References | V-Ref Adjustable 2.5V to 36V 100mA 4-Pin(3+Tab) SOT-89 T/R | AÑADIR AL CARRITO | |
|
AS431AZTR-E1 | Diodes Incorporated | Voltage References | V-Ref Adjustable 2.5V to 36V 100mA 3-Pin TO-92 Ammo | AÑADIR AL CARRITO | |
|
AS431BNTR-G1 | Diodes Incorporated | Voltage References | V-Ref Adjustable 2.5V to 36V 100mA 3-Pin SOT-23 T/R | AÑADIR AL CARRITO | |
|
AS431ARTR-G1 | Diodes Incorporated | Voltage References | V-Ref Adjustable 2.5V to 36V 100mA 4-Pin(3+Tab) SOT-89 T/R | AÑADIR AL CARRITO | |
|
AS431HAZTR-G1 | Diodes Incorporated | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 Ammo | AÑADIR AL CARRITO | |
|
AS431HMBNTR-G1 | Diodes Incorporated | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | AÑADIR AL CARRITO | |
|
AS431BZTR-G1 | Diodes Incorporated | Voltage References | V-Ref Adjustable 2.5V to 36V 100mA 3-Pin TO-92 Ammo | AÑADIR AL CARRITO | |
|
AS431HMANTR-G1 | Diodes Incorporated | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | AÑADIR AL CARRITO | |
|
AS431ANTR-G1 | Diodes Incorporated | Voltage References | V-Ref Adjustable 2.5V to 36V 100mA 3-Pin SOT-23 T/R | AÑADIR AL CARRITO |