C8051F912-DK, 8051 Development System for the C8051F911 MCU for Industrial applications
Diseño de referencia usando la pieza C8051F911-GU de Silicon Labs
Documentos asociados
Para productos finales
- Industrial Applications
Descripción
- C8051F912-DK, 8051 Development System for the C8051F911 MCU for Industrial applications. The kit is provided with one USB Debug Adapter but the designer can add a second USB debug adapter so that both microcontroller can have their firmware debugged at the same time using only one PC and two instances of the Silicon Labs IDE
Características clave
-
Embedded System TypeMCU
-
Family Name8051
-
Core ProcessorARM Cortex-M3
Piezas destacadas (23)
Número de pieza | Fabricante | Tipo | Descripción | |||
---|---|---|---|---|---|---|
|
LP3982IMM-2.5/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 2.5V 0.3A 8-Pin VSSOP T/R | AÑADIR AL CARRITO | |
|
LP3982IMM-ADJ/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.25V to 6V 0.3A 8-Pin VSSOP T/R | AÑADIR AL CARRITO | |
|
LP3982IMMX-1.8 | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V 0.3A 8-Pin VSSOP T/R | AÑADIR AL CARRITO | |
|
LP3982IMMX-ADJ | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.25V to 6V 0.3A 8-Pin VSSOP T/R | AÑADIR AL CARRITO | |
|
LM2937ES-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.5A Automotive 4-Pin(3+Tab) DDPAK Tube | AÑADIR AL CARRITO | |
|
LP3982IMMX-1.8/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V 0.3A 8-Pin VSSOP T/R | AÑADIR AL CARRITO | |
|
LP3982IMMX-ADJ/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.25V to 6V 0.3A 8-Pin VSSOP T/R | AÑADIR AL CARRITO | |
|
LP3982IMM-2.5/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 2.5V 0.3A 8-Pin VSSOP T/R | AÑADIR AL CARRITO | |
|
LP3982IMM-3.0/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3V 0.3A 8-Pin VSSOP T/R | AÑADIR AL CARRITO | |
|
LP3982IMM-ADJ/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.25V to 6V 0.3A 8-Pin VSSOP T/R | AÑADIR AL CARRITO | |
|
LP3982IMMX-2.5 | Texas Instruments | Linear Regulators | LDO Regulator Pos 2.5V 0.3A 8-Pin VSSOP T/R | AÑADIR AL CARRITO | |
|
LP3982IMMX-2.82/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 2.82V 0.3A 8-Pin VSSOP T/R | AÑADIR AL CARRITO |