DC1219A-C, Demo Board Using LT3495-1, 3-6 Vin to 15 Vout @ 36mA Micro-power Low Noise Boost Converter with Output Disconnect
Diseño de referencia usando la pieza LT3495EDDB-1 de Analog Devices
Para productos finales
- Isolated Bias Supply
- MP3 Player
- OLED Display
Descripción
- DC1219A-C, Demonstration Circuit is a Micro-power low noise boost converters with output disconnect featuring the LT3495-1, 0.35 switch current, switching frequency above audible range. The DC1219A-C converts a 3V-6V source to 15V. The DC1219A-C supply 36mA
Características clave
-
Conversion TypeDC to DC
-
Input Voltage3 to 6 V
-
Output Voltage15 V
-
Output Current0.036 A
-
Efficiency84.5 %
-
TopologyBoost
Piezas destacadas (3)
Número de pieza | Fabricante | Tipo | Descripción | |||
---|---|---|---|---|---|---|
|
LT3495EDDB-1#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 16V Step Up Single-Out 40V 10-Pin DFN EP T/R | AÑADIR AL CARRITO | |
|
LT3495EDDB-1#TRMPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 16V Step Up Single-Out 40V 10-Pin DFN EP T/R | AÑADIR AL CARRITO | |
|
LT3495EDDB-1#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 16V Step Up Single-Out 40V 0.45A 10-Pin DFN EP T/R | AÑADIR AL CARRITO |