DC1526A, Demo Board Using for LT3991EMSE 55V, 1.2A Step-Down Regulator with 2.8uA Quiescent Current
Diseño de referencia usando la pieza LT3991EMSE de Analog Devices
Documentos asociados
Para productos finales
- Automotive and Transportation
- Industrial
- Portable
Descripción
- DC1526A, Demo Board Using for LT3991EMSE 55V, 1.2A Step-Down Regulator with 2.8uA Quiescent Current. The Demonstration circuit DC1526A is a monolithic step-down DC/DC switching regulator featuring the LT3991. The switching frequency is adjustable up to 2MHz. The demo circuit is designed for 3.3V, 1.2A output from a 4.5V to 55V input
Características clave
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 55 V
-
Output Voltage3.307 V
-
Output Current1.2 A
-
Efficiency79.4 %
-
TopologyBuck
Piezas destacadas (6)
Número de pieza | Fabricante | Tipo | Descripción | |||
---|---|---|---|---|---|---|
|
LT3991EMSE#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.3V to 55V Synchronous Step Down Single-Out 1.19V to 30V 1.2A 10-Pin MSOP EP T/R | AÑADIR AL CARRITO | |
|
LT3991EMSE-3.3#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.3V to 55V Synchronous Step Down Single-Out 3.3V 1.2A 10-Pin MSOP EP T/R | AÑADIR AL CARRITO | |
|
LT3991EMSE-3.3#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.3V to 55V Synchronous Step Down Single-Out 3.3V 1.2A 10-Pin MSOP EP Tube | AÑADIR AL CARRITO | |
|
LT3991EMSE-5#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.3V to 55V Synchronous Step Down Single-Out 5V 1.2A 10-Pin MSOP EP Tube | AÑADIR AL CARRITO | |
|
LT3991EMSE#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.3V to 55V Synchronous Step Down Single-Out 1.19V to 30V 1.2A 10-Pin MSOP EP Tube | AÑADIR AL CARRITO | |
|
LT3991EMSE-5#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.3V to 55V Synchronous Step Down Single-Out 5V 1.2A 10-Pin MSOP EP T/R | AÑADIR AL CARRITO |