DC1563A-F, Demo Board using LTC2314CTS8-14, 14-bit, 4.5 MSPS serial sampling Analog to Digital Converter
Diseño de referencia usando la pieza LTC2314CTS8-14 de Analog Devices
Documentos asociados
Para productos finales
- Automotive and Transportation
- Battery Management
- Communications and Telecom
- Data Acquisition System
- Handheld POS Scanner
- Medical Imaging
- Power Supplies
Descripción
- DC1563A-F, Demo Board using LTC2314CTS8-14, 14-bit, 4.5 MSPS serial sampling Analog to Digital Converter. These unipolar single channel, 14-Bit, serial, high speed successive approximation register (SAR) ADCs are available in an 8-lead TSOT package. The LTC2315 family has an internal 20ppm reference and an SPI compatible serial interface that supports 1.8V, 2.5V, 3V and 5V logic
Características clave
-
ADC Resolution14 Bit
-
ADC Sampling Rate4.5M SPS
-
Number of Channels1CH
Piezas destacadas (49)
Número de pieza | Fabricante | Tipo | Descripción | |||
---|---|---|---|---|---|---|
|
24LC025-I/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin TSSOP Tube | AÑADIR AL CARRITO | |
|
LT1763CS8-3.3#TR | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.5A 8-Pin SOIC N T/R | AÑADIR AL CARRITO | |
|
LT1763CS8-3.3#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.5A 8-Pin SOIC N Tube | AÑADIR AL CARRITO | |
|
LT1763CS8-3#TR | Analog Devices | Linear Regulators | LDO Regulator Pos 3V 0.5A 8-Pin SOIC N T/R | AÑADIR AL CARRITO | |
|
LT1763CS8-3#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 3V 0.5A 8-Pin SOIC N Tube | AÑADIR AL CARRITO | |
|
LT1763CS8-2.5#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.5A 8-Pin SOIC N Tube | AÑADIR AL CARRITO | |
|
LT1763CS8-2.5 | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.5A 8-Pin SOIC N | AÑADIR AL CARRITO | |
|
LT1763CS8-1.5#TR | Analog Devices | Linear Regulators | LDO Regulator Pos 1.5V 0.5A 8-Pin SOIC N T/R | AÑADIR AL CARRITO | |
|
LT1763CS8-1.5 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.5V 0.5A 8-Pin SOIC N | AÑADIR AL CARRITO | |
|
LT1790ACS6-2.048#TRPBF | Analog Devices | Voltage References | V-Ref Precision 2.048V 5mA 6-Pin TSOT-23 T/R | AÑADIR AL CARRITO | |
|
LT1790ACS6-2.048#PBF | Analog Devices | Voltage References | V-Ref Precision 2.048V 5mA 6-Pin TSOT-23 T/R | AÑADIR AL CARRITO | |
|
LT1763CS8-3.3 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.5A 8-Pin SOIC N | AÑADIR AL CARRITO |